P0250NL - Power Inductors - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0250.684NLT TTI: P0250.684NLT Pulse Electronics Availability: 750In StockPower Inductors - SMD 680uH 1.2A 15% | 750In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 680 uH | 15 % | 720 mA | 1.1 Ohms | 1.2 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.104NLT TTI: P0250.104NLT Pulse Electronics Availability: 1,750In StockPower Inductors - SMD 95uH 15% 3A | 1,750In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 100 uH | 15 % | 1.8 A | 190 mOhms | 3 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.473NLT TTI: P0250.473NLT Pulse Electronics Availability: 500In StockPower Inductors - SMD 43uH 15% '473' | 500In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 47 uH | 15 % | 2.6 A | 86 mOhms | 4.5 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.222NLT TTI: P0250.222NLT Pulse Electronics Availability: 1,250In StockPower Inductors - SMD 2uH 15% '222' | 1,250In Stock | Power Choke | Unshielded | 2.2 uH | 15 % | 7.1 A | 14 mOhms | 16 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | ||||||||
Mfr: P0250.105NLT TTI: P0250.105NLT Pulse Electronics Availability: 2,000In StockPower Inductors - SMD 950uH 15% '105' | 2,000In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 1 mH | 15 % | 560 mA | 1.8 Ohms | 1 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.154NLT TTI: P0250.154NLT Pulse Electronics Availability: 750In StockPower Inductors - SMD 150uH 15% '154' | 750In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 150 uH | 15 % | 1.5 A | 250 mOhms | 2.6 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.334NLT. TTI: P0250.334NLT. Pulse Electronics Availability: 160In StockCut Tape Power Inductors - SMD 330 UH 15% | 160In Stock | P0250NL | Cut Tape | |||||||||||||||||||||
Mfr: P0250.333NLT TTI: P0250.333NLT Pulse Electronics Availability: 0In Stock2,000 On Order Expected 19-Feb-27 Power Inductors - SMD 30uH 15% '333' | 0In Stock2,000 On Order Expected 19-Feb-27 | Power Choke | Unshielded | 33 uH | 15 % | 3 A | 66 mOhms | 5.5 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | ||||||||
Mfr: P0250.334NLT TTI: P0250.334NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 300uh 15% '334' | 0In Stock | Power Choke | 18.62 mm x 15.14 mm | Unshielded | 330 uH | 15 % | 1 A | 560 mOhms | 1.9 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Reel | |||||||
Mfr: P0250.333NLT. TTI: P0250.333NLT. Pulse Electronics Availability: 0In StockCut Tape Power Inductors - SMD 33 UH 15% | 0In Stock | P0250NL | Cut Tape | |||||||||||||||||||||
Mfr: P0250.104NLT TTI: P0250.104NLT. Pulse Electronics Availability: 0In StockCut Tape Power Inductors - SMD 100 UH 15% | 0In Stock | Unshielded | 100 uH | 15 % | 1.8 A | 190 mOhms | 3 A | - 40 C | + 130 C | Standard | 18.62 mm | 15.14 mm | 7.37 mm | P0250NL | Cut Tape |