NS - Power Inductors - SMD
272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NS12575T470MN TTI: NS12575T470MN TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12575GL470MMY | 1,000In Stock | Power Inductor | Unshielded | 47 uH | 20 % | 2.95 A | 61.8 mOhms | 3.76 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | NS | Reel | LSRNJ12575GL470MMY LLRNJ12575GL470MMY | |||||||
Mfr: NS10165T220MNA TTI: NS10165T220MNA TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 20-Nov-26 Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10165GL220MNY | 0In Stock4,000 On Order Expected 20-Nov-26 | Power Inductor | Unshielded | 22 uH | 20 % | 3.41 A | 37.6 mOhms | 3.6 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 6.5 mm | Ferrite | NS | Reel | LSRNJ10165GL220MNY LLRNJ10165GL220MNY | |||||||
Mfr: NS12575T101MN TTI: NS12575T101MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12575GL101MMY | 0In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 2.01 A | 132 mOhms | 2.64 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | NS | Reel | LSRNJ12575GL101MMY LLRNJ12575GL101MMY | |||||||
Mfr: NS12575T221MN TTI: NS12575T221MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12575GL221MMY | 0In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 1.35 A | 294 mOhms | 1.81 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | NS | Reel | LSRNJ12575GL221MMY LLRNJ12575GL221MMY | |||||||
Mfr: NS12565T470MN TTI: NS12565T470MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12565GL470MMY | 0In Stock | Power Inductor | Unshielded | 47 uH | 20 % | 2.78 A | 69 mOhms | 3.34 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.5 mm | Ferrite | NS | Reel | LSRNJ12565GL470MMY LLRNJ12565GL470MMY | |||||||
Mfr: NS10155T6R8NNA TTI: NS10155T6R8NNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10155GL6R8NNY | 0In Stock | Power Inductor | Unshielded | 6.8 uH | 30 % | 4.98 A | 19.1 mOhms | 6 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 5.5 mm | Ferrite | NS | Reel | LSRNJ10155GL6R8NNY LLRNJ10155GL6R8NNY | |||||||
Mfr: NS10155T220MNA TTI: NS10155T220MNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10155GL220MNY | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 3.12 A | 45.6 mOhms | 3.37 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 5.5 mm | Ferrite | NS | Reel | LSRNJ10155GL220MNY LLRNJ10155GL220MNY | |||||||
Mfr: NS10165T100MNA TTI: NS10165T100MNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10165GL100MNY | 0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 4.66 A | 20.9 mOhms | 5.2 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 6.5 mm | Ferrite | NS | Reel | LSRNJ10165GL100MNY LLRNJ10165GL100MNY | |||||||
Mfr: NS10165T150MNA TTI: NS10165T150MNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10165GL150MNY | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 3.84 A | 30 mOhms | 4.5 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 6.5 mm | Ferrite | NS | Reel | LSRNJ10165GL150MNY LLRNJ10165GL150MNY | |||||||
Mfr: LLRNJ10145GL3R3NNY TTI: NS10145T3R3NNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL3R3NNY | 0In Stock | Power Inductor | Unshielded | 3.3 uH | 30 % | 6.1 A | 12 mOhms | 7.33 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL3R3NNY LLRNJ10145GL3R3NNY | |||||||
Mfr: NS10155T100MNA TTI: NS10155T100MNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10155GL100MNY | 0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 4.4 A | 24 mOhms | 4.49 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 5.5 mm | Ferrite | NS | Reel | LSRNJ10155GL100MNY LLRNJ10155GL100MNY | |||||||
Mfr: NS12575T150MN TTI: NS12575T150MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ12575GL150MMY | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 5.22 A | 22.1 mOhms | 6.54 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | NS | Reel | LSRNJ12575GL150MMY LLRNJ12575GL150MMY | |||||||
Mfr: LLRNJ10145GL680MNY TTI: NS10145T680MNA TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL680MNY | 0In Stock | Power Inductor | Unshielded | 68 uH | 20 % | 1.45 A | 180 mOhms | 1.66 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL680MNY LLRNJ10145GL680MNY | |||||||
Mfr: NS10145T150MNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL150MNY | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 3 A | 45.8 mOhms | 3.44 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL150MNY LLRNJ10145GL150MNY | |||||||
Mfr: NS10145T221MNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL221MNY | 0In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 780 mA | 582 mOhms | 910 mA | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL221MNY LLRNJ10145GL221MNY | |||||||
Mfr: NS10145T470MNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL470MNY | 0In Stock | Power Inductor | Unshielded | 47 uH | 20 % | 1.8 A | 120 mOhms | 1.85 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL470MNY LLRNJ10145GL470MNY | |||||||
Mfr: NS10145T5R6NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL5R6NNY | 0In Stock | Power Inductor | Unshielded | 5.6 uH | 30 % | 4.45 A | 21.8 mOhms | 5.85 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL5R6NNY LLRNJ10145GL5R6NNY | |||||||
Mfr: NS10155T4R7NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10155GL4R7NNY | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 30 % | 6.01 A | 13.5 mOhms | 7.4 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 5.5 mm | Ferrite | NS | Reel | LSRNJ10155GL4R7NNY LLRNJ10155GL4R7NNY | |||||||
Mfr: NS10165T4R7NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10165GL4R7NNY | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 30 % | 5.88 A | 13.5 mOhms | 7.7 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 6.5 mm | Ferrite | NS | Reel | LSRNJ10165GL4R7NNY LLRNJ10165GL4R7NNY | |||||||
Mfr: NS10145T152MNVV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCRNJ10145GL152MN | Not Available Online | Power Inductor | Unshielded | 1.5 mH | 20 % | 270 mA | 4.44 Ohms | 360 mA | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | AEC-Q200 | NS | Reel | LCRNJ10145GL152MN | ||||||
Mfr: NS10145T331MNV8 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBRNJ10145GL331MN | 0In Stock | Power Inductor | Unshielded | 330 uH | 20 % | 640 mA | 840 mOhms | 710 mA | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LBRNJ10145GL331MN LMRNJ10145GL331MN | |||||||
Mfr: NS10145T152MNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL152MNY | 0In Stock | Power Inductor | Unshielded | 1.5 mH | 20 % | 270 mA | 4.44 Ohms | 360 mA | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL152MNY LLRNJ10145GL152MNY | |||||||
Mfr: NS10145T2R2NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL2R2NNY | 0In Stock | Power Inductor | Unshielded | 2.2 uH | 30 % | 6.64 A | 10.2 mOhms | 8.91 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL2R2NNY LLRNJ10145GL2R2NNY | |||||||
Mfr: NS10145T4R7NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL4R7NNY | 0In Stock | Power Inductor | Unshielded | 4.7 uH | 30 % | 5.03 A | 17.3 mOhms | 6.69 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | NS | Reel | LSRNJ10145GL4R7NNY LLRNJ10145GL4R7NNY | |||||||
Mfr: NS10155T2R2NNA TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10155GL2R2NNY | 0In Stock | Power Inductor | Unshielded | 2.2 uH | 30 % | 7.61 A | 8.7 mOhms | 10 A | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 5.5 mm | Ferrite | NS | Reel | LSRNJ10155GL2R2NNY LLRNJ10155GL2R2NNY |