• Power Inductors - SMD

NRS - Power Inductors - SMD

565 Results
565 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NRS6045T100MMGKV
TTI: NRS6045T100MMGKV
TAIYO YUDEN
Availability:

81,000In Stock

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 10uH+ / -20%, T&R

81,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6045
Semi-Shielded
10 uH
20 %
2.4 A
59.8 mOhms
3.1 A
- 40 C
+ 125 C
12 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND6060YEL100MMG
Datasheet
Mfr: NRS3015T1R0NNGHV
TTI: NRS3015T1R0NNGHV
TAIYO YUDEN
Availability:

148,000In Stock

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 1.0uH+ / -30%, T&R

148,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
1212 (3030 metric)
Semi-Shielded
1 uH
30 %
2.1 A
36 mOhms
2.1 A
- 40 C
+ 125 C
100 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND3030QKT1R0NNG
Datasheet
Mfr: NRS5030T3R3MMGJ
TTI: NRS5030T3R3MMGJ
TAIYO YUDEN
Availability:

4,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 3.3uH+/-20%, T&R

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5030
Semi-Shielded
3.3 uH
20 %
3 A
39 mOhms
3.6 A
- 25 C
+ 125 C
36 MHz
Standard
4.9 mm
4.9 mm
3.1 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND5050XAT3R3MMG
LLXND5050XAT3R3MMG
Datasheet
Mfr: NRS4018T100MDGJ
TTI: NRS4018T100MDGJ
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,10UH+ / -20% ,T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
4018
Semi-Shielded
10 uH
20 %
1.2 A
180 mOhms
1.3 A
- 25 C
+ 125 C
25 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND4040TKL100MDG
LLXND4040TKL100MDG
Datasheet
Mfr: NRS6028T330MMGJ
TTI: NRS6028T330MMGJ
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 33uH+ / -20%, T&R

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6028
Semi-Shielded
33 uH
20 %
1.1 A
286 mOhms
1.1 A
- 25 C
+ 125 C
10 MHz
Standard
6 mm
6 mm
2.8 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND6060WHL330MMG
LLXND6060WHL330MMG
Datasheet
Mfr: NRS2012T4R7MGJ
TTI: NRS2012T4R7MGJ
TAIYO YUDEN
Availability:

2,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 4.7uH+/-20%, T&R

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0808 (2020 metric)
Semi-Shielded
4.7 uH
20 %
910 mA
289.2 mOhms
900 mA
- 25 C
+ 120 C
Standard
2 mm
2 mm
1.2 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND2020MKT4R7M0G
LLXND2020MKT4R7M0G
Datasheet
Mfr: NRS6045T100MMGK
TTI: NRS6045T100MMGK
TAIYO YUDEN
Availability:

9,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT ,10uH+ / -20%, T&R

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6045
Semi-Shielded
10 uH
20 %
2.4 A
59.8 mOhms
3.1 A
- 25 C
+ 125 C
12 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND6060YEL100MMG
LLXND6060YEL100MMG
Datasheet
Mfr: NRS5030T100MMGJ
TTI: NRS5030T100MMGJ
TAIYO YUDEN
Availability:

1,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 10uH+/-20%, T&R

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5030
Semi-Shielded
10 uH
20 %
1.7 A
91 mOhms
2.1 A
- 25 C
+ 125 C
20 MHz
Standard
4.9 mm
4.9 mm
3.1 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND5050XAT100MMG
LLXND5050XAT100MMG
Datasheet
Mfr: NRS6045T6R3MMGK
TTI: NRS6045T6R3MMGK
TAIYO YUDEN
Availability:

1,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT ,6.3uH+ / -20%, T&R

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6045
Semi-Shielded
6.3 uH
20 %
3 A
46.8 mOhms
3.6 A
- 25 C
+ 125 C
15 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND6060YEL6R3MMG
LLXND6060YEL6R3MMG
Datasheet
Mfr: NRS5040T4R7NMGKV
TTI: NRS5040T4R7NMGKV
TAIYO YUDEN
Availability:

24,000In Stock

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -30%, T&R

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5040
Semi-Shielded
4.7 uH
30 %
3.1 A
37.7 mOhms
3.3 A
- 40 C
+ 125 C
28 MHz
Standard
4.9 mm
4.9 mm
4.1 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND5050YAL4R7NMG
Datasheet
Mfr: NRS5024T1R5NMGJV
TTI: NRS5024T1R5NMGJV
TAIYO YUDEN
Availability:

25,000In Stock

Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,1.5UH+ / -30% ,T&R

25,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5024
Semi-Shielded
1.5 uH
30 %
3.6 A
26.4 mOhms
5.2 A
- 40 C
+ 125 C
67 MHz
Standard
4.9 mm
4.9 mm
2.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND5050WEL1R5NMG
Datasheet
Mfr: NRS6020T3R3NMGJ
TTI: NRS6020T3R3NMGJ
TAIYO YUDEN
Availability:

2,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 3.3uH+ / -30%, T&R

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6020
Semi-Shielded
3.3 uH
30 %
2.75 A
48 mOhms
2.8 A
- 25 C
+ 125 C
55 MHz
Standard
6 mm
6 mm
2 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND6060WKL3R3NMG
LLXND6060WKL3R3NMG
Datasheet
Mfr: NRS8040T220MJGJV
TTI: NRS8040T220MJGJV
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,22uH?+ / -20% ,T&R

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8040
Semi-Shielded
22 uH
20 %
2.2 A
85.8 mOhms
2.4 A
- 40 C
+ 125 C
13 MHz
Standard
8 mm
8 mm
4 mm
Ferrite
AEC-Q200
NRS
Reel
LCXNH8080YKL220MJG
Datasheet
Mfr: NRS5024T4R7MMGJ
TTI: NRS5024T4R7MMGJ
TAIYO YUDEN
Availability:

5,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 4.7uH+ / -20% ,T&R

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5024
Semi-Shielded
4.7 uH
20 %
2 A
66 mOhms
2.7 A
- 25 C
+ 125 C
37 MHz
Standard
4.9 mm
4.9 mm
2.4 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND5050WDL4R7MMG
LLXND5050WDL4R7MMG
Datasheet
Mfr: NRS4018T150MDGJ
TTI: NRS4018T150MDGJ
TAIYO YUDEN
Availability:

434,000In Stock

Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,15UH+ / -20% ,T&R

434,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
4018
Semi-Shielded
15 uH
20 %
850 mA
252 mOhms
1.1 A
- 25 C
+ 125 C
18 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND4040TKL150MDG
LLXND4040TKL150MDG
Datasheet
Mfr: NRS5020T1R0NMGJ
TTI: NRS5020T1R0NMGJ
TAIYO YUDEN
Availability:

14,400In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 1.0uH + / -30%, T&R

14,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5020
Semi-Shielded
1 uH
30 %
3.6 A
25.2 mOhms
4 A
- 25 C
+ 125 C
81 MHz
Standard
4.9 mm
4.9 mm
2 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND5050WKT1R0NMG
LLXND5050WKT1R0NMG
Datasheet
Mfr: NRS6028T6R8MMGJV
TTI: NRS6028T6R8MMGJV
TAIYO YUDEN
Availability:

8,000In Stock

Not Recommended for New Designs
Power Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 6.8UH+ / -20% ,T&R

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
6028
Semi-Shielded
6.8 uH
20 %
2.5 A
55.9 mOhms
2.6 A
- 40 C
+ 125 C
25 MHz
Standard
6 mm
6 mm
2.8 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND6060WHL6R8MMG
Datasheet
Mfr: NRS3015T100MNGHV
TTI: NRS3015T100MNGHV
TAIYO YUDEN
Availability:

66,000In Stock

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 10uH+ / -20%, T&R

66,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
1212 (3030 metric)
Semi-Shielded
10 uH
20 %
710 mA
264 mOhms
700 mA
- 40 C
+ 125 C
28 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND3030QKT100MNG
Datasheet
Mfr: NRS8040T470MJGK
TTI: NRS8040T470MJGK
TAIYO YUDEN
Availability:

1,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,47uH+ / -20% ,T&R

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8040
Semi-Shielded
47 uH
20 %
1.5 A
182 mOhms
1.5 A
- 25 C
+ 125 C
8 MHz
Standard
8 mm
8 mm
4 mm
Ferrite
AEC-Q200
NRS
Reel
LSXNH8080YKL470MJG
LLXNH8080YKL470MJG
Datasheet
Mfr: NRS5040T220MMGKV
TTI: NRS5040T220MMGKV
TAIYO YUDEN
Availability:

39,000In Stock

15,000 On Order
Expected 02-Dec-26
Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 22uH+ / -20%, T&R

39,000In Stock

15,000 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5040
Semi-Shielded
22 uH
20 %
1.4 A
163.8 mOhms
1.5 A
- 40 C
+ 125 C
9 MHz
Standard
4.9 mm
4.9 mm
4 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND5050YKL220MMG
Datasheet
Mfr: NRS4018T4R7MDGJ
TTI: NRS4018T4R7MDGJ
TAIYO YUDEN
Availability:

3,500In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,4.7UH+ / -20% ,T&R

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
4018
Semi-Shielded
4.7 uH
20 %
1.7 A
84 mOhms
2 A
- 25 C
+ 125 C
35 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND4040TKL4R7MDG
LLXND4040TKL4R7MDG
Datasheet
Mfr: NRS5020T100MMGJ
TTI: NRS5020T100MMGJ
TAIYO YUDEN
Availability:

800In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 10uH + / -20%, T&R

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
5020
Semi-Shielded
10 uH
20 %
1.45 A
144 mOhms
1.3 A
- 25 C
+ 125 C
24 MHz
Standard
4.9 mm
4.9 mm
2 mm
Ferrite
AEC-Q200
NRS
Reel
LSXND5050WKT100MMG
LLXND5050WKT100MMG
Datasheet
Mfr: NRS8030T6R8MJGJ
TTI: NRS8030T6R8MJGJ
TAIYO YUDEN
Availability:

1,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 6.8uH+ / -20%, T&R

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
8030
Semi-Shielded
6.8 uH
20 %
3.4 A
37.7 mOhms
3 A
- 25 C
+ 125 C
32 MHz
Standard
8 mm
8 mm
3 mm
Ferrite
AEC-Q200
NRS
Reel
LSXNH8080XKL6R8MJG
LLXNH8080XKL6R8MJG
Datasheet
Mfr: NRS4018T220MDGJV
TTI: NRS4018T220MDGJV
TAIYO YUDEN
Availability:

3,500In Stock

Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 22uH+ / -20%, T&R

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
4018
Semi-Shielded
22 uH
20 %
720 mA
348 mOhms
900 mA
- 40 C
+ 125 C
15 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND4040TKL220MDG
Datasheet
Mfr: NRS4018T4R7MDGJV
TTI: NRS4018T4R7MDGJV
TAIYO YUDEN
Availability:

17,500In Stock

Not Recommended for New Designs
Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -20%, T&R

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
4018
Semi-Shielded
4.7 uH
20 %
1.7 A
84 mOhms
2 A
- 40 C
+ 125 C
35 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND4040TKL4R7MDG
  • 1
  • 2
  • 3
  • 4