NRH - Power Inductors - SMD
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NRH3012T100MN TTI: NRH3012T100MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 10uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 10 uH | 20 % | 720 mA | 324 mOhms | 730 mA | - 25 C | + 120 C | 32 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT100MN LLXNE3030MKT100MN | ||||
Mfr: NRH3012T3R3MN TTI: NRH3012T3R3MN TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 3.3uH + / -20%, T&R | 4,000In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 3.3 uH | 20 % | 1.2 A | 120 mOhms | 1.2 A | - 25 C | + 120 C | 61 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT3R3MN LLXNE3030MKT3R3MN | ||||
Mfr: NRH3010T4R7MNV TTI: NRH3010T4R7MNV TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -20%, T&R | 4,000In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 4.7 uH | 20 % | 850 mA | 204 mOhms | 850 mA | - 40 C | + 125 C | 50 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030KKT4R7MN | ||||
Mfr: NRH3012T4R7MNV TTI: NRH3012T4R7MNV TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH+ / -20%, T&R | 2,000In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 4.7 uH | 20 % | 1 A | 156 mOhms | 1 A | - 40 C | + 125 C | 50 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030MKT4R7MN | ||||
Mfr: NRH3012T2R2MN TTI: NRH3012T2R2MN TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 2.2uH + / -20%, T&R | 2,000In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 2.2 uH | 20 % | 1.37 A | 90 mOhms | 1.5 A | - 25 C | + 120 C | 78 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT2R2MN LLXNE3030MKT2R2MN | ||||
Mfr: LLXNE2424KKT2R2MN TTI: NRH2410T2R2MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, SMD, 2.2uH + / -20%, T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 2.2 uH | 20 % | 970 mA | 180 mOhms | 1.29 A | - 25 C | + 120 C | 77 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE2424KKT2R2MN LLXNE2424KKT2R2MN | ||||
Mfr: NRH2410T3R3MNV TTI: NRH2410T3R3MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 3.3UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 3.3 uH | 20 % | 770 mA | 264 mOhms | 1 A | - 40 C | + 125 C | 56 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424KKT3R3MN | ||||
Mfr: NRH3010T150MNV TTI: NRH3010T150MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 15UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 15 uH | 20 % | 450 mA | 660 mOhms | 450 mA | - 40 C | + 125 C | 25 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030KKT150MN | ||||
Mfr: NRH2410TR68NN4V TTI: NRH2410TR68NN4V TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 0.68UH+ / -30%,T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 680 nH | 30 % | 1.57 A | 72 mOhms | 2.2 A | - 40 C | + 125 C | 120 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424KKTR68NN | ||||
Mfr: NRH3012T150MNV TTI: NRH3012T150MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 15uH+ / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 15 uH | 20 % | 530 mA | 540 mOhms | 530 mA | - 40 C | + 125 C | 26 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030MKT150MN | ||||
Mfr: NRH2412T1R0NNGHV TTI: NRH2412T1R0NNGHV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 1.0uH+ / -30%, T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 1 uH | 30 % | 1.3 A | 92.4 mOhms | 2.35 A | - 40 C | + 125 C | 101 MHz | Standard | 2.4 mm | 2.4 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424MKT1R0NNG | ||||
Mfr: NRH2410T6R8MNV TTI: NRH2410T6R8MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 6.8UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 6.8 uH | 20 % | 570 mA | 492 mOhms | 750 mA | - 40 C | + 125 C | 43 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424KKT6R8MN | ||||
Mfr: NRH2410T1R5MNV TTI: NRH2410T1R5MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 1.5UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 1.5 uH | 20 % | 1.16 A | 132 mOhms | 1.55 A | - 40 C | + 125 C | 94 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424KKT1R5MN | ||||
Mfr: LLXNE3030KKT100MN TTI: NRH3010T100MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, SMD, 10uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 10 uH | 20 % | 600 mA | 420 mOhms | 600 mA | - 25 C | + 120 C | 34 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030KKT100MN LLXNE3030KKT100MN | ||||
Mfr: NRH3010T470MN TTI: NRH3010T470MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,LOW PROFILE WOUND,47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 3010 | Semi-Shielded | 47 uH | 20 % | 250 mA | 2.46 Ohms | 250 mA | - 25 C | + 120 C | 17 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | NRH | Reel | LSXNE3030KKT470MN LLXNE3030KKT470MN | |||||
Mfr: NRH3010T470MNV TTI: NRH3010T470MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 47UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 47 uH | 20 % | 250 mA | 2.46 Ohms | 250 mA | - 40 C | + 125 C | 17 MHz | Standard | 3 mm | 3 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030KKT470MN | ||||
Mfr: NRH3012T6R8MNV TTI: NRH3012T6R8MNV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 6.8UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 6.8 uH | 20 % | 850 mA | 228 mOhms | 850 mA | - 40 C | + 125 C | 43 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE3030MKT6R8MN | ||||
Mfr: NRH2412T6R8MNGHV TTI: NRH2412T6R8MNGHV TAIYO YUDEN Availability: 0In StockPower Inductors - SMD HIGH QUALITY, INDUCTOR SMD POWER, 6.8UH+ / -20% ,T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 6.8 uH | 20 % | 550 mA | 504 mOhms | 950 mA | - 40 C | + 125 C | 34 MHz | Standard | 2.4 mm | 2.4 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424MKT6R8MNG | ||||
Mfr: LLXNE3030MKT1R0NN TTI: NRH3012T1R0NN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 1.0uH + / -30%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 1 uH | 30 % | 1.71 A | 57.6 mOhms | 2.2 A | - 25 C | + 120 C | 111 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT1R0NN LLXNE3030MKT1R0NN | ||||
Mfr: NRH2410T1R0NN4V TTI: NRH2410T1R0NN4V TAIYO YUDEN Availability: 0In StockPower Inductors - SMD High Quality, INDUCTOR SMD POWER, 1.0uH+ / -30%, T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 1 uH | 30 % | 1.41 A | 84 mOhms | 1.8 A | - 40 C | + 125 C | 106 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LCXNE2424KKT1R0NN | ||||
Mfr: NRH2412TR47NNGJ TTI: NRH2412TR47NNGJ TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, SMD, 0.47uH+/-30%, T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 470 nH | 30 % | 2.1 A | 60 mOhms | 2.9 A | - 25 C | + 120 C | 180 MHz | Standard | 2.4 mm | 2.4 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE2424MKTR47NNG LLXNE2424MKTR47NNG | ||||
Mfr: NRH3012T4R7MN TTI: NRH3012T4R7MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 4.7uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 4.7 uH | 20 % | 1 A | 156 mOhms | 1 A | - 25 C | + 120 C | 50 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT4R7MN LLXNE3030MKT4R7MN | ||||
Mfr: NRH3012T220MN TTI: NRH3012T220MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 22uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 22 uH | 20 % | 500 mA | 756 mOhms | 500 mA | - 25 C | + 120 C | 22 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT220MN LLXNE3030MKT220MN | ||||
Mfr: NRH3012T6R8MN TTI: NRH3012T6R8MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 6.8uH + / -20%, T&R | 0In Stock | Automotive Grade | 1111 (3030 metric) | Semi-Shielded | 6.8 uH | 20 % | 850 mA | 228 mOhms | 850 mA | - 25 C | + 120 C | 43 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE3030MKT6R8MN LLXNE3030MKT6R8MN | ||||
Mfr: NRH2410T6R8MN TTI: NRH2410T6R8MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, SMD, 6.8uH + / -20%, T&R | 0In Stock | Automotive Grade | 0909 (2424 metric) | Semi-Shielded | 6.8 uH | 20 % | 570 mA | 492 mOhms | 750 mA | - 25 C | + 120 C | 43 MHz | Standard | 2.4 mm | 2.4 mm | 1 mm | Ferrite | AEC-Q200 | NRH | Reel | LSXNE2424KKT6R8MN LLXNE2424KKT6R8MN |