MPC - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIA1055L1R0C0 TTI: MPC1055L1R0C KEMET Availability: 1,500In StockPower Inductors - SMD 1uH 20% 21A DCR=2.3mOhms | 1,500In Stock | High Power Inductor | 11.7 mm x 10 mm x 4 mm | Shielded | 1 uH | 20 % | 18.5 A | 2.3 mOhms | 21 A | - 40 C | + 125 C | Standard | 11.7 mm | 10 mm | 5.5 mm | Metal Composite | MPC | Reel | UPIA1055L1R0C0 | ||||||
Mfr: UPIA1250LR50C0 TTI: MPC1250LR50C KEMET Availability: 0In StockPower Inductors - SMD 0.5uH 20% 40A DCR=0.8mOhms | 0In Stock | 14.5 mm x 12.5 mm x 5 mm | Shielded | 500 nH | 20 % | 35 A | 800 uOhms | 40 A | - 40 C | + 125 C | Standard | 14.5 mm | 12.5 mm | 5 mm | MPC | Reel | UPIA1250LR50C0 | ||||||||
Mfr: UPIA0750LR60C0 TTI: MPC0750LR60C KEMET Availability: 0In StockPower Inductors - SMD 0.6uH 20% 19A DCR=2.3mOhms | 0In Stock | High Power Inductor | 8 mm x 6.7 mm x 5 mm | Shielded | 600 nH | 20 % | 17 A | 2.3 mOhms | 19 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 5 mm | Metal Composite | MPC | Reel | UPIA0750LR60C0 | ||||||
Mfr: MPC1040LR56C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.56uH 20% 25A DCR=1.3mOhms | Not Available Online | High Power Inductor | 11.5 mm x 10 mm x 4 mm | Shielded | 560 nH | 20 % | 23 A | 1.3 mOhms | 25 A | - 40 C | + 125 C | Standard | 11.5 mm | 10 mm | 4 mm | Metal Composite | MPC | Reel | UPIA1040LR56C0 | ||||||
Mfr: MPC1040LR45C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.45uH 20% 27A DCR=1.1mOhms | Not Available Online | High Power Inductor | 11.5 mm x 10 mm x 4 mm | Shielded | 450 nH | 20 % | 25 A | 1.1 mOhms | 27 A | - 40 C | + 125 C | Standard | 11.5 mm | 10 mm | 4 mm | Metal Composite | MPC | Reel | UPIA1040LR45C0 | ||||||
Mfr: MPC1040LR88C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.88uH 20% 24A DCR=2.3mOhms | Not Available Online | High Power Inductor | 11.5 mm x 10 mm x 4 mm | Shielded | 880 nH | 20 % | 17 A | 2.3 mOhms | 24 A | - 40 C | + 125 C | Standard | 11.5 mm | 10 mm | 4 mm | Metal Composite | MPC | Reel | UPIA1040LR88C0 | ||||||
Mfr: MPC1055LR36C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.36uH 20% 35A DCR=0.75mOhms | Not Available Online | High Power Inductor | 11.7 mm x 10 mm x 4 mm | Shielded | 360 nH | 20 % | 38 A | 650 mOhms | 40 A | - 40 C | + 125 C | Standard | 11.7 mm | 10 mm | 5.5 mm | Metal Composite | MPC | Reel | UPIA1055LR36C0 | ||||||
Mfr: MPC0740LR42C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.42uH 20% 20A DCR=1.55mOhms | Not Available Online | High Power Inductor | 8 mm x 6.7 mm x 3 mm | Shielded | 420 nH | 20 % | 22 A | 1.55 mOhms | 20 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 4 mm | Metal Composite | MPC | Reel | UPIA0740LR42C0 | ||||||
Mfr: MPC1250LR36C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.36uH 20% 40A DCR=0.65mOhms | Not Available Online | High Power Inductor | 14.5 mm x 12.5 mm x 5 mm | Shielded | 360 nH | 20 % | 38 A | 650 uOhms | 40 A | - 40 C | + 125 C | Standard | 14.5 mm | 12.5 mm | 5 mm | Metal Composite | MPC | Reel | UPIA1250LR36C0 | ||||||
Mfr: MPC1040LR36C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.36uH 20% 30A DCR=1.05mOhms | Not Available Online | High Power Inductor | 11.5 mm x 10 mm x 4 mm | Shielded | 360 nH | 20 % | 25.5 A | 1.05 mOhms | 30 A | - 40 C | + 125 C | Standard | 11.5 mm | 10 mm | 4 mm | Metal Composite | MPC | Reel | UPIA1040LR36C0 | ||||||
Mfr: MPC0750LR68C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% 16A DCR=2.2mOhms | Not Available Online | High Power Inductor | 8 mm x 6.7 mm x 5 mm | Shielded | 680 nH | 20 % | 18 A | 2.2 mOhms | 16 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 5 mm | Metal Composite | MPC | Reel | UPIA0750LR68C0 | ||||||
Mfr: MPC0730LR20C TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.2uH 25% 17.5A DCR=1.2mOhms | Not Available Online | 8 mm x 6.7 mm x 3 mm | Shielded | 200 nH | 25 % | 23 A | 1.2 mOhms | 17.5 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 3 mm | Ferrite | MPC | Reel | UPIA0730LR20C0 | |||||||
Mfr: MPC1260LR45 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 0.45uH 20% 40A DCR=0.8mOhms | Not Available Online | Shielded | 450 nH | 20 % | 40 A | 7.05 mOhms | - 20 C | + 120 C | Standard | 14.5 mm | 12.5 mm | 5 mm | Ferrite | MPC | Reel |