MLZ - Power Inductors - SMD
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 120,000In StockPower Inductors - SMD 10 UH 20% 500mA | 120,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N100LT000 - | |||||
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 40,000In Stock40,000 On Order Expected 03-Feb-27 Power Inductors - SMD 6.8 UH 20% | 40,000In Stock40,000 On Order Expected 03-Feb-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N6R8LT000 - | |||||
Mfr: MLZ1608N100LT000 TTI: MLZ1608N100LT000 TDK Availability: 680,000In StockPower Inductors - SMD 10 UH 20% | 680,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N100LT000 - | |||||
Mfr: MLZ2012M1R0HT000 TTI: MLZ2012M1R0HT000 TDK Availability: 148,000In Stock206,000 On Order Expected Power Inductors - SMD 1 UH 20% | 148,000In Stock206,000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M1R0HT000 - | |||||
Mfr: MLZ2012N101LT000 TTI: MLZ2012N101LT000 TDK Availability: 16,000In StockPower Inductors - SMD 100 UH | 16,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N101LT000 - | |||||
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 62,000In StockPower Inductors - SMD 15 UH 20% | 62,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WT000 - | |||||
Mfr: MLZ1608A2R2WT000 TTI: MLZ1608A2R2WT000 TDK Availability: 20,000In StockPower Inductors - SMD 2.2 UH 20% | 20,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 500 mA | 250 mOhms | 130 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608A2R2WT000 - | |||||
Mfr: MLZ2012M100HT000 TTI: MLZ2012M100HT000 TDK Availability: 2,000In Stock8,000 On Order Expected 28-Jan-27 Power Inductors - SMD 10 UH 20% | 2,000In Stock8,000 On Order Expected 28-Jan-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 300 mA | 680 mOhms | 200 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M100HT000 - | |||||
Mfr: MLZ1608N100LTD25 TTI: MLZ1608N100LTD25 TDK Availability: 4,000In Stock4,000 On Order Expected 30-Dec-26 Power Inductors - SMD 10uH 780mohms 300mA AEC-Q200 | 4,000In Stock4,000 On Order Expected 30-Dec-26 | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N100LTD25 - | |||||
Mfr: MLZ1005M2R2WT000 TTI: MLZ1005M2R2WT000 TDK Availability: 70,000In StockPower Inductors - SMD 2.2 UH 20% | 70,000In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 2.2 uH | 20 % | 350 mA | 550 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLZ | Reel | MLZ1005M2R2WT000 - | ||||||
Mfr: MLZ2012A1R0WT000 TTI: MLZ2012A1R0WT000 TDK Availability: 104,000In StockPower Inductors - SMD 1 UH 20% | 104,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 900 mA | 100 mOhms | 280 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012A1R0WT000 - | |||||
Mfr: MLZ2012N220LT000 TTI: MLZ2012N220LT000 TDK Availability: 68,000In StockPower Inductors - SMD 22 UH 20% | 68,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LT000 - | |||||
Mfr: MLZ2012M6R8HT000 TTI: MLZ2012M6R8HT000 TDK Availability: 4,000In StockPower Inductors - SMD 6.8 UH 20% | 4,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 350 mA | 400 mOhms | 220 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M6R8HT000 - | |||||
Mfr: MLZ2012M4R7HT000 TTI: MLZ2012M4R7HT000 TDK Availability: 28,000In Stock8,000 On Order Expected 15-Dec-26 Power Inductors - SMD 4.7 uH 20% | 28,000In Stock8,000 On Order Expected 15-Dec-26 | Automotive Grade | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 400 mA | 340 mOhms | 300 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M4R7HT000 - | |||||
Mfr: MLZ1608M100WTD25 TTI: MLZ1608M100WTD25 TDK Availability: 8,000In StockPower Inductors - SMD 10uH 1.365ohms 250mA AEC-Q200 | 8,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608M100WTD25 - | |||||
Mfr: MLZ2012N1R0LT000 TTI: MLZ2012N1R0LT000 TDK Availability: 16,000In StockPower Inductors - SMD 1 UH 20% | 16,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 1.15 A | 60 mOhms | 220 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N1R0LT000 - | |||||
Mfr: MLZ2012M150WTD25 TTI: MLZ2012M150WTD25 TDK Availability: 2,000In StockPower Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 | 2,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WTD25 - | |||||
Mfr: MLZ1608N1R0LT000 TTI: MLZ1608N1R0LT000 TDK Availability: 8,000In StockPower Inductors - SMD 1 UH 20% | 8,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 700 mA | 110 mOhms | 140 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N1R0LT000 - | |||||
Mfr: MLZ2012M3R3HT000 TTI: MLZ2012M3R3HT000 TDK Availability: 10,000In StockPower Inductors - SMD 3.3 UH 20% | 10,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 500 mA | 200 mOhms | 350 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M3R3HT000 - | |||||
Mfr: MLZ2012A2R2WT000 TTI: MLZ2012A2R2WT000 TDK Availability: 24,000In StockPower Inductors - SMD 2.2 UH 20% | 24,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 650 mA | 150 mOhms | 210 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012A2R2WT000 - | |||||
Mfr: MLZ2012A3R3WT000 TTI: MLZ2012A3R3WT000 TDK Availability: 4,000In StockPower Inductors - SMD 3.3 UH 20% | 4,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 450 mA | 340 mOhms | 200 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012A3R3WT000 - | |||||
Mfr: MLZ2012N220LTD25 TTI: MLZ2012N220LTD25 TDK Availability: 4,000In StockPower Inductors - SMD 22uH 871mohms 300mA AEC-Q200 | 4,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LTD25 - | |||||
Mfr: MLZ2012P220WT000 TTI: MLZ2012P220WT000 TDK Availability: 2,000In StockPower Inductors - SMD 22 UH 20% | 2,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 220 mA | 1.25 Ohms | 100 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012P220WT000 - | |||||
Mfr: MLZ2012A1R0WTD25 TTI: MLZ2012A1R0WTD25 TDK Availability: 4,000In StockPower Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200 | 4,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 900 mA | 100 mOhms | 280 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012A1R0WTD25 - | |||||
Mfr: MLZ2012E100MT000 TTI: MLZ2012E100MT000 TDK Availability: 96,000In StockPower Inductors - SMD 10 UH 20% | 96,000In Stock | Automotive Grade | 10 uH | Standard | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012E100MT000 - |