ME - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MEKK2520TR47M TTI: MEKK2520TR47M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.47UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4.8 A | 25 mOhms | 7 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKTR47M LLENC2520KKTR47M | ||||||
Mfr: MEKK2016HR47M TTI: MEKK2016HR47M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH+ / - 20 %, 4.7A,0806/2016,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 4.7 A | 26 mOhms | 6.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSEPC2016KKTR47M LLEPC2016KKTR47M | ||||||
Mfr: MEKK2520T2R2M TTI: MEKK2520T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,2.2UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.4 A | 97 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKT2R2M LLENC2520KKT2R2M | ||||||
Mfr: MEKK2520T1R0M TTI: MEKK2520T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.3 A | 53 mOhms | 4.9 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKT1R0M LLENC2520KKT1R0M | ||||||
Mfr: MEKK2520T3R3M TTI: MEKK2520T3R3M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 3.3uH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 1.8 A | 144 mOhms | 2.2 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKT3R3M LLENC2520KKT3R3M | ||||||
Mfr: MEKK2016T2R2M TTI: MEKK2016T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,2.2UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.9 A | 150 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSENC2016KKT2R2M LLENC2016KKT2R2M | ||||||
Mfr: MEKK2520T4R7M TTI: MEKK2520T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,4.7UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.5 A | 240 mOhms | 1.8 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKT4R7M LLENC2520KKT4R7M | ||||||
Mfr: MEKK2016TR68M TTI: MEKK2016TR68M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.68 uH+ / - 20 %, 3.3A,0806/2016,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 3.3 A | 52 mOhms | 4.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSENC2016KKTR68M LLENC2016KKTR68M | ||||||
Mfr: MEKK2520T1R5M TTI: MEKK2520T1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,1.5 uH+ / - 20 %, 2.8A,1008/2520,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 2.8 A | 69 mOhms | 3.8 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKT1R5M LLENC2520KKT1R5M | ||||||
Mfr: LLENC2016KKTR47M TTI: MEKK2016TR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 4.3 A | 30 mOhms | 5.2 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSENC2016KKTR47M LLENC2016KKTR47M | ||||||
Mfr: MEKK2016T1R0M TTI: MEKK2016T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 3.1 A | 60 mOhms | 4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSENC2016KKT1R0M LLENC2016KKT1R0M | ||||||
Mfr: MEKK2016H1R0M TTI: MEKK2016H1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,1.0 uH+ / - 20 %, 3.5A,0806/2016,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 3.5 A | 48 mOhms | 4.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSEPC2016KKT1R0M LLEPC2016KKT1R0M | ||||||
Mfr: MEKK2016H2R2M TTI: MEKK2016H2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-WOUND,2.2 uH+ / - 20 %, 2.3A,0806/2016,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 2.3 A | 100 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | ME | Reel | LSEPC2016KKT2R2M LLEPC2016KKT2R2M | ||||||
Mfr: MEKK2012HR47M TTI: MEKK2012HR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.47UH+ / -20% ,T&R | 0In Stock | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 4.2 A | 30 mOhms | 5.3 A | 2 mm | 1.2 mm | 1 mm | ME | Reel | LSEPC2012KKTR47M LLEPC2012KKTR47M | |||||||||||
Mfr: MEKK2520TR33M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0.33UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 5.1 A | 22 mOhms | 7.4 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | ME | Reel | LSENC2520KKTR33M LLENC2520KKTR33M | ||||||
Mfr: MEKK2016TR33M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 0806 (2016 metric) | Shielded | 330 nH | 20 % | 4.8 A | 25 mOhms | 6.5 A | 2 mm | 1.6 mm | 1 mm | ME | LSENC2016KKTR33M LLENC2016KKTR33M | ||||||||||||
Mfr: MEKK2520H1R0M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.8 A | 39 mOhms | 4.9 A | 2.5 mm | 2 mm | 1 mm | ME | LSEPC2520KKT1R0M LLEPC2520KKT1R0M | ||||||||||||
Mfr: MEKK2016TR24M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 5.4 A | 19.7 mOhms | 7.3 A | 2 mm | 1.6 mm | 1 mm | ME | LSENC2016KKTR24M LLENC2016KKTR24M | ||||||||||||
Mfr: MEHK2012HR47M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 3.7 A | 35 mOhms | 4.6 A | 2 mm | 1.2 mm | 0.8 mm | ME | LSEPC2012HKTR47M LLEPC2012HKTR47M |