MC - Power Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCKK1608T1R0MN TTI: MCKK1608T1R0MN TAIYO YUDEN Availability: 30,000In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 30,000In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 1.3 A | 123 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | MC | Reel | LSCNB1608KKT1R0MA LLCNB1608KKT1R0MA | ||||||
Mfr: MCKK2012T1R0M TTI: MCKK2012T1R0M TAIYO YUDEN Availability: 15,000In Stock30,000 On Order Expected 21-Jan-27 Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 15,000In Stock30,000 On Order Expected 21-Jan-27 | Power Inductor | 0805 (2012 metric) | Unshielded | 1 uH | 20 % | 2.1 A | 90 mOhms | 4.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | MC | Reel | LSCNA2012KKT1R0MA LLCNA2012KKT1R0MA | ||||||
Mfr: MCEE1005TR10MHN TTI: MCEE1005TR10MHN TAIYO YUDEN Availability: 10,000In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.10UH+ / -20% ,T&R | 10,000In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 100 nH | 20 % | 2 A | 50 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.55 mm | Metal | MC | Reel | LSCNB1005EETR10MB LLCNB1005EETR10MB | ||||||
Mfr: MCHK1608TR24MKN TTI: MCHK1608TR24MKN TAIYO YUDEN Availability: 12,000In StockPower Inductors - SMD IND, MLCI, 0603/1608, 0.24 uH, + / - 20 %, 4.8A, 0.02O, T&R | 12,000In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 240 nH | 20 % | 3.7 A | 24 mOhms | 4.8 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKTR24MD LLCNB1608HKTR24MD | ||||||
Mfr: MCHK2012TR24M TTI: MCHK2012TR24M TAIYO YUDEN Availability: 20,000In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 0.24uH?+ / -20% ,T&R | 20,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 240 nH | 20 % | 3.6 A | 24 mOhms | 4.96 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.8 mm | Metal | MC | Reel | LSCNA2012HKTR24MA LLCNA2012HKTR24MA | ||||||
Mfr: MCEK1210T1R0MHN TTI: MCEK1210T1R0MHN TAIYO YUDEN Availability: 5,000In StockPower Inductors - SMD INDUCTOR, MULTILAYER, 1.0uH+ / -20%, T&R | 5,000In Stock | Power Inductor | 0504 (1210 metric) | Unshielded | 1 uH | 20 % | 1.1 A | 179 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 1.25 mm | 1.05 mm | 0.5 mm | Metal | MC | Reel | LSCNB1210EKT1R0MB LLCNB1210EKT1R0MB | ||||||
Mfr: MCFE1608T1R0MG TTI: MCFE1608T1R0MG TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 800 mA | 340 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.65 mm | Metal | MC | Reel | LSCNE1608FET1R0MA LLCNE1608FET1R0MA | ||||||
Mfr: MCHK1608T1R0MKN TTI: MCHK1608T1R0MKN TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD IND, MLCI, 0603/1608, 1.0 uH, + / - 20 %, 2.5A, 0.089O, T&R | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 1.6 A | 110 mOhms | 2.5 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKT1R0MD LLCNB1608HKT1R0MD | ||||||
Mfr: MCKK1608TR47MN TTI: MCKK1608TR47MN TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 470 nH | 20 % | 2 A | 55 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | MC | Reel | LSCNB1608KKTR47MA LLCNB1608KKTR47MA | ||||||
Mfr: MCEE1005T1R0MHN TTI: MCEE1005T1R0MHN TAIYO YUDEN Availability: 0In Stock860,000 On Order Expected Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 0In Stock860,000 On Order Expected | Power Inductor | 0402 (1005 metric) | Shielded | 1 uH | 20 % | 800 mA | 300 mOhms | 1.2 A | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.55 mm | Metal | MC | Reel | LSCNB1005EET1R0MB LLCNB1005EET1R0MB | ||||||
Mfr: MCHK1608TR47MKN TTI: MCHK1608TR47MKN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD IND, MLCI, 0603/1608, 0.47 uH, + / - 20 %, 3.8A, 0.038O, T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 470 nH | 20 % | 2.7 A | 43 mOhms | 3.8 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKTR47MD LLCNB1608HKTR47MD | ||||||
Mfr: MCHK1608T1R5MKN TTI: MCHK1608T1R5MKN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD IND, MLCI, 0603/1608, 1.5 uH, + / - 20 %, 2A, 0.16O, T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 1.5 uH | 20 % | 1.3 A | 200 mOhms | 2 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKT1R5MD LLCNB1608HKT1R5MD | ||||||
Mfr: MCFE1608TR47MG TTI: MCFE1608TR47MG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 470 nH | 20 % | 1.2 A | 150 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.65 mm | Metal | MC | Reel | LSCNE1608FETR47MA LLCNE1608FETR47MA | ||||||
Mfr: MCKK2012TR24M TTI: MCKK2012TR24M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 0.24uH+ / -20% ,T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 240 nH | 20 % | 4 A | 25 mOhms | 7.1 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | MC | Reel | LSCNA2012KKTR24MA LLCNA2012KKTR24MA | ||||||
Mfr: MCFK1608TR24M TTI: MCFK1608TR24M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MULTILAYER,0603 ,0.24uH+ / -20%,T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 240 nH | 20 % | 2.1 A | 50 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.6 mm | Metal | MC | Reel | LSCNA1608FKTR24MA LLCNA1608FKTR24MA | ||||||
Mfr: MCEK1210TR47MHN TTI: MCEK1210TR47MHN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MULTILAYER,0.47uH+ / -20%,T&R | 0In Stock | Power Inductor | 0504 (1210 metric) | Unshielded | 470 nH | 20 % | 1.6 A | 82 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 1.25 mm | 1.05 mm | 0.5 mm | Metal | MC | Reel | LSCNB1210EKTR47MB LLCNB1210EKTR47MB | ||||||
Mfr: MCHK1608TR56MKN TTI: MCHK1608TR56MKN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD IND, MLCI, 0603/1608, 0.56 uH, + / - 20 %, 3.1A, 0.045O, T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 560 nH | 20 % | 2.6 A | 55 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKTR56MD LLCNB1608HKTR56MD | ||||||
Mfr: MCEE1005TR22MHN TTI: MCEE1005TR22MHN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.22UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 220 nH | 20 % | 1.6 A | 80 mOhms | 1.8 A | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.55 mm | Metal | MC | Reel | LSCNB1005EETR22MB LLCNB1005EETR22MB | ||||||
Mfr: MCFE1608TR24MG TTI: MCFE1608TR24MG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.24UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 240 nH | 20 % | 1.5 A | 100 mOhms | 3.1 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.65 mm | Metal | MC | Reel | LSCNE1608FETR24MA LLCNE1608FETR24MA | ||||||
Mfr: MCHK2012TR47M TTI: MCHK2012TR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT, 0.47uH?}20% ,T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 470 nH | 20 % | 3.15 A | 36 mOhms | 3.69 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.8 mm | Metal | MC | Reel | LSCNA2012HKTR47MA LLCNA2012HKTR47MA | ||||||
Mfr: MCKK2012TR47M TTI: MCKK2012TR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL HIGH CURRENT, 0.47uH+ / -20%,T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 470 nH | 20 % | 3.1 A | 39 mOhms | 4.9 A | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Metal | MC | Reel | LSCNA2012KKTR47MA LLCNA2012KKTR47MA | ||||||
Mfr: MCFK1608T1R0M TTI: MCFK1608T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 900 mA | 224 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.6 mm | Metal | MC | Reel | LSCNA1608FKT1R0MA LLCNA1608FKT1R0MA | ||||||
Mfr: MCHK1608T2R2MKN TTI: MCHK1608T2R2MKN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD IND, MLCI, 0603/1608, 2.2 uH, + / - 20 %, 1.8A, 0.237O, T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 2.2 uH | 20 % | 1.2 A | 292 mOhms | 1.8 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Metal | MC | Reel | LSCNB1608HKT2R2MD LLCNB1608HKT2R2MD | ||||||
Mfr: MCEE1005TR47MHN TTI: MCEE1005TR47MHN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 470 nH | 20 % | 1.2 A | 140 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.55 mm | Metal | MC | Reel | LSCNB1005EETR47MB LLCNB1005EETR47MB | ||||||
Mfr: MCFK1608TR47M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MULTILAYER,0603 ,0.47uH+ / -20%,T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Unshielded | 470 nH | 20 % | 1.6 A | 85 mOhms | 2.2 A | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.6 mm | Metal | MC | Reel | LSCNA1608FKTR47MA LLCNA1608FKTR47MA |
- 1
- 2