MA - Power Inductors - SMD
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAKK2016T1R0M TTI: MAKK2016T1R0M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.2 A | 75 mOhms | 2.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKT1R0M LLANB2016KKT1R0M | ||||||
Mfr: MAKK2520T4R7M TTI: MAKK2520T4R7M TAIYO YUDEN Availability: 30,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH+ / -20% ,T&R | 30,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 300 mOhms | 1.3 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSANB2520KKT4R7M LLANB2520KKT4R7M | ||||||
Mfr: MAMK2520H1R0M TTI: MAMK2520H1R0M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.0UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.1 A | 45 mOhms | 4.3 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSAPB2520MKT1R0M LLAPB2520MKT1R0M | ||||||
Mfr: MAKK2016T4R7M TTI: MAKK2016T4R7M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,4.7UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 4.7 uH | 20 % | 950 mA | 380 mOhms | 1 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKT4R7M LLANB2016KKT4R7M | ||||||
Mfr: MAMK2520T1R0M TTI: MAMK2520T1R0M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.0UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 2.7 A | 59 mOhms | 3.1 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSANB2520MKT1R0M LLANB2520MKT1R0M | ||||||
Mfr: MAKK2016T2R2M TTI: MAKK2016T2R2M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.5 A | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKT2R2M LLANB2016KKT2R2M | ||||||
Mfr: MAMK2520T3R3M TTI: MAMK2520T3R3M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,3.3UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 1.7 A | 156 mOhms | 1.8 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSANB2520MKT3R3M LLANB2520MKT3R3M | ||||||
Mfr: MAKK2520HR33M TTI: MAKK2520HR33M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,330NH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 4.3 A | 26 mOhms | 6.2 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSAPB2520KKTR33M LLAPB2520KKTR33M | ||||||
Mfr: MAMK2520T4R7M TTI: MAMK2520T4R7M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.3 A | 260 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSANB2520MKT4R7M LLANB2520MKT4R7M | ||||||
Mfr: MAMK2520T2R2M TTI: MAMK2520T2R2M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH+ / -20% ,T&R | 6,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.9 A | 110 mOhms | 2 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSANB2520MKT2R2M LLANB2520MKT2R2M | ||||||
Mfr: MAKK2016H1R0M TTI: MAKK2016H1R0M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 2.3 A | 70 mOhms | 2.7 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSAPB2016KKT1R0M LLAPB2016KKT1R0M | ||||||
Mfr: MAKK2520TR47M TTI: MAKK2520TR47M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.47UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 3.2 A | 46 mOhms | 3.9 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSANB2520KKTR47M LLANB2520KKTR47M | ||||||
Mfr: MAKK2016HR47M TTI: MAKK2016HR47M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.47UH+ / -20% ,T&R | 3,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 3.3 A | 36 mOhms | 4.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSAPB2016KKTR47M LLAPB2016KKTR47M | ||||||
Mfr: MAKK2016TR47M TTI: MAKK2016TR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 2.8 A | 46 mOhms | 3.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKTR47M LLANB2016KKTR47M | ||||||
Mfr: MAMK2520H1R5M TTI: MAMK2520H1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.5UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 2.6 A | 65 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSAPB2520MKT1R5M LLAPB2520MKT1R5M | ||||||
Mfr: MAMK2520HR68M TTI: MAMK2520HR68M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.68UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.5 A | 36 mOhms | 5.1 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSAPB2520MKTR68M LLAPB2520MKTR68M | ||||||
Mfr: MAKK2520T2R2M TTI: MAKK2520T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.5 A | 156 mOhms | 1.9 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSANB2520KKT2R2M LLANB2520KKT2R2M | ||||||
Mfr: MAKK2016T1R5M TTI: MAKK2016T1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.5UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1.5 uH | 20 % | 1.6 A | 130 mOhms | 1.6 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSANB2016KKT1R5M LLANB2016KKT1R5M | ||||||
Mfr: MAKK2520T1R0M TTI: MAKK2520T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.0UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 2.5 A | 72 mOhms | 2.7 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSANB2520KKT1R0M LLANB2520KKT1R0M | ||||||
Mfr: MAKK2520H2R2M TTI: MAKK2520H2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.8 A | 120 mOhms | 2.5 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSAPB2520KKT2R2M LLAPB2520KKT2R2M | ||||||
Mfr: MAKK2520HR68M TTI: MAKK2520HR68M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.68UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.4 A | 43 mOhms | 4.3 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSAPB2520KKTR68M LLAPB2520KKTR68M | ||||||
Mfr: MAKK2016HR24M TTI: MAKK2016HR24M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,240NH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 4 A | 26 mOhms | 5.8 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSAPB2016KKTR24M LLAPB2016KKTR24M | ||||||
Mfr: MAKK2520HR47M TTI: MAKK2520HR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,470NH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4 A | 29 mOhms | 5.7 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | MA | Reel | LSAPB2520KKTR47M LLAPB2520KKTR47M | ||||||
Mfr: MAKK2016HR68M TTI: MAKK2016HR68M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0608 ,680NH+ / -20% ,T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 2.7 A | 50 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | MA | Reel | LSAPB2016KKTR68M LLAPB2016KKTR68M | ||||||
Mfr: MAMK2520HR47M TTI: MAMK2520HR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.47UH+ / -20% ,T&R | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4.1 A | 26 mOhms | 5.8 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | MA | Reel | LSAPB2520MKTR47M LLAPB2520MKTR47M |
- 1
- 2