LSXN - Power Inductors - SMD
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSXNH8080YKL100MJG TTI: LSXNH8080YKL100MJG TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD 10uH 8080 20% | 6,000In Stock | 8080 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNH8080YBL6R8NJG TTI: LSXNH8080YBL6R8NJG TAIYO YUDEN Availability: 7,000In StockPower Inductors - SMD 6.8uH 8080 30% | 7,000In Stock | 8080 metric | Semi-Shielded | 6.8 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060YEL6R3MMG TTI: LSXND6060YEL6R3MMG TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD 6.3uH 6060 20% | 6,000In Stock | 6060 metric | Semi-Shielded | 6.3 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XAT3R3MMG TTI: LSXND5050XAT3R3MMG TAIYO YUDEN Availability: 500In StockPower Inductors - SMD 3.3uH 5050 20% | 500In Stock | 5050 metric | Semi-Shielded | 3.3 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XAT2R2NMG TTI: LSXND5050XAT2R2NMG TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD 2.2uH 5050 30% | 2,000In Stock | 5050 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060YEL100MMG TTI: LSXND6060YEL100MMG TAIYO YUDEN Availability: 1,500In StockPower Inductors - SMD 10uH 6060 20% | 1,500In Stock | 6060 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNH8080XKL6R8MJG TTI: LSXNH8080XKL6R8MJG TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD 6.8uH 8080 20% | 2,000In Stock | 8080 metric | Semi-Shielded | 6.8 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XAT4R7MMG TTI: LSXND5050XAT4R7MMG TAIYO YUDEN Availability: 1,000In Stock1,000 On Order Expected 21-Dec-26 Power Inductors - SMD 4.7uH 5050 20% | 1,000In Stock1,000 On Order Expected 21-Dec-26 | 5050 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND3030QKT2R2MNG TTI: LSXND3030QKT2R2MNG TAIYO YUDEN Availability: 20,000In StockPower Inductors - SMD 2.2uH 3030 20% | 20,000In Stock | 3030 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNH8080YBL1R0NJG TTI: LSXNH8080YBL1R0NJG TAIYO YUDEN Availability: 5,000In StockPower Inductors - SMD 1uH 8080 30% | 5,000In Stock | Power Inductor | Semi-Shielded | 1 uH | 30 % | 7.8 A | 7.8 mOhms | 13 A | - 25 C | + 125 C | 85 MHz | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | LSXN | Reel | ||||||
Mfr: LSXND6060WHL101MMG TTI: LSXND6060WHL101MMG TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD 100uH 6060 20% | 4,000In Stock | 6060 metric | Semi-Shielded | 100 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XKT330MMG TTI: LSXND5050XKT330MMG TAIYO YUDEN Availability: 500In StockPower Inductors - SMD 33uH 5050 20% | 500In Stock | 5050 metric | Semi-Shielded | 33 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND3030QKT3R3MNG TTI: LSXND3030QKT3R3MNG TAIYO YUDEN Availability: 16,000In StockPower Inductors - SMD 3.3uH 3030 20% | 16,000In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 1.21 A | 93.6 mOhms | 1.21 A | - 25 C | + 125 C | 49 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LSXN | Reel | ||||||
Mfr: LSXND6060WHL470MMG TTI: LSXND6060WHL470MMG TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD 47uH 6060 20% | 6,000In Stock | 6060 metric | Semi-Shielded | 47 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060YEL330MMG TTI: LSXND6060YEL330MMG TAIYO YUDEN Availability: 1,500In StockPower Inductors - SMD 33uH 6060 20% | 1,500In Stock | 6060 metric | Semi-Shielded | 33 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNE3030MKT4R7MN TTI: LSXNE3030MKT4R7MN TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD 4.7uH 3030 20% | 4,000In Stock | 3030 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060WHL4R7MMG TTI: LSXND6060WHL4R7MMG TAIYO YUDEN Availability: 4,000In Stock10,000 On Order Expected 20-Nov-26 Power Inductors - SMD 4.7uH 6060 20% | 4,000In Stock10,000 On Order Expected 20-Nov-26 | 6060 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL101MDG TTI: LSXND4040TKL101MDG TAIYO YUDEN Availability: 3,500In StockPower Inductors - SMD 100uH 4040 20% | 3,500In Stock | 4040 metric | Semi-Shielded | 100 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL100MDG TTI: LSXND4040TKL100MDG TAIYO YUDEN Availability: 3,500In StockPower Inductors - SMD 10uH 4040 20% | 3,500In Stock | 4040 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL4R7MDG TTI: LSXND4040TKL4R7MDG TAIYO YUDEN Availability: 3,500In StockPower Inductors - SMD 4.7uH 4040 20% | 3,500In Stock | 4040 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL2R2MDG TTI: LSXND4040TKL2R2MDG TAIYO YUDEN Availability: 3,500In Stock3,500 On Order Expected 17-Dec-26 Power Inductors - SMD 2.2uH 4040 20% | 3,500In Stock3,500 On Order Expected 17-Dec-26 | 4040 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050WDL4R7MMG TTI: LSXND5050WDL4R7MMG TAIYO YUDEN Availability: 5,000In StockPower Inductors - SMD 4.7uH 5050 20% | 5,000In Stock | 5050 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050WKT101MMG TTI: LSXND5050WKT101MMG TAIYO YUDEN Availability: 1,600In StockPower Inductors - SMD 100uH 5050 20% | 1,600In Stock | Power Inductor | 5050 metric | Semi-Shielded | 100 uH | 20 % | - 25 C | + 125 C | Standard | 5 mm | 5 mm | 1.2 mm | Ferrite | LSXN | Reel | |||||||||
Mfr: LSXND5050YAL4R7NMG TTI: LSXND5050YAL4R7NMG TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 4.7uH 5050 30% | 3,000In Stock | 5050 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XATR47NMG TTI: LSXND5050XATR47NMG TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD 0.47uH 5050 30% | 1,000In Stock | 5050 metric | Semi-Shielded | 470 nH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel |