LSXB - Power Inductors - SMD
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSXBD3030QKT6R8M TTI: LSXBD3030QKT6R8M TAIYO YUDEN Availability: 12,000In StockPower Inductors - SMD 6.8uH 3030 20% LOW PROFILE | 12,000In Stock | 3030 metric | Unshielded | 6.8 uH | - 25 C | + 120 C | Standard | 3 mm | 3 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBH10050HL1R3N TTI: LSXBH10050HL1R3N TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD 1.3uH 1005 30% LOW PROFILE | 1,000In Stock | Power Inductor | Semi-Shielded | 1.3 uH | 30 % | 9 A | 8.84 mOhms | 11 A | - 25 C | + 105 C | 53 MHz | Standard | 10 mm | 9.8 mm | 5 mm | Ferrite | LSXB | Reel | ||||||
Mfr: LSXBD6060YEL100M TTI: LSXBD6060YEL100M TAIYO YUDEN Availability: 13,500In StockPower Inductors - SMD 10uH 6060 20% LOW PROFILE | 13,500In Stock | 6060 metric | Unshielded | 10 uH | - 25 C | + 120 C | Standard | 6 mm | 6 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBH10050HL2R1N TTI: LSXBH10050HL2R1N TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.1uH 1005 30% LOW PROFILE | 0In Stock | Semi-Shielded | 1 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL221M TTI: LSXBH10050HL221M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 220 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL6R5N TTI: LSXBH10050HL6R5N TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 6.5uH 1005 30% LOW PROFILE | 0In Stock | Power Inductor | Semi-Shielded | 6.5 uH | 30 % | 5.2 A | 23.4 mOhms | 6 A | - 25 C | + 105 C | 19 MHz | Standard | 10 mm | 9.8 mm | 5 mm | Ferrite | LSXB | Reel | ||||||
Mfr: LSXBH10050HL680M TTI: LSXBH10050HL680M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 68uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 68 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL150M TTI: LSXBH10050HL150M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 15 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL330M TTI: LSXBH10050HL330M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 33 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL101M TTI: LSXBH10050HL101M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 100 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL220M TTI: LSXBH10050HL220M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 22 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL470M TTI: LSXBH10050HL470M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 47 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL100M TTI: LSXBH10050HL100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 1005 20% LOW PROFILE | 0In Stock | Semi-Shielded | 10 uH | - 25 C | + 120 C | Standard | Wirewound | LSXB | Reel | |||||||||||||||
Mfr: LSXBH10050HL4R9N TTI: LSXBH10050HL4R9N TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.9uH 1005 30% LOW PROFILE | 0In Stock | Power Inductor | Semi-Shielded | 4.9 uH | 30 % | - 25 C | + 120 C | Standard | 10 mm | 9.8 mm | 5 mm | Ferrite | LSXB | Reel | ||||||||||
Mfr: LSXBD6060WHL220M TTI: LSXBD6060WHL220M TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 22uH 6060 20% LOW PROFILE | Not Available Online | 6060 metric | Unshielded | 22 uH | - 25 C | + 120 C | Standard | 6 mm | 6 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD6060WHL4R7M TTI: LSXBD6060WHL4R7M TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 4.7uH 6060 20% LOW PROFILE | Not Available Online | 6060 metric | Unshielded | 4.7 uH | - 25 C | + 120 C | Standard | 6 mm | 6 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD3030MKT470M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 47uH 3030 20% LOW PROFILE | Not Available Online | 3030 metric | Unshielded | 47 uH | - 25 C | + 120 C | Standard | 3 mm | 3 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD3030MKT4R7M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 4.7uH 3030 20% LOW PROFILE | Not Available Online | 3030 metric | Unshielded | 4.7 uH | - 25 C | + 120 C | Standard | 3 mm | 3 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD3030QKT220M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 22uH 3030 20% LOW PROFILE | Not Available Online | 3030 metric | Unshielded | 22 uH | - 25 C | + 120 C | Standard | 3 mm | 3 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD4040MKL150M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 15uH 4040 20% LOW PROFILE | Not Available Online | 4040 metric | Unshielded | 15 uH | - 25 C | + 120 C | Standard | 4 mm | 4 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD4040TKL150M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 15uH 4040 20% LOW PROFILE | Not Available Online | 4040 metric | Unshielded | 15 uH | - 25 C | + 120 C | Standard | 4 mm | 4 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD5050YAL2R2N TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 2.2uH 5050 30% LOW PROFILE | Not Available Online | 5050 metric | Unshielded | 2.2 uH | - 25 C | + 120 C | Standard | 5 mm | 5 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBD6060YEL6R3M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 6.3uH 6060 20% LOW PROFILE | Not Available Online | 6060 metric | Unshielded | 6.3 uH | - 25 C | + 120 C | Standard | 6 mm | 6 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBH8080YBL1R4N TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 1.4uH 8080 30% LOW PROFILE | Not Available Online | 8080 metric | Unshielded | 1.4 uH | - 25 C | + 120 C | Standard | 8 mm | 8 mm | Wirewound | LSXB | Reel | ||||||||||||
Mfr: LSXBH8080YBL6R8N TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 6.8uH 8080 30% LOW PROFILE | Not Available Online | 8080 metric | Unshielded | 6.8 uH | - 25 C | + 120 C | Standard | 8 mm | 8 mm | Wirewound | LSXB | Reel |