LSQN - Power Inductors - SMD
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSQNB160808T100M TTI: LSQNB160808T100M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD 10uH 0603 20% LOW PROFILE | 3,000In Stock | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNB160808T470K TTI: LSQNB160808T470K TAIYO YUDEN Availability: 0In Stock27,000 On Order Expected 30-Mar-27 Power Inductors - SMD 47uH 0603 10% LOW PROFILE | 0In Stock27,000 On Order Expected 30-Mar-27 | 0603 (1608 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T100MR TTI: LSQNA201212T100MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201616T100K TTI: LSQNA201616T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 10% LOW PROFILE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T330K TTI: LSQNA251818T330K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 33 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201616T470K TTI: LSQNA201616T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0806 10% LOW PROFILE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T471K TTI: LSQNA251818T471K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 470uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 470 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNB160808T100K TTI: LSQNB160808T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0603 10% LOW PROFILE | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201209T100M TTI: LSQNA201209T100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T6R8M TTI: LSQNA251818T6R8M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 6.8uH 1007 20% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 6.8 uH | 20 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T2R2M TTI: LSQNA201212T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201616T330K TTI: LSQNA201616T330K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 0806 10% LOW PROFILE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 33 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T470K TTI: LSQNA251818T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 47 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T681K TTI: LSQNA251818T681K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 680uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 680 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201209T470M TTI: LSQNA201209T470M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 47 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T220K TTI: LSQNA201212T220K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 0805 10% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 22 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T470M TTI: LSQNA201212T470M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 47 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T101M TTI: LSQNA201212T101M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 100uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 100 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201616T100M TTI: LSQNA201616T100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 20% LOW PROFILE | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T1R0M TTI: LSQNA251818T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 1007 20% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T2R2M TTI: LSQNA251818T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 1007 20% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T221K TTI: LSQNA251818T221K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 220 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T4R7M TTI: LSQNA201212T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 0805 20% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 4.7 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA251818T102K TTI: LSQNA251818T102K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1000uH 1007 10% LOW PROFILE | 0In Stock | 1007 (2518 metric) | Semi-Shielded | 1 mH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQN | Reel | ||||||||||
Mfr: LSQNA201212T100K TTI: LSQNA201212T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0805 10% LOW PROFILE | 0In Stock | 0805 (2012 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.25 mm | 1.2 mm | Ferrite | LSQN | Reel |