LSDN - Power Inductors - SMD
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSDND4040JET100MM TTI: LSDND4040JET100MM TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD 10uH 4040 20% HI CURR | 1,000In Stock | Power Inductor | 4040 metric | Shielded | 10 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 0.95 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT2R2MM TTI: LSDND4040WKT2R2MM TAIYO YUDEN Availability: 700In StockPower Inductors - SMD 2.2uH 4040 20% HI CURR | 700In Stock | Power Inductor | 4040 metric | Shielded | 2.2 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND5050PKT6R8MM TTI: LSDND5050PKT6R8MM TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD 6.8uH 5050 20% HI CURR | 2,000In Stock | Power Inductor | 5050 metric | Shielded | 6.8 uH | 20 % | 2.2 A | 138 mOhms | 2.7 A | - 40 C | + 125 C | 4.9 mm | 4.9 mm | 1.4 mm | LSDN | Reel | |||||||||
Mfr: LSDND4040WKT6R8MM TTI: LSDND4040WKT6R8MM TAIYO YUDEN Availability: 1,400In StockPower Inductors - SMD 6.8uH 4040 20% HI CURR | 1,400In Stock | Power Inductor | 4040 metric | Shielded | 6.8 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT100MM TTI: LSDND4040WKT100MM TAIYO YUDEN Availability: 1,400In StockPower Inductors - SMD 10uH 4040 20% HI CURR | 1,400In Stock | Power Inductor | 4040 metric | Shielded | 10 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND2020JET6R8MM TTI: LSDND2020JET6R8MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 6.8uH 2020 20% HI CURR | 0In Stock | Power Inductor | 2020 metric | Shielded | 6.8 uH | 20 % | - 40 C | + 125 C | 2 mm | 2 mm | 0.95 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND2020MKT1R0MM TTI: LSDND2020MKT1R0MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 2020 20% HI CURR | 0In Stock | Power Inductor | 2020 metric | Shielded | 1 uH | 20 % | - 40 C | + 125 C | 2 mm | 2 mm | 1.2 mm | LSDN | Reel | MDMK2020T1R0MM | |||||||||||
Mfr: LSDND3030KKT2R2MM TTI: LSDND3030KKT2R2MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 3030 20% HI CURR | 0In Stock | Power Inductor | 3030 metric | Shielded | 2.2 uH | 20 % | - 40 C | + 125 C | 3 mm | 3 mm | 1 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKTR68MM TTI: LSDND4040WKTR68MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.68uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 680 nH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND2020MKT3R3MM TTI: LSDND2020MKT3R3MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 2020 20% HI CURR | 0In Stock | Power Inductor | 2020 metric | Shielded | 3.3 uH | 20 % | - 40 C | + 125 C | 2 mm | 2 mm | 1.2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040MKT1R2MF TTI: LSDND4040MKT1R2MF TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.2uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 1.2 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 1.2 mm | LSDN | Reel | MDMK4040T1R2MF | |||||||||||
Mfr: LSDND4040JET1R0MM TTI: LSDND4040JET1R0MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 1 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 0.95 mm | LSDN | Reel | MDJE4040T1R0MM | |||||||||||
Mfr: LSDND4040MKTR47MF TTI: LSDND4040MKTR47MF TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.47uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 470 nH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 1.2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT1R0MM TTI: LSDND4040WKT1R0MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 1 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT330MM TTI: LSDND4040WKT330MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 33 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND5050PKT100MM TTI: LSDND5050PKT100MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 5050 20% HI CURR | 0In Stock | Power Inductor | 5050 metric | Shielded | 10 uH | 20 % | - 40 C | + 125 C | 4.9 mm | 4.9 mm | 1.4 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT3R3MM TTI: LSDND4040WKT3R3MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 3.3 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND3030MKT1R0MM TTI: LSDND3030MKT1R0MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 3030 20% HI CURR | 0In Stock | Power Inductor | 3030 metric | Shielded | 1 uH | 20 % | - 40 C | + 125 C | 3 mm | 3 mm | 1.2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND3030MKT2R2MM TTI: LSDND3030MKT2R2MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 3030 20% HI CURR | 0In Stock | Power Inductor | 3030 metric | Shielded | 2.2 uH | 20 % | - 40 C | + 125 C | 3 mm | 3 mm | 1.2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT220MM TTI: LSDND4040WKT220MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 22 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND4040WKT4R7MM TTI: LSDND4040WKT4R7MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 4.7 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND5050PKT2R2MM TTI: LSDND5050PKT2R2MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 5050 20% HI CURR | 0In Stock | Power Inductor | 5050 metric | Shielded | 2.2 uH | 20 % | - 40 C | + 125 C | 4.9 mm | 4.9 mm | 1.4 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND3030MKT4R7MM TTI: LSDND3030MKT4R7MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 3030 20% HI CURR | 0In Stock | Power Inductor | 3030 metric | Shielded | 4.7 uH | 20 % | - 40 C | + 125 C | 3 mm | 3 mm | 1.2 mm | LSDN | Reel | ||||||||||||
Mfr: LSDND2020MKT1R5MM TTI: LSDND2020MKT1R5MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 2020 20% HI CURR | 0In Stock | Power Inductor | 2020 metric | Shielded | 1.5 uH | 20 % | 1.65 A | 86 mOhms | 2 A | - 40 C | + 125 C | 2 mm | 2 mm | 1.2 mm | LSDN | Reel | |||||||||
Mfr: LSDND4040MKT2R2MF TTI: LSDND4040MKT2R2MF TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 2.2 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 1.2 mm | LSDN | Reel |