LSAN - Power Inductors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSANB2520MKT1R0M TTI: LSANB2520MKT1R0M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.0UH20% ,T&R | 3,000In Stock | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 59 mOhms | 3.1 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520MKT3R3M TTI: LSANB2520MKT3R3M TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,3.3UH20% ,T&R | 3,000In Stock | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 156 mOhms | 1.8 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520MKT2R2M TTI: LSANB2520MKT2R2M TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH20% ,T&R | 6,000In Stock | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 110 mOhms | 2 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKT4R7M TTI: LSANB2016KKT4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,4.7UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 4.7 uH | 20 % | 380 mOhms | 1 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKT3R3M TTI: LSANB2520KKT3R3M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 200mOhm 20% 1.3A | 0In Stock | 1008 (2520 metric) | Shielded | 3.3 uH | 20 % | 200 mOhms | 1.55 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | MAKK2520T3R3M | ||||||||
Mfr: LSANB2016KKT2R2M TTI: LSANB2016KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKT3R3M TTI: LSANB2016KKT3R3M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,3.3UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 3.3 uH | 20 % | 255 mOhms | 1.15 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKT1R0M TTI: LSANB2520KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.0UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 72 mOhms | 2.7 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKTR33M TTI: LSANB2016KKTR33M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.33uH 40mOhm 20% 3.2A | 0In Stock | 0806 (2016 metric) | Shielded | 330 nH | 20 % | 40 mOhms | 3.6 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | MAKK2016TR33M | ||||||||
Mfr: LSANB2520KKTR47M TTI: LSANB2520KKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.47UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 46 mOhms | 3.9 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520MKT4R7M TTI: LSANB2520MKT4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 260 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKT1R5M TTI: LSANB2520KKT1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 125mOhm 20% 1.8A | 0In Stock | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 125 mOhms | 2.3 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | MAKK2520T1R5M | ||||||||
Mfr: LSANB2016KKT1R0M TTI: LSANB2016KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 75 mOhms | 2.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKT4R7M TTI: LSANB2520KKT4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 300 mOhms | 1.3 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKT1R5M TTI: LSANB2016KKT1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.5UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1.5 uH | 20 % | 130 mOhms | 1.6 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520MKTR47M TTI: LSANB2520MKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.47UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 39 mOhms | 4.2 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKTR33M TTI: LSANB2520KKTR33M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 0.33uH 38mOhm 20% 3.2A | 0In Stock | 1008 (2520 metric) | Shielded | 330 nH | 20 % | 38 mOhms | 4.7 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | MAKK2520TR33M | ||||||||
Mfr: LSANB2016KKTR24M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.24UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 37 mOhms | 4.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKTR68M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.68UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 65 mOhms | 2.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKTR68M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.68UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 59 mOhms | 3.7 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2016KKTR47M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.47UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 460 mOhms | 3.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520MKTR68M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 48 mOhms | 3.2 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel | |||||||||
Mfr: LSANB2520KKT2R2M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 156 mOhms | 1.9 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAN | Reel |