LQH - Power Inductors - SMD
504 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32PN220MN0L TTI: LQH32PN220MN0L Murata Electronics Availability: 144,000In StockPower Inductors - SMD 22 UH 20% | 144,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 20 % | 500 mA | 810 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32PN4R7NN0L TTI: LQH32PN4R7NN0L Murata Electronics Availability: 12,000In StockPower Inductors - SMD 4.7 UH 30% | 12,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 30 % | 1 A | 180 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2HPZ6R8MJRL TTI: LQH2HPZ6R8MJRL Murata Electronics Availability: 4,000In StockPower Inductors - SMD 6.8 UH 20% | 4,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 1 Ohms | - 40 C | + 125 C | 35 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH32PN100MN0L TTI: LQH32PN100MN0L Murata Electronics Availability: 22,000In StockPower Inductors - SMD 10 UH 10% | 22,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 20 % | 750 mA | 380 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32PN1R0NN0L TTI: LQH32PN1R0NN0L Murata Electronics Availability: 2,000In StockPower Inductors - SMD 1.0 UH 20% | 2,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 1 uH | 30 % | 2.3 A | 45 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43PN100M26L TTI: LQH43PN100M26L Murata Electronics Availability: 2,000In Stock10,000 On Order Expected 07-Dec-26 Power Inductors - SMD 10 UH 20% | 2,000In Stock10,000 On Order Expected 07-Dec-26 | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 20 % | 1.05 A | 147 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32PB4R7NN0L TTI: LQH32PB4R7NN0L Murata Electronics Availability: 4,000In StockPower Inductors - SMD 4.7 UH 30% | 4,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 30 % | 1 A | 180 mOhms | - 40 C | + 105 C | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2HPN1R5MGRL TTI: LQH2HPN1R5MGRL Murata Electronics Availability: 6,000In StockPower Inductors - SMD 1.5 UH 20% | 6,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 1.12 A | 290 mOhms | - 40 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2MPN220MGRL TTI: LQH2MPN220MGRL Murata Electronics Availability: 6,000In StockPower Inductors - SMD 22 UH 20% | 6,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 22 uH | 20 % | 410 mA | 2.1 Ohms | - 40 C | + 125 C | 20 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQH2HPN100MGRL TTI: LQH2HPN100MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD Chip Coil 1008, 10uH, 20%, 30 MHz | 3,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 710 mA | 672 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQH32PN2R2NN0L TTI: LQH32PN2R2NN0L Murata Electronics Availability: 2,000In StockPower Inductors - SMD 2.2 UH 30% | 2,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 2.2 uH | 30 % | 1.6 A | 76 mOhms | - 40 C | + 125 C | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2MPN330MGRL TTI: LQH2MPN330MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 33 UH 20% | 3,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 33 uH | 20 % | 310 mA | 4.3 Ohms | - 40 C | + 125 C | 15 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQH32PN101MN0L TTI: LQH32PN101MN0L Murata Electronics Availability: 2,000In StockPower Inductors - SMD 100 UH 20% | 2,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 100 uH | 20 % | 250 mA | 2.7 Ohms | - 40 C | + 125 C | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2HPZ100MDRL TTI: LQH2HPZ100MDRL Murata Electronics Availability: 4,000In StockPower Inductors - SMD 10 UH 20% | 4,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 420 mA | 1.2 Ohms | - 40 C | + 125 C | 30 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH2HPZ1R0NJRL TTI: LQH2HPZ1R0NJRL Murata Electronics Availability: 2,000In StockPower Inductors - SMD 1 UH 30% | 2,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 1 uH | 30 % | 1.37 A | 240 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH32PB100MNCL TTI: LQH32PB100MNCL Murata Electronics Availability: 2,000In StockPower Inductors - SMD 10 UH 20% | 2,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 20 % | 750 mA | 380 mOhms | - 40 C | + 105 C | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2MPZ330MGRL TTI: LQH2MPZ330MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 33 UH 20% | 3,000In Stock | Automotive Grade | 0806 (2016 metric) | Shielded | 33 uH | 20 % | 310 mA | 4.3 Ohms | - 40 C | + 125 C | 15 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH43PB100M26L TTI: LQH43PB100M26L Murata Electronics Availability: 500In StockPower Inductors - SMD 10 UH 20% | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 20 % | 1.17 A | 147 mOhms | 1.05 A | - 40 C | + 105 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH2HPZ100MGRL TTI: LQH2HPZ100MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 10 UH 20% | 3,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 420 mA | 1.2 Ohms | - 40 C | + 125 C | 30 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH43PN1R0N26L TTI: LQH43PN1R0N26L Murata Electronics Availability: 500In StockPower Inductors - SMD 1 UH 30% | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 1 uH | 30 % | 3.4 A | 26 mOhms | - 40 C | + 85 C | 100 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2MPZ100MGRL TTI: LQH2MPZ100MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 10 UH 20% | 3,000In Stock | Automotive Grade | 0806 (2016 metric) | Shielded | 10 uH | 20 % | 610 mA | 880 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH2HPZ1R0MGRL TTI: LQH2HPZ1R0MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 1 UH 20% | 3,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.37 A | 240 mOhms | - 40 C | + 125 C | 100 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
Mfr: LQH43PN101M26L TTI: LQH43PN101M26L Murata Electronics Availability: 500In StockPower Inductors - SMD 100 UH 20% | 500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 100 uH | 20 % | 320 mA | 1.538 Ohms | - 40 C | + 85 C | 4 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH2HPN4R7MGRL TTI: LQH2HPN4R7MGRL Murata Electronics Availability: 6,000In StockPower Inductors - SMD 4.7 UH 20% | 6,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 650 mA | 560 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.55 mm | Ferrite | LQH | Reel | EKDMGN07-KIT | ||||||
Mfr: LQH32PN470MN0L TTI: LQH32PN470MN0L Murata Electronics Availability: 2,000In StockPower Inductors - SMD 47 UH 20% | 2,000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 47 uH | 20 % | 330 mA | 1.78 Ohms | - 40 C | + 125 C | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel |