• Power Inductors - SMD

LCCN - Power Inductors - SMD

8 Results
8 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LCCNF1608KKTR47MA
TTI: LCCNF1608KKTR47MA
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD 0.47uH 20% 2.6A 65mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0603 (1608 metric)
Shielded
470 nH
20 %
2.6 A
65 mOhms
3 A
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF2012KKT1R0MA
TTI: LCCNF2012KKT1R0MA
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD 1uH 20% 2.7A 85mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
1 uH
20 %
2.7 A
85 mOhms
3.1 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF2012KKTR47MA
TTI: LCCNF2012KKTR47MA
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD 0.47uH 20% 3.8A 41mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
470 nH
20 %
3.8 A
41 mOhms
4.4 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF2012KKTR24MA
TTI: LCCNF2012KKTR24MA
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD 0.24uH 20% 4.8A 20mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
240 nH
20 %
4.8 A
20 mOhms
5.5 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF2012KKTR33MA
TTI: LCCNF2012KKTR33MA
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD 0.33uH 20% 4.4A 30mOhm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0805 (2012 metric)
Shielded
330 nH
20 %
4.4 A
30 mOhms
5.1 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF1608KKTR33MA
TTI: LCCNF1608KKTR33MA
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD 0.33uH 20% 2.8A 46mOhm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0603 (1608 metric)
Shielded
330 nH
20 %
2.8 A
46 mOhms
3.2 A
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF1608KKTR24MA
TTI: LCCNF1608KKTR24MA
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD 0.24uH 20% 3.2A 35mOhm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
0603 (1608 metric)
Shielded
240 nH
20 %
3.2 A
35 mOhms
3.7 A
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
AEC-Q200
LCCN
Reel
Datasheet
Mfr: LCCNF1608KKTR56MA
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

New Product
Power Inductors - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
AEC-Q200
LCCN
Reel