LBR - Power Inductors - SMD
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBR2012T1R0M TTI: LBR2012T1R0M TAIYO YUDEN Availability: 21,000In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 1.0uH+ / -20%, T&R | 21,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 1 uH | 20 % | 400 mA | 91 mOhms | - 40 C | + 105 C | 100 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T1R0M LLQEA201212T1R0M | |||||||
Mfr: LBR2012T470K TTI: LBR2012T470K TAIYO YUDEN Availability: 6,000In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 47uH+ / -10%, T&R | 6,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 47 uH | 10 % | 75 mA | 2.21 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T470K LLQEA201212T470K | |||||||
Mfr: LBR2012T101K TTI: LBR2012T101K TAIYO YUDEN Availability: 12,000In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 100uHP+ / -10%, T&R | 12,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | 50 mA | 5.2 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T101K LLQEA201212T101K | |||||||
Mfr: LBR2012T100K TTI: LBR2012T100K TAIYO YUDEN Availability: 0In Stock30,000 On Order Expected 21-Dec-26 Power Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 10uH+ / -10%, T&R | 0In Stock30,000 On Order Expected 21-Dec-26 | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 10 % | 150 mA | 468 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T100K LLQEA201212T100K | |||||||
Mfr: LBR2012T220K TTI: LBR2012T220K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 22uH+ / -10%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 22 uH | 10 % | 100 mA | 1.3 Ohms | - 40 C | + 105 C | 16 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T220K LLQEA201212T220K | |||||||
Mfr: LBR2518T1R0M TTI: LBR2518T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 1.0uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 1 uH | 20 % | 960 mA | 58.5 mOhms | - 40 C | + 105 C | 100 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T1R0M LLQEA251818T1R0M | |||||||
Mfr: LBR2012T100M TTI: LBR2012T100M TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 10uH+ / -20%, T&R | Not Available Online | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 150 mA | 468 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T100M LLQEA201212T100M | |||||||
Mfr: LBR2012T4R7M TTI: LBR2012T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 4.7uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 4.7 uH | 20 % | 200 mA | 312 mOhms | - 40 C | + 105 C | 45 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T4R7M LLQEA201212T4R7M | |||||||
Mfr: LBR2518T470K TTI: LBR2518T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 47uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 47 uH | 10 % | 120 mA | 1.09 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T470K LLQEA251818T470K | |||||||
Mfr: LBR2012T2R2M TTI: LBR2012T2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 2.2uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 2.2 uH | 20 % | 260 mA | 169 mOhms | - 40 C | + 105 C | 80 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T2R2M LLQEA201212T2R2M | |||||||
Mfr: LBR2518T100K TTI: LBR2518T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 10uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 10 uH | 10 % | 235 mA | 247 mOhms | - 40 C | + 105 C | 30 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T100K LLQEA251818T100K | |||||||
Mfr: LBR2518T220K TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 22uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 22 uH | 10 % | 175 mA | 572 mOhms | - 40 C | + 105 C | 19 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T220K LLQEA251818T220K | |||||||
Mfr: LBR2012T101M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 100uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 100 uH | 20 % | 50 mA | 5.2 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T101M LLQEA201212T101M | |||||||
Mfr: LBR2518T470M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 47uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 47 uH | 20 % | 120 mA | 1.09 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T470M LLQEA251818T470M | |||||||
Mfr: LBR2518T101K TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 100uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 100 uH | 10 % | 80 mA | 2.46 Ohms | - 40 C | + 105 C | 9 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T101K LLQEA251818T101K | |||||||
Mfr: LBR2518T220M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 22uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 22 uH | 20 % | 175 mA | 572 mOhms | - 40 C | + 105 C | 19 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T220M LLQEA251818T220M | |||||||
Mfr: LBR2012T100M8 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,LOW RDC WOUND,0805 ,10uH+ / -20% ,T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 150 mA | 468 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.25 mm | 1.45 mm | LBR | Reel | LBQEA201212T100M LMQEA201212T100M | |||||||
Mfr: LBR2012T4R7M8 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,HI CURRENT WOUND ,0805,4.7UH+ / -20% ,T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 4.7 uH | 20 % | 200 mA | 312 mOhms | - 40 C | + 105 C | 45 MHz | Standard | 2 mm | 1.25 mm | 1.45 mm | LBR | Reel | LBQEA201212T4R7M LMQEA201212T4R7M | |||||||
Mfr: LBR2012T470M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 47uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 47 uH | 20 % | 75 mA | 2.21 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T470M LLQEA201212T470M | |||||||
Mfr: LBR2012T220M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 0805, 22uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 22 uH | 20 % | 100 mA | 1.3 Ohms | - 40 C | + 105 C | 16 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBR | Reel | LSQEA201212T220M LLQEA201212T220M | |||||||
Mfr: LBR2518T100M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 10uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 10 uH | 20 % | 235 mA | 247 mOhms | - 40 C | + 105 C | 30 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T100M LLQEA251818T100M | |||||||
Mfr: LBR2518T101M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 100uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 100 uH | 20 % | 80 mA | 2.46 Ohms | - 40 C | + 105 C | 9 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T101M LLQEA251818T101M | |||||||
Mfr: LBR2518T2R2M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 2.2uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 2.2 uH | 20 % | 480 mA | 91 mOhms | - 40 C | + 105 C | 68 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T2R2M LLQEA251818T2R2M | |||||||
Mfr: LBR2518T4R7M TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 4.7uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 4.7 uH | 20 % | 345 mA | 130 mOhms | - 40 C | + 105 C | 45 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBR | Reel | LSQEA251818T4R7M LLQEA251818T4R7M | |||||||
Mfr: LBR2518T1R0MV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR,LOW RDC WOUND,1007,1.0uH,+ / -20% | Not Available Online | Power Inductor | 1007 (2518 metric) | Unshielded | 1 uH | 20 % | 960 mA | 58.5 mOhms | - 40 C | + 105 C | 100 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | AEC-Q200 | LBR | Reel |