LBC - Power Inductors - SMD
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBC3225T100KR TTI: LBC3225T100KR TAIYO YUDEN Availability: 14,000In Stock38,000 On Order Expected 20-Nov-26 Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH + / -10%, T&R | 14,000In Stock38,000 On Order Expected 20-Nov-26 | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 10 uH | 10 % | 540 mA | 172.9 mOhms | - 40 C | + 105 C | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T100KR LLQCA322525T100KR | |||||||
Mfr: LBC3225T220KR TTI: LBC3225T220KR TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 22uH + / -10%, T&R | 4,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 22 uH | 10 % | 330 mA | 351 mOhms | - 40 C | + 105 C | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T220KR LLQCA322525T220KR | |||||||
Mfr: LBC2518T681K TTI: LBC2518T681K TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 680uH+ / -10%, T&R | 2,000In Stock | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 680 uH | 10 % | 45 mA | 36.4 Ohms | - 40 C | + 105 C | 3 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Wirewound | LBC | Reel | LSQCA251818T681K LLQCA251818T681K | ||||||
Mfr: LBC2016T100K TTI: LBC2016T100K TAIYO YUDEN Availability: 58,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0806, 10uH+ / -10%, T&R | 58,000In Stock | High Power Inductor | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | 245 mA | 1.07 Ohms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | LBC | Reel | LSQCA201616T100K LLQCA201616T100K | |||||||
Mfr: LBC3225T3R3MR TTI: LBC3225T3R3MR TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 3.3uH + / -20%, T&R | 2,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 3.3 uH | 20 % | 820 mA | 95 mOhms | - 40 C | + 105 C | 160 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T3R3MR LLQCA322525T3R3MR | |||||||
Mfr: LBC2016T220M TTI: LBC2016T220M TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0806, 22uH+ / -20%, T&R | 2,000In Stock | High Power Inductor | 0806 (2016 metric) | Semi-Shielded | 22 uH | 20 % | 165 mA | 2.34 Ohms | - 40 C | + 105 C | 16 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | LBC | Reel | LSQCA201616T220M LLQCA201616T220M | |||||||
Mfr: LBC3225T150KR TTI: LBC3225T150KR TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 15uH + / -10%, T&R | 1,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 15 uH | 10 % | 420 mA | 253.5 mOhms | - 40 C | + 105 C | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T150KR LLQCA322525T150KR | |||||||
Mfr: LBC3225T330KR TTI: LBC3225T330KR TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 33uH + / -10%, T&R | 4,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 33 uH | 10 % | 300 mA | 533 mOhms | - 40 C | + 105 C | 13 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T330KR LLQCA322525T330KR | |||||||
Mfr: LBC3225T6R8MR TTI: LBC3225T6R8MR TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 6.8uH + / -20%, T&R | 2,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 6.8 uH | 20 % | 620 mA | 156 mOhms | - 40 C | + 105 C | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T6R8MR LLQCA322525T6R8MR | |||||||
Mfr: LBC3225T100MR TTI: LBC3225T100MR TAIYO YUDEN Availability: 1,000In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH + / -20%, T&R | 1,000In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 10 uH | 20 % | 540 mA | 172.9 mOhms | - 40 C | + 105 C | 23 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T100MR LLQCA322525T100MR | |||||||
Mfr: LBC2518T470M TTI: LBC2518T470M TAIYO YUDEN Availability: 0In Stock2,000 On Order Expected 12-Feb-27 Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -20%, T&R | 0In Stock2,000 On Order Expected 12-Feb-27 | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 47 uH | 20 % | 165 mA | 2.47 Ohms | - 40 C | + 105 C | 12 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBC | Reel | LSQCA251818T470M LLQCA251818T470M | |||||||
Mfr: LBC2518T470K TTI: LBC2518T470K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -10%, T&R | 0In Stock | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 47 uH | 10 % | 165 mA | 2.47 Ohms | - 40 C | + 105 C | 12 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBC | Reel | LSQCA251818T470K LLQCA251818T470K | |||||||
Mfr: LBC2012T100M TTI: LBC2012T100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 10uH+ / -20%, T&R | 0In Stock | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 200 mA | 1.56 Ohms | - 40 C | + 105 C | 40 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBC | Reel | LSQCA201212T100M LLQCA201212T100M | |||||||
Mfr: LBC3225T1R5MR TTI: LBC3225T1R5MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1.5uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 1.5 uH | 20 % | 1 A | 78 mOhms | - 40 C | + 105 C | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T1R5MR LLQCA322525T1R5MR | |||||||
Mfr: LBC2012T100K TTI: LBC2012T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 10uH+ / -10%, T&R | 0In Stock | High Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 10 % | 200 mA | 1.56 Ohms | - 40 C | + 105 C | 40 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LBC | Reel | LSQCA201212T100K LLQCA201212T100K | |||||||
Mfr: LBC3225T101KR TTI: LBC3225T101KR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH + / -10%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 10 % | 150 mA | 1.82 Ohms | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T101KR LLQCA322525T101KR | |||||||
Mfr: LBC3225T680KR TTI: LBC3225T680KR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 68uH + / -10%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 68 uH | 10 % | 190 mA | 1.3 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T680KR LLQCA322525T680KR | |||||||
Mfr: LBC3225T1R0MR TTI: LBC3225T1R0MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1.0uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 1 uH | 20 % | 1.1 A | 71.5 mOhms | - 40 C | + 105 C | 250 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T1R0MR LLQCA322525T1R0MR | |||||||
Mfr: LBC3225T470KR TTI: LBC3225T470KR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 47uH + / -10%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 47 uH | 10 % | 220 mA | 871 mOhms | - 40 C | + 105 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T470KR LLQCA322525T470KR | |||||||
Mfr: LBC3225T101MR TTI: LBC3225T101MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 20 % | 150 mA | 1.82 Ohms | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T101MR LLQCA322525T101MR | |||||||
Mfr: LBC3225T4R7MR TTI: LBC3225T4R7MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 4.7uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 4.7 uH | 20 % | 680 mA | 130 mOhms | - 40 C | + 105 C | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T4R7MR LLQCA322525T4R7MR | |||||||
Mfr: LBC2518T681M TTI: LBC2518T681M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 680uH+ / -20%, T&R | 0In Stock | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 680 uH | 20 % | 45 mA | 36.4 Ohms | - 40 C | + 105 C | 3 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBC | Reel | LSQCA251818T681M LLQCA251818T681M | |||||||
Mfr: LBC2518T3R3M TTI: LBC2518T3R3M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 3.3uH+ / -20%, T&R | 0In Stock | High Power Inductor | 1007 (2518 metric) | Semi-Shielded | 3.3 uH | 20 % | 560 mA | 208 mOhms | - 40 C | + 105 C | 54 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LBC | Reel | LSQCA251818T3R3M LLQCA251818T3R3M | |||||||
Mfr: LBC3225T2R2MR TTI: LBC3225T2R2MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 2.2uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 2.2 uH | 20 % | 930 mA | 104 mOhms | - 40 C | + 105 C | 190 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T2R2MR LLQCA322525T2R2MR | |||||||
Mfr: LBC3225T680MR TTI: Not Assigned TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 68uH + / -20%, T&R | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 68 uH | 20 % | 190 mA | 1.3 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | LBC | Reel | LSQCA322525T680MR LLQCA322525T680MR |