LB - Power Inductors - SMD
324 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LB2016T100K TTI: LB2016T100K TAIYO YUDEN Availability: 2,000In Stock8,000 On Order Expected 20-Nov-26 Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0806, 10uH+ / -10%, T&R | 2,000In Stock8,000 On Order Expected 20-Nov-26 | Power Inductor | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | 155 mA | 650 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | LB | Reel | LSQBA201616T100K LLQBA201616T100K | |||||||
Mfr: LB1608T100M TTI: LB1608T100M TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0603, 10uH+ / -20%, T&R | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Semi-Shielded | 10 uH | 20 % | 60 mA | 910 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LB | Reel | LSQBA160808T100M LLQBA160808T100M | |||||||
Mfr: LB2012T100KR TTI: LB2012T100KR TAIYO YUDEN Availability: 3,000In StockPower Inductors - SMD INDUCTOR, WOUND LOW RDC, 0805, 10uH+ / -10%, T&R | 3,000In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 10 % | 120 mA | 650 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LB | Reel | LSQBA201212T100KR LLQBA201212T100KR | |||||||
Mfr: LB3218T471K TTI: LB3218T471K TAIYO YUDEN Availability: 2,000In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 470uH+ / -10%, T&R | 2,000In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 470 uH | 10 % | 54 mA | 18.2 Ohms | - 40 C | + 105 C | 3.5 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T471K LLQBA321818T471K | |||||||
Mfr: LB3218T2R2M TTI: LB3218T2R2M TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 2.2uH+ / -20%, T&R | 4,000In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 2.2 uH | 20 % | 775 mA | 117 mOhms | - 40 C | + 105 C | 68 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T2R2M LLQBA321818T2R2M | |||||||
Mfr: LB3218T101KV TTI: LB3218T101KV TAIYO YUDEN Availability: 4,000In StockPower Inductors - SMD 1207 100uH 3.12ohms 10% 0.14A | 4,000In Stock | Power Inductor | 1207 (3218 metric) | Unshielded | 100 uH | 10 % | 140 mA | 2.4 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | ||||||||
Mfr: LB3218T680K TTI: LB3218T680K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 68uH+ / -10%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 68 uH | 10 % | 145 mA | 1.94 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T680K LLQBA321818T680K | |||||||
Mfr: LB2012T6R8M TTI: LB2012T6R8M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 6.8uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 6.8 uH | 20 % | 135 mA | 611 mOhms | - 40 C | + 105 C | 38 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LB | Reel | LSQBA201212T6R8M LLQBA201212T6R8M | |||||||
Mfr: LB2012T100MR TTI: LB2012T100MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, WOUND LOW RDC, 0805, 10uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 10 uH | 20 % | 120 mA | 650 mOhms | - 40 C | + 105 C | 32 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LB | Reel | LSQBA201212T100MR LLQBA201212T100MR | |||||||
Mfr: LB2518T331K TTI: LB2518T331K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 330uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 330 uH | 10 % | 30 mA | 9.1 Ohms | - 40 C | + 105 C | 4.5 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA251818T331K LLQBA251818T331K | |||||||
Mfr: LB3218T1R0M TTI: LB3218T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 1.0uH+ / -20%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 1 uH | 20 % | 1.08 A | 78 mOhms | - 40 C | + 105 C | 100 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T1R0M LLQBA321818T1R0M | |||||||
Mfr: LB3218T221K TTI: LB3218T221K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 220uH+ / -10%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 220 uH | 10 % | 80 mA | 7.02 Ohms | - 40 C | + 105 C | 5 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T221K LLQBA321818T221K | |||||||
Mfr: LSQBA201212T470M TTI: LB2012T470M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 47uH+ / -20%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 47 uH | 20 % | 60 mA | 4.81 Ohms | - 40 C | + 105 C | 11 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LB | Reel | LSQBA201212T470M LLQBA201212T470M | |||||||
Mfr: LB2518T102K TTI: LB2518T102K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 1000uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 1 mH | 10 % | 15 mA | 31.2 Ohms | - 40 C | + 105 C | 2.4 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA251818T102K LLQBA251818T102K | |||||||
Mfr: LB2518T221K TTI: LB2518T221K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 220uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 220 uH | 10 % | 40 mA | 5.85 Ohms | - 40 C | + 105 C | 5.5 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA251818T221K LLQBA251818T221K | |||||||
Mfr: LB3218T220K TTI: LB3218T220K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 22uH+ / -10%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 22 uH | 10 % | 255 mA | 637 mOhms | - 40 C | + 105 C | 19 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T220K LLQBA321818T220K | |||||||
Mfr: LB3218T101K TTI: LB3218T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 100uH+ / -10%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 100 uH | 10 % | 140 mA | 3.12 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T101K LLQBA321818T101K | |||||||
Mfr: LB2012T101K TTI: LB2012T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 100uH+ / -10%, T&R | 0In Stock | Power Inductor | 0805 (2012 metric) | Semi-Shielded | 100 uH | 10 % | 45 mA | 9.1 Ohms | - 40 C | + 105 C | 8 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | LB | Reel | LSQBA201212T101K LLQBA201212T101K | |||||||
Mfr: LB2518T101K TTI: LB2518T101K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 100uH+ / -10%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 100 uH | 10 % | 60 mA | 2.73 Ohms | - 40 C | + 105 C | 9 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA251818T101K LLQBA251818T101K | |||||||
Mfr: LB2518T101M TTI: LB2518T101M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 100uH+ / -20%, T&R | 0In Stock | Power Inductor | 1007 (2518 metric) | Semi-Shielded | 100 uH | 20 % | 60 mA | 2.73 Ohms | - 40 C | + 105 C | 9 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA251818T101M LLQBA251818T101M | |||||||
Mfr: LB3218T4R7M TTI: LB3218T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 4.7uH+ / -20%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 4.7 uH | 20 % | 550 mA | 169 mOhms | - 40 C | + 105 C | 41 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T4R7M LLQBA321818T4R7M | |||||||
Mfr: LB3218T6R8M TTI: LB3218T6R8M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 6.8uH+ / -20%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 6.8 uH | 20 % | 380 mA | 221 mOhms | - 40 C | + 105 C | 40 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T6R8M LLQBA321818T6R8M | |||||||
Mfr: LSQBA160808T4R7M TTI: LB1608T4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0603, 4.7uH+ / -20%, T&R | 0In Stock | Power Inductor | 0603 (1608 metric) | Semi-Shielded | 4.7 uH | 20 % | 70 mA | 715 mOhms | - 40 C | + 105 C | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LB | Reel | LSQBA160808T4R7M LLQBA160808T4R7M | |||||||
Mfr: LSQBA201616T330K TTI: LB2016T330K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 0806, 33uH+ / -10%, T&R | 0In Stock | Power Inductor | 0806 (2016 metric) | Semi-Shielded | 33 uH | 10 % | 85 mA | 2.21 Ohms | - 40 C | + 105 C | 14 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | LB | Reel | LSQBA201616T330K LLQBA201616T330K | |||||||
Mfr: LB3218T102K TTI: LB3218T102K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 1000uH+ / -10%, T&R | 0In Stock | Power Inductor | 1207 (3218 metric) | Semi-Shielded | 1 mH | 10 % | 39 mA | 35.1 Ohms | - 40 C | + 105 C | 2.4 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | LB | Reel | LSQBA321818T102K LLQBA321818T102K |