IFDC3030EZ - Power Inductors - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFDC3030EZER3R6M TTI: IFDC3030EZER3R6M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 3.6UH 5A 26 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 3.6 uH | 20 % | 5 A | 26 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER221M TTI: IFDC3030EZER221M Vishay / Dale Availability: 1,000In Stock2,000 On Order Expected 14-Oct-26 Power Inductors - SMD 220UH 0.36A 1.170 OHM SMD | 1,000In Stock2,000 On Order Expected 14-Oct-26 | Power Inductor | Shielded | 220 uH | 20 % | 360 mA | 1.17 Ohms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER101M TTI: IFDC3030EZER101M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 100UH 0.6A 610 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 100 uH | 20 % | 600 mA | 610 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER120M TTI: IFDC3030EZER120M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 12UH 1.71A 58 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 12 uH | 20 % | 1.71 A | 58 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER150M TTI: IFDC3030EZER150M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 15UH 1.47A 81 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 15 uH | 20 % | 1.47 A | 81 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER330M TTI: IFDC3030EZER330M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 33UH 0.96A 170 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 33 uH | 20 % | 960 mA | 170 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER471M TTI: IFDC3030EZER471M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 470UH 0.36A 3.010 OHM SMD | 1,000In Stock | Power Inductor | Shielded | 470 uH | 20 % | 360 mA | 3.01 Ohms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER181M TTI: IFDC3030EZER181M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 180UH 0.42A 980 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 180 uH | 20 % | 420 mA | 980 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER390M TTI: IFDC3030EZER390M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 39UH 0.91A 230 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 39 uH | 20 % | 910 mA | 230 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER151M TTI: IFDC3030EZER151M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 150UH 0.46A 880 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 150 uH | 20 % | 460 mA | 880 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER180M TTI: IFDC3030EZER180M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 18UH 1.31A 91 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 18 uH | 20 % | 1.31 A | 91 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER2R2M TTI: IFDC3030EZER2R2M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 2.2UH 6.5A 18 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 2.2 uH | 20 % | 6.5 mA | 18 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER560M TTI: IFDC3030EZER560M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 56UH 0.75A 350 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 56 uH | 20 % | 750 mA | 350 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER220M TTI: IFDC3030EZER220M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 22UH 1.23A 110 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.23 A | 110 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER271M TTI: IFDC3030EZER271M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 270UH 0.34A 1.640 OHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 270 uH | 20 % | 340 mA | 1.64 Ohms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER3R3M TTI: IFDC3030EZER3R3M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 3.3UH 5.6A 24 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 3.3 uH | 20 % | 5.6 A | 24 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER470M TTI: IFDC3030EZER470M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 47UH 0.88A 260 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 47 uH | 20 % | 880 mA | 260 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER680M TTI: IFDC3030EZER680M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 68UH 0.69A 380 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 68 uH | 20 % | 690 mA | 380 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER270M TTI: IFDC3030EZER270M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 27UH 1.12A 150 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 27 uH | 20 % | 1.12 A | 150 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER391M TTI: IFDC3030EZER391M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 390UH 0.29A 2.850 OHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 390 uH | 20 % | 290 mA | 2.85 Ohms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER8R2M TTI: IFDC3030EZER8R2M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 8.2UH 2.9A 48 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 8.2 uH | 20 % | 2.9 A | 48 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER121M TTI: IFDC3030EZER121M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 120UH 0.52A 660 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 120 uH | 20 % | 520 mA | 660 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER4R7M TTI: IFDC3030EZER4R7M Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 4.7UH 4.4A 30 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 4.7 uH | 20 % | 4.4 A | 30 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | |||||||
Mfr: IFDC3030EZER1R0N TTI: IFDC3030EZER1R0N Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 1UH 9A 13 MOHM SMD | 1,000In Stock | Power Inductor | Shielded | 1 uH | 30 % | 9 A | 13 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel | ||||||||
Mfr: IFDC3030EZER1R5N TTI: IFDC3030EZER1R5N Vishay / Dale Availability: 1,000In StockPower Inductors - SMD 1.5UH 7.6A 14.5 MOHM SMD | 1,000In Stock | Power Inductor | 7.8 mm x 7.8 mm x 5 mm | Shielded | 1.5 uH | 30 % | 7.6 A | 14.5 mOhms | - 40 C | + 105 C | Standard | 7.8 mm | 7.8 mm | 5 mm | Ferrite | IFDC3030EZ | Reel |
- 1
- 2