HPL - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPL505028FR10MRD3P TTI: HPL505028FR10MRD3P TDK Availability: 1,000In StockPower Inductors - SMD 100nH 20% 0.88mohm AEC-Q200 | 1,000In Stock | 5 mm x 5 mm | Shielded | 100 nH | 20 % | 34 A | 880 mOhms | 27.5 A | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028FR10MRD3P - | ||||||
Mfr: HPL505028F080MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 80nH 20% 0.8Mohm AEC-Q200 | 0In Stock | 5 mm x 5 mm | Shielded | 80 nH | 20 % | 34 A | 880 mOhms | 36 A | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028F080MRD3P - | ||||||
Mfr: HPL505028F070MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 70nH 34A 20% 880mOhm AEC-Q200 | 0In Stock | Shielded | 70 nH | 20 % | 34 A | 880 mOhms | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028F070MRD3P - | ||||||||
Mfr: HPL758040FR33MRD3P TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 0.33uH 20% 43A 0.61Mohms AEC-Q200 | Not Available Online | 7.5 mm x 8 mm | Shielded | 330 nH | 20 % | 43 A | 610 mOhms | 25 A | - 55 C | + 155 C | Standard | 7.5 mm | 7.5 mm | 4 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL758040FR33MRD3P - | ||||||
Mfr: HPL8012060F1R22MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 220nH 45A 20% 550mOhm AEC-Q200 | 0In Stock | Shielded | 220 nH | 20 % | 45 A | 550 mOhms | - 55 C | + 155 C | Standard | 8 mm | 1.2 mm | 6 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL8012060F1R22MRD3P - | ||||||||
Mfr: HPL8012060F1R33MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 330nH 45A 20% 550mOhm AEC-Q200 | 0In Stock | Shielded | 330 nH | 20 % | 45 A | 550 mOhms | - 55 C | + 155 C | Standard | 8 mm | 1.2 mm | 6 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL8012060F1R33MRD3P - | ||||||||
Mfr: HPL505032F1070MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 70nH 20% 0.77mOhm 52A AEC-Q200 | 0In Stock | Shielded | 70 nH | 20 % | 34 A | 770 mOhms | 50 A | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505032F1070MRD3P - | |||||||
Mfr: HPL505028F060MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 60nH 34A 20% 880mOhm AEC-Q200 | 0In Stock | Shielded | 60 nH | 20 % | 34 A | 880 mOhms | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028F060MRD3P - | ||||||||
Mfr: HPL505032F1060MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 60nH 20% 0.77mOhm 54A AEC-Q200 | 0In Stock | Shielded | 60 nH | 20 % | 34 A | 770 mOhms | 52 A | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505032F1060MRD3P - | |||||||
Mfr: HPL505028FR12MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 120nH 34A 20% 880mOhm AEC-Q200 | 0In Stock | Shielded | 120 nH | 20 % | 34 A | 880 mOhms | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028FR12MRD3P - | ||||||||
Mfr: HPL758040FR22MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.22uH 20% 43A 0.61Mohms AEC-Q200 | 0In Stock | 7.5 mm x 8 mm | Shielded | 220 nH | 20 % | 43 A | 610 uOhms | 40 A | - 55 C | + 155 C | Standard | 7.5 mm | 7.5 mm | 4 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL758040FR22MRD3P - | ||||||
Mfr: HPL505028FR15MRD3P TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150nH 34A 20% 880mOhm AEC-Q200 | 0In Stock | Shielded | 150 nH | 20 % | 34 A | 880 mOhms | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505028FR15MRD3P - | ||||||||
Mfr: HPL505032F1080MRD3P TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 80nH 20% 0.77mOhm 42A AEC-Q200 | Not Available Online | Shielded | 80 nH | 20 % | 34 A | 770 mOhms | 39 A | - 55 C | + 155 C | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | HPL | Reel | HPL505032F1080MRD3P - |