HCP0805 - Power Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCP0805-2R2-R TTI: HCP0805-2R2-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 2.2uH 14A | 700In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 10 A | 11.2 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | Iron Powder | HCP0805 | Reel | |||||||
Mfr: HCP0805-1R0-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.0uH 22A | 0In Stock | High Power Choke | Shielded | 1 uH | 20 % | 14.5 A | 5.8 mOhms | 22 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | Iron Powder | HCP0805 | Reel | |||||||
Mfr: HCP0805-R40-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.4uH 32A | 0In Stock | High Power Choke | Shielded | 400 nH | 20 % | 20 A | 3.1 mOhms | 32 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | Iron Powder | HCP0805 | Reel | |||||||
Mfr: HCP0805-R68-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.68uH 25A | 0In Stock | High Power Choke | Shielded | 680 nH | 20 % | 17.5 A | 4.5 mOhms | 25 A | - 40 C | + 125 C | Standard | 7.9 mm | 7.6 mm | 5 mm | Iron Powder | HCP0805 | Reel | |||||||
Mfr: HCP0805-2R2-R. TTI: HCP0805-2R2-R. Bussmann / Eaton Availability: 0In StockCut Tape Power Inductors - SMD 2.2 UH | 0In Stock | High Power Choke | HCP0805 | Cut Tape |