HCM1AV2 - Power Inductors - SMD
178 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCM1A0805V2-470-R TTI: HCM1A0805V2-470-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 47 UH | 500In Stock | Automotive Grade | 8.1 mm x 8 mm x 5.4 mm | Shielded | 47 uH | 20 % | 2.5 A | 137 mOhms | 2.6 A | - 55 C | + 155 C | 4.5 MHz | Standard | 8.4 mm | 8 mm | 5.4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0805V2-220-R TTI: HCM1A0805V2-220-R Eaton Electronics Availability: 5,500In StockPower Inductors - SMD 15 UH | 5,500In Stock | Automotive Grade | 8.1 mm x 8 mm x 5.4 mm | Shielded | 22 uH | 20 % | 3.5 A | 70 mOhms | 4 A | - 55 C | + 155 C | 6.5 MHz | Standard | 8.1 mm | 8 mm | 5.4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A4020V2-2R2-R TTI: HCM1A4020V2-2R2-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 2.2 UH 20% | 3,000In Stock | Automotive Grade | 4.4 mm x 4.2 mm x 1.8 mm | Shielded | 2.2 uH | 20 % | 4.6 A | 48 mOhms | 5 A | - 55 C | + 155 C | 40 MHz | Standard | 4.75 mm | 4.45 mm | 2 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0805V2-150-R TTI: HCM1A0805V2-150-R Eaton Electronics Availability: 2,500In StockPower Inductors - SMD 15 UH | 2,500In Stock | Automotive Grade | 8.1 mm x 8 mm x 5.4 mm | Shielded | 15 uH | 20 % | 4 A | 52 mOhms | 4.6 A | - 55 C | + 155 C | 8 MHz | Standard | 8.4 mm | 8 mm | 5.4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-220-R TTI: HCM1A1307V2-220-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 220 UH 20% | 500In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 22 uH | 20 % | 6 A | 33.1 mOhms | 8 A | - 55 C | + 155 C | 5 MHz | Standard | 13.8 mm | 12.9 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-4R7-R TTI: HCM1A1307V2-4R7-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 4.7 UH | 750In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 4.7 uH | 20 % | 13 A | 7.25 mOhms | 20 A | - 55 C | + 155 C | 14 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1305V2-3R3-R TTI: HCM1A1305V2-3R3-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 3.3 UH | 3,000In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 5 mm | Shielded | 3.3 uH | 20 % | 12 A | 9.2 mOhms | 19 A | - 55 C | + 155 C | 16 MHz | Standard | 13.8 mm | 12.9 mm | 5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0503V2-1R0-R TTI: HCM1A0503V2-1R0-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD 1 UH | 2,000In Stock | Automotive Grade | 5.4 mm x 5.2 mm x 2.8 mm | Shielded | 1 uH | 20 % | 8.4 A | 11.4 mOhms | 8.5 A | - 55 C | + 155 C | 53 MHz | Standard | 5.7 mm | 5.4 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0805V2-4R7-R TTI: HCM1A0805V2-4R7-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 4.7 UH | 500In Stock | Automotive Grade | 8.1 mm x 8 mm x 5.4 mm | Shielded | 4.7 uH | 20 % | 8 A | 15.6 mOhms | 8 A | - 55 C | + 155 C | 15 MHz | Standard | 8.4 mm | 8 mm | 5.4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-330-R TTI: HCM1A1307V2-330-R Eaton Electronics Availability: 250In StockPower Inductors - SMD 33 UH | 250In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 33 uH | 20 % | 5 A | 45 mOhms | 7.5 A | - 55 C | + 155 C | 3 MHz | Standard | 13.8 mm | 12.9 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0703V2-330-R TTI: HCM1A0703V2-330-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD 33 UH | 2,000In Stock | Automotive Grade | 7 mm x 6.6 mm x 3 mm | Shielded | 33 uH | 20 % | 1.6 A | 242 mOhms | 2.3 A | - 55 C | + 155 C | 6.5 MHz | Standard | 7.3 mm | 6.8 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1104V2-1R0-R TTI: HCM1A1104V2-1R0-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 1 UH | 500In Stock | Automotive Grade | 10.8 mm x 10 mm x 4 mm | Shielded | 1 uH | 20 % | 19 A | 3.1 mOhms | 25 A | - 55 C | + 155 C | 38 MHz | Standard | 11.2 mm | 10.3 mm | 4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1105V2-100-R TTI: HCM1A1105V2-100-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 10 UH | 1,000In Stock | Automotive Grade | 10.8 mm x 10 mm x 5 mm | Shielded | 10 uH | 20 % | 6.2 A | 27 mOhms | 7 A | - 55 C | + 155 C | 9 MHz | Standard | 11.2 mm | 10.3 mm | 5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0703V2-4R7-R TTI: HCM1A0703V2-4R7-R Eaton Electronics Availability: 2,000In StockPower Inductors - SMD 4.7 UH | 2,000In Stock | Automotive Grade | 7 mm x 6.6 mm x 3 mm | Shielded | 4.7 uH | 20 % | 4 A | 46.5 mOhms | 6.8 A | - 55 C | + 155 C | 20 MHz | Standard | 7.3 mm | 6.8 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A4020V2-4R7-R TTI: HCM1A4020V2-4R7-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 4.7 UH | 3,000In Stock | Automotive Grade | 4.4 mm x 4.2 mm x 1.8 mm | Shielded | 4.7 uH | 20 % | 2.5 A | 118 mOhms | 3.2 A | - 55 C | + 155 C | 27 MHz | Standard | 4.75 mm | 4.45 mm | 2 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-1R0-R TTI: HCM1A1307V2-1R0-R Eaton Electronics Availability: 250In StockPower Inductors - SMD 1 UH 20% | 250In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 1 uH | 20 % | 28 A | 1.75 mOhms | 34 A | - 55 C | + 155 C | 34 MHz | Standard | 13.8 mm | 12.9 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1104V2-220-R TTI: HCM1A1104V2-220-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 22 UH | 500In Stock | Automotive Grade | 10.8 mm x 10 mm x 4 mm | Shielded | 22 uH | 20 % | 3.8 A | 65 mOhms | 4.6 A | - 55 C | + 155 C | 6.5 MHz | Standard | 10.8 mm | 10 mm | 4 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-100-R TTI: HCM1A1307V2-100-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 10 UH 20% | 500In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 10 uH | 20 % | 8.3 A | 17.2 mOhms | 13.5 A | - 55 C | + 155 C | 7 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-560-R TTI: HCM1A1307V2-560-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 56 UH 20% | 0In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 56 uH | 20 % | 4 A | 65 mOhms | 4.3 A | - 55 C | + 155 C | 2 MHz | Standard | 13.8 mm | 12.9 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1707V2-3R3-R TTI: HCM1A1707V2-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Automotive Grade | 17.15 mm x 17.15 mm x 3.2 mm | Shielded | 3.3 uH | 20 % | 19.5 A | 3.27 mOhms | 28 A | - 55 C | + 155 C | 15 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0703V2-100-R TTI: HCM1A0703V2-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10 UH | 0In Stock | Automotive Grade | 7 mm x 6.6 mm x 3 mm | Shielded | 10 uH | 20 % | 3.3 A | 75 mOhms | 4.4 A | - 55 C | + 155 C | 12 MHz | Standard | 7.3 mm | 6.8 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1707V2-680-R TTI: HCM1A1707V2-680-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68 UH 20% | 0In Stock | Automotive Grade | 17.15 mm x 17.15 mm x 7.0 mm | Shielded | 68 uH | 20 % | 5 A | 60 mOhms | 6.8 A | - 55 C | + 155 C | 2 MHz | Standard | 17.45 mm | 17.15 mm | 7 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0703V2-R68-R TTI: HCM1A0703V2-R68-R Eaton Electronics Availability: 0In StockPower Inductors - SMD .68 UH 20% | 0In Stock | Automotive Grade | 7 mm x 6.6 mm x 3 mm | Shielded | 680 nH | 20 % | 12 A | 5.5 mOhms | 13 A | - 55 C | + 155 C | 57 MHz | Standard | 7.3 mm | 6.8 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A1307V2-6R8-R TTI: HCM1A1307V2-6R8-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.8 UH | 0In Stock | Automotive Grade | 13.45 mm x 12.6 mm x 6.5 mm | Shielded | 6.8 uH | 20 % | 10 A | 11.5 mOhms | 15 A | - 55 C | + 155 C | 9 MHz | Standard | 13.45 mm | 12.6 mm | 6.5 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel | ||||
Mfr: HCM1A0703V2-220-R TTI: HCM1A0703V2-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22 UH | 0In Stock | Automotive Grade | 7 mm x 6.6 mm x 3 mm | Shielded | 22 uH | 20 % | 2 A | 149 mOhms | 2.9 A | - 55 C | + 155 C | 7 MHz | Standard | 7.3 mm | 6.8 mm | 3 mm | Alloy Powder | AEC-Q200 | HCM1AV2 | Reel |