HCM1103 - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCM1103-100-R TTI: HCM1103-100-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 10uH 7.5A SMD HIGH CURRENT | 1,000In Stock | High Power Choke | 11.5 mm x 10.3 mm x 3 mm | Shielded | 10 uH | 20 % | 5 A | 44 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 3 mm | Iron Powder | HCM1103 | Reel | ||||||
Mfr: HCM1103-220-R TTI: HCM1103-220-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 22.0uH 5.0A SMD HIGH CURRENT | 1,000In Stock | High Power Choke | 11.5 mm x 10.3 mm x 3 mm | Shielded | 22 uH | 20 % | 3 A | 99 mOhms | 5 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 3 mm | Iron Powder | HCM1103 | Reel | ||||||
Mfr: HCM1103-4R7-R TTI: HCM1103-4R7-R Eaton Electronics Availability: 1,000In StockPower Inductors - SMD 4.7uH 13A SMD HIGH CURRENT | 1,000In Stock | High Power Choke | Shielded | 4.7 uH | 20 % | 7 A | 22.5 mOhms | 13 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 3 mm | Iron Powder | HCM1103 | Reel | |||||||
Mfr: HCM1103-150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD 15.0uH 6.0A SMD HIGH CURRENT | Not Available Online | High Power Choke | 11.5 mm x 10.3 mm x 3 mm | Shielded | 15 uH | 20 % | 4 A | 65 mOhms | 6 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 3 mm | Iron Powder | HCM1103 | Reel |