HC7 - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610In Stock | High Power Choke | Unshielded | 1.05 uH | 20 % | 20.3 A | 2.1 mOhms | 19.6 A | - 40 C | + 155 C | Standard | 13.8 mm | 13 mm | 5.5 mm | Iron Powder | HC7 | Reel | ||||||||
0In Stock | High Power Inductor | Unshielded | 4.81 uH | 20 % | 9.8 A | 9 mOhms | - 40 C | + 155 C | Standard | 13.8 mm | 13 mm | 5.5 mm | Iron Powder | HC7 | Reel | |||||||||
0In Stock | High Power Choke | Unshielded | 2.58 uH | 20 % | 13 A | 5.2 mOhms | 12.5 A | - 40 C | + 155 C | Standard | 13.8 mm | 13 mm | 5.5 mm | Iron Powder | HC7 | Reel |