FP3 - Power Inductors - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,100In Stock | High Power Choke | Shielded | 2 uH | 15 % | 5.4 A | 15 mOhms | 6.2 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
11,900In Stock | High Power Choke | Shielded | 14.9 uH | 15 % | 2.22 A | 127 mOhms | 2 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
1,700In Stock | High Power Choke | Shielded | 3.2 uH | 15 % | 3.63 A | 30 mOhms | 5.5 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock1,700 On Order Expected 21-Dec-26 | High Power Choke | Shielded | 4.7 uH | 15 % | 3.23 A | 40 mOhms | 4.2 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Choke | Shielded | 220 nH | 15 % | 15.3 A | 1.88 mOhms | 16 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Choke | Shielded | 8.5 uH | 15 % | 2.91 A | 74 mOhms | 2.6 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Inductor | Unshielded | 1.1 uH | 15 % | 6.26 A | 11.2 mOhms | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Ferrite | FP3 | Reel | |||||||||
0In Stock | High Power Choke | Shielded | 440 nH | 15 % | 10.9 A | 3.67 mOhms | 11.6 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Choke | Shielded | 100 nH | 15 % | 19 A | 1.21 mOhms | 27 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Inductor | Unshielded | 720 nH | 15 % | 9.72 A | 4.63 mOhms | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Ferrite | FP3 | Reel | |||||||||
Not Available Online | High Power Choke | Shielded | 1.5 uH | 15 % | 5.78 A | 13.1 mOhms | 8 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel | ||||||||
0In Stock | High Power Choke | 7.25 mm x 6.7 mm x 3 mm | Shielded | 10.9 uH | 15 % | 2.3 A | 101 mOhms | 2.3 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | FP3 | Reel |