FP2 - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP2-S047-R TTI: FP2-S047-R Eaton Electronics Availability: 1,700In Stock3,400 On Order Expected Power Inductors - SMD 0.047uH 42A Flat-Pac FP2 | 1,700In Stock3,400 On Order Expected | High Power Choke | Unshielded | 47 nH | 15 % | 39 A | 240 uOhms | 42 A | - 40 C | + 125 C | Standard | 7.2 mm | 6.7 mm | 3 mm | Ferrite | FP2 | Reel | |||||||
Mfr: FP2-V100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.1uH 40A Flat-Pac FP2 | 0In Stock | High Power Choke | Unshielded | 100 nH | 15 % | 37 A | 280 uOhms | 40 A | - 40 C | + 125 C | Standard | 7.2 mm | 6.7 mm | 5 mm | Ferrite | FP2 | Reel | |||||||
Mfr: FP2-S100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.1uH 22A Flat-Pac FP2 | 0In Stock | High Power Choke | Unshielded | 100 nH | 15 % | 39 A | 240 uOhms | 22 A | - 40 C | + 125 C | Standard | 7.2 mm | 6.7 mm | 3 mm | Ferrite | FP2 | Reel | |||||||
Mfr: FP2-S082-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.082uH 26A Flat-Pac FP2 | 0In Stock | High Power Inductor | Unshielded | 82 nH | 15 % | 26 A | 240 mOhms | Standard | 7.2 mm | 6.7 mm | 3 mm | Ferrite | FP2 | Reel |