FP1308 - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP1308R3-R32-R TTI: FP1308R3-R32-R Eaton Electronics Availability: 6,000In Stock9,200 On Order Expected 14-Jan-27 Power Inductors - SMD 230nH 68A Flat-Pac FP1308R | 6,000In Stock9,200 On Order Expected 14-Jan-27 | High Frequency Power Choke | Unshielded | 320 nH | 10 % | 68 A | 180 uOhms | 68 A | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | |||||||
Mfr: FP1308R3-R44-R TTI: FP1308R3-R44-R Eaton Electronics Availability: 0In Stock800 On Order Expected 24-Dec-26 Power Inductors - SMD 317nH 68A Flat-Pac FP1308R | 0In Stock800 On Order Expected 24-Dec-26 | High Frequency Power Choke | Unshielded | 440 nH | 10 % | 68 A | 180 uOhms | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | ||||||||
Mfr: FP1308R3-R21-R TTI: FP1308R3-R21-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 152nH 68A Flat-Pac FP1308R | 0In Stock | High Frequency Power Choke | Unshielded | 210 nH | 10 % | 68 A | 180 uOhms | 68 A | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | |||||||
Mfr: FP1308-R44-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 440nH 32A Flat-Pac FP1308 | 0In Stock | High Frequency Power Choke | Unshielded | 440 nH | 10 % | 68 A | 180 uOhms | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | ||||||||
Mfr: FP1308R1-R21-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 152nH 57A Flat-Pac FP1308R | 0In Stock | High Frequency Power Choke | Unshielded | 210 nH | 10 % | 57 A | 320 uOhms | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | ||||||||
Mfr: FP1308-R32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 320nH 45A Flat-Pac FP1308 | 0In Stock | High Frequency Power Choke | Unshielded | 320 nH | 10 % | 68 A | 240 uOhms | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel | ||||||||
Mfr: FP1308-R21-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 210nH 72A Flat-Pac FP1308 | 0In Stock | High Frequency Power Choke | Unshielded | 210 nH | 10 % | 68 A | 240 uOhms | - 40 C | + 125 C | Standard | 13.4 mm | 12.7 mm | 8 mm | Ferrite | FP1308 | Reel |