FP1008R5 - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP1008R5-R120-R TTI: FP1008R5-R120-R Eaton Electronics Availability: 13,500In StockPower Inductors - SMD 120 NH 10% | 13,500In Stock | High Frequency Power Choke | Shielded | 120 nH | 10 % | 79 A | 170 uOhms | 103 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel | |||||||
Mfr: FP1008R5-R150-R TTI: FP1008R5-R150-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 24-Jun-27 Power Inductors - SMD 150 NH 10% | 0In Stock2,000 On Order Expected 24-Jun-27 | High Frequency Power Choke | Shielded | 150 nH | 10 % | 79 A | 170 uOhms | 85 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel | |||||||
Mfr: FP1008R5-R220-R TTI: FP1008R5-R220-R Eaton Electronics Availability: 0In Stock38,500 On Order Expected Power Inductors - SMD 220 NH 10% | 0In Stock38,500 On Order Expected | Shielded | 220 nH | 10 % | 79 A | 170 uOhms | 58 A | - 40 C | + 125 C | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel | |||||||||
0In Stock | Shielded | 270 nH | 10 % | 79 A | 170 uOhms | 44 A | - 40 C | + 125 C | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel | ||||||||||
0In Stock | High Frequency Power Choke | Shielded | 180 nH | 10 % | 79 A | 170 uOhms | 70 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel | ||||||||
0In Stock | Shielded | 300 nH | 10 % | 79 A | 170 uOhms | 36 A | - 40 C | + 125 C | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008R5 | Reel |