FP1008 - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP1008-150-R TTI: FP1008-150-R Eaton Electronics Availability: 3,500In StockPower Inductors - SMD 150nH 63A Flat-Pac FP1008 | 3,500In Stock | High Frequency Power Choke | Unshielded | 150 nH | 10 % | 63 A | 170 uOhms | 82 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008 | Reel | |||||||
Mfr: FP1008-120-R TTI: FP1008-120-R Eaton Electronics Availability: 3,500In StockPower Inductors - SMD 120nH 94A Flat-Pac FP1008 | 3,500In Stock | High Frequency Power Choke | Unshielded | 120 nH | 10 % | 63 A | 170 uOhms | 106 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008 | Reel | |||||||
Mfr: FP1008-180-R TTI: FP1008-180-R Eaton Electronics Availability: 350In StockPower Inductors - SMD 180nH 62A Flat-Pac FP1008 | 350In Stock | High Frequency Power Choke | Unshielded | 180 nH | 10 % | 63 A | 170 uOhms | 64 A | - 40 C | + 125 C | Standard | 10.8 mm | 8 mm | 8 mm | Ferrite | FP1008 | Reel |