FP0807 - Power Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP0807R1-R22-R TTI: FP0807R1-R22-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 220nH 33A Flat-Pac FP0807 | 600In Stock | High Frequency Power Choke | Unshielded | 220 nH | 10 % | 45 A | 500 uOhms | 35 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.4 mm | 7 mm | Ferrite | FP0807 | Reel | |||||||
0In Stock | High Power Inductor | Unshielded | 150 nH | 10 % | - 40 C | + 125 C | Ferrite | FP0807 | Reel |