EXL - Power Inductors - SMD
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXL1V0505-100-R TTI: EXL1V0505-100-R Eaton Electronics Availability: 1,500In StockPower Inductors - SMD 10 UH | 1,500In Stock | High Power Inductor | Shielded | 10 uH | 20 % | 5 A | 43 mOhms | 5.4 A | - 40 C | + 125 C | 10 MHz | Standard | 6.2 mm | 5.9 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-6R8-R TTI: EXL1V0606-6R8-R Eaton Electronics Availability: 2,250In StockPower Inductors - SMD 6.8 UH | 2,250In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 9 A | 20.8 mOhms | 8.7 A | - 40 C | + 125 C | 15 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0505-6R8-R TTI: EXL1V0505-6R8-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 6.8 UH | 3,000In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 6.4 A | 28.6 mOhms | 6.6 A | - 40 C | + 125 C | 18 MHz | Standard | 6.2 mm | 5.9 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-4R7-R TTI: EXL1V0606-4R7-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 4.7 UH | 750In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 14.4 mOhms | 9.5 A | - 40 C | + 125 C | 22 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0402-1R0-R TTI: EXL1V0402-1R0-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 1 UH | 3,000In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 11 A | 11.7 mOhms | 8 A | - 40 C | + 125 C | 56 MHz | Standard | 4.6 mm | 4.6 mm | 2.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0402-2R2-R TTI: EXL1V0402-2R2-R Eaton Electronics Availability: 3,000In StockPower Inductors - SMD 2.2 UH | 3,000In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 8 A | 23.5 mOhms | 4.5 A | - 40 C | + 125 C | 38 MHz | Standard | 4.6 mm | 4.6 mm | 2.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0707-6R8-R TTI: EXL1V0707-6R8-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 6.8 UH | 700In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 9.5 A | 19.6 mOhms | 11 A | - 40 C | + 125 C | 13 MHz | Standard | 8.7 mm | 8.3 mm | 7 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0503-4R7-R TTI: EXL1V0503-4R7-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 10-Dec-26 Power Inductors - SMD 4.7 UH | 0In Stock4,000 On Order Expected 10-Dec-26 | High Power Inductor | Shielded | 4.7 uH | 20 % | 5.9 A | 36.3 mOhms | 7 A | - 40 C | + 125 C | 21 MHz | Standard | 6.2 mm | 5.9 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0603-1R5-R TTI: EXL1V0603-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH | 0In Stock | High Power Inductor | Shielded | 1.5 uH | 20 % | 15.5 A | 9.13 mOhms | 15.5 A | - 40 C | + 125 C | 37 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0505-8R2-R TTI: EXL1V0505-8R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.2 UH | 0In Stock | High Power Inductor | Shielded | 8.2 uH | 20 % | 6.1 A | 32.5 mOhms | 6.1 A | - 40 C | + 125 C | 15 MHz | Standard | 6.2 mm | 5.9 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-100-R TTI: EXL1V0606-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10 UH | 0In Stock | High Power Inductor | Shielded | 10 uH | 20 % | 7 A | 29.3 mOhms | 6.8 A | - 40 C | + 125 C | 12 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-8R2-R TTI: EXL1V0606-8R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.2 UH | 0In Stock | High Power Inductor | Shielded | 8.2 uH | 20 % | 8 A | 24.8 mOhms | 8 A | - 40 C | + 125 C | 14 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0503-3R3-R TTI: EXL1V0503-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 8.1 A | 23.1 mOhms | 8.7 A | - 40 C | + 125 C | 25 MHz | Standard | 6.2 mm | 5.9 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0707-4R7-R TTI: EXL1V0707-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 13.6 A | 13.5 mOhms | 14 A | - 40 C | + 125 C | 19 MHz | Standard | 8.7 mm | 8.3 mm | 7 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0503-2R2-R TTI: EXL1V0503-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH | 0In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 9.7 A | 14.5 mOhms | 9 A | - 40 C | + 125 C | 33 MHz | Standard | 6.2 mm | 5.9 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V1010-100-R TTI: EXL1V1010-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10 UH | 0In Stock | High Power Inductor | Shielded | 10 uH | 15.5 A | 13.75 mOhms | 14.6 A | - 40 C | + 125 C | 10 MHz | Standard | 11.9 mm | 11 mm | 9.7 mm | Alloy Powder | EXL | Reel | |||||||
Mfr: EXL1V0402-3R3-R TTI: EXL1V0402-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 5.5 A | 38.3 mOhms | 4.4 A | - 40 C | + 125 C | 26 MHz | Standard | 4.6 mm | 4.6 mm | 2.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0605-3R3-R TTI: EXL1V0605-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 11 A | 12.5 mOhms | 10 A | - 40 C | + 125 C | 25 MHz | Standard | 7.4 mm | 7.1 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0705-3R3-R TTI: EXL1V0705-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 13 A | 11.44 mOhms | 14 A | - 40 C | + 125 C | 20 MHz | Standard | 8.7 mm | 8.3 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0605-6R8-R TTI: EXL1V0605-6R8-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.8 UH | 0In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 6.6 A | 25.4 mOhms | 7 A | - 40 C | + 125 C | 17 MHz | Standard | 7.4 mm | 7.1 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-1R0-R TTI: EXL1V0606-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1 UH | 0In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 19 A | 4.29 mOhms | 16 A | - 40 C | + 125 C | 37 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0605-1R0-R TTI: EXL1V0605-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1 UH | 0In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 20 A | 4.52 mOhms | 18 A | - 40 C | + 125 C | 50 MHz | Standard | 7.4 mm | 7.1 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0603-3R3-R TTI: EXL1V0603-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 9 A | 20.8 mOhms | 9 A | - 40 C | + 125 C | 25 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-3R3-R TTI: EXL1V0606-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 12 A | 12.1 mOhms | 10.5 A | - 40 C | + 125 C | 24 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0605-4R7-R TTI: EXL1V0605-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 8.5 A | 18.4 mOhms | 8.4 A | - 40 C | + 125 C | 22 MHz | Standard | 7.4 mm | 7.1 mm | 5 mm | Alloy Powder | EXL | Reel |