ERU33 - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82559A5612A025 TTI: B82559A5612A025 TDK Availability: 280In StockPower Inductors - SMD 6.1uH 28A 7% 23.5x23.5mm SMD | 280In Stock | Automotive Grade | 25.3 mm x 23.5 mm x 11.1 mm | Shielded | 6.1 uH | 7 % | 1.85 mOhms | 28 A | - 40 C | + 125 C | 2 MHz | Standard | 25.3 mm | 23.5 mm | 11.1 mm | Ferrite | AEC-Q200 | ERU33 | Tray | B82559A5612A25 | |||||
Mfr: B82559A4432A025 TTI: B82559A4432A025 TDK Availability: 280In StockPower Inductors - SMD 4.35uH 30A 7% 23.5x23.5mm SMD | 280In Stock | Automotive Grade | 25.3 mm x 23.5 mm x 11.1 mm | Shielded | 4.35 uH | 7 % | 1.5 mOhms | 30 A | - 40 C | + 125 C | 2 MHz | Standard | 25.3 mm | 23.5 mm | 11.1 mm | Ferrite | AEC-Q200 | ERU33 | Tray | B82559A4432A25 | |||||
Mfr: B82559A6472A024 TTI: B82559A6472A024 TDK Availability: 0In StockPower Inductors - SMD 4.7uH 10% 1.25mOhm ERU24 AEC-Q200 | 0In Stock | Automotive Grade | 22.8 mm x 24.7 mm x 18.25 mm | Shielded | 4.7 uH | 10 % | 37.3 A | 1.25 mOhms | 46.4 A | - 40 C | + 150 C | 2 MHz | Standard | 22.8 mm | 24.7 mm | 18.25 mm | Ferrite | AEC-Q200 | ERU33 | Reel | B82559A6472A24 | ||||
Mfr: B82559A5602A033 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.0uH 12% 1.2mOhm ERU33 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 6 uH | 12 % | 50 A | 1.2 mOhms | 62 A | - 40 C | + 150 C | 2 MHz | 33 mm | 15 mm | Ferrite | AEC-Q200 | ERU33 | Tray | B82559A5602A33 | |||||||
Mfr: B82559A5332A020 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.3uH 10% 34A ERU20 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 3.3 uH | 10 % | Ferrite | AEC-Q200 | ERU33 | Reel | B82559A5332A20 | |||||||||||||||
Mfr: B82559A4352A033 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 3.5uH 12% 0.85mOhm ERU33 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 3.5 uH | 12 % | 57.5 A | 850 uOhms | 87 A | - 40 C | + 150 C | 2 MHz | 33 mm | 15 mm | Ferrite | AEC-Q200 | ERU33 | Tray | B82559A4352A33 |