ERU27M - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERU27M-8R5L TTI: ERU27M-8R5L TDK Availability: 21,190In StockPower Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 8.5uH 46A 1.68 mOhm AEC-Q200 | 21,190In Stock | High Current | Shielded | 8.5 uH | 15 % | 46 A | - 40 C | + 150 C | Standard | 27.1 mm | 25.55 mm | 16.4 mm | Alloy Powder | ERU27M | Tray | B82579A1852A027 | |||||||||
Mfr: ERU27M-2R3L TTI: ERU27M-2R3L TDK Availability: 80In StockPower Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 2.3uH 85A 0.68 mOhm AEC-Q200 | 80In Stock | High Current | Shielded | 2.3 uH | 15 % | 85 A | - 40 C | + 150 C | Standard | 27.1 mm | 25.55 mm | 14.1 mm | Alloy Powder | ERU27M | Tray | B82579A1232A 27 B82579A1232A027 | |||||||||
Mfr: ERU27M-3R9L TTI: ERU27M-3R9L TDK Availability: 75In StockPower Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 3.9uH 68A 0.88 mOhm AEC-Q200 | 75In Stock | High Current | Shielded | 3.9 uH | 15 % | 68 A | - 40 C | + 150 C | Standard | 27.1 mm | 25.55 mm | 15.5 mm | Alloy Powder | ERU27M | Tray | B82579A1392A 27 B82579A1392A027 | |||||||||
Mfr: ERU27M-6R2L TTI: ERU27M-6R2L TDK Availability: 0In StockPower Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 6.2uH 55A 1.39 mOhm AEC-Q200 | 0In Stock | High Current | Shielded | 6.2 uH | 15 % | 55 A | - 40 C | + 150 C | Standard | 27.1 mm | 25.55 mm | 15.2 mm | Alloy Powder | ERU27M | Tray | B82579A1622A 27 B82579A1622A27 |