ERU24 - Power Inductors - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82559A2122A025 TTI: B82559A2122A025 TDK Availability: 320In StockPower Inductors - SMD 1.25uH 50A 7% 23.5x23.5mm SMD | 320In Stock | Automotive Grade | 25.3 mm x 23.5 mm x 11.1 mm | Shielded | 1.25 uH | 7 % | 450 uOhms | 50 A | - 40 C | + 125 C | 2 MHz | Standard | 25.3 mm | 23.5 mm | 11.1 mm | Ferrite | AEC-Q200 | ERU24 | Tray | B82559A2122A25 | |||||
Mfr: B82559A9153A020 TTI: B82559A9153A020 TDK Availability: 0In Stock230 On Order Expected 25-Mar-27 Power Inductors - SMD 15uH 10% 15.3A ERU20 AEC-Q200 | 0In Stock230 On Order Expected 25-Mar-27 | Automotive Grade | 22.3 mm x 22 mm x 12.1 mm | Shielded | 15 uH | 10 % | 4.95 mOhms | 15.3 A | - 40 C | + 150 C | 2 MHz | Standard | 22.3 mm | 22 mm | 12.1 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A9153A20 | |||||
Mfr: B82559A4322A033 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 3.2uH 12% 0.85mOhm ERU33 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 3.2 uH | 12 % | 58 A | 850 uOhms | 95 A | - 40 C | + 150 C | 2 MHz | 33 mm | 15 mm | Ferrite | AEC-Q200 | ERU24 | Tray | B82559A4322A33 | |||||||
Mfr: B82559A6792A025 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 7.9uH 26A 7% 23.5x23.5mm SMD | Not Available Online | Automotive Grade | 25.3 mm x 23.5 mm x 12.8 mm | Shielded | 7.9 uH | 7 % | 2.2 mOhms | 26 A | - 40 C | + 125 C | 2 MHz | Standard | 25.3 mm | 23.5 mm | 12.8 mm | Ferrite | AEC-Q200 | ERU24 | Bulk | B82559A6792A25 | |||||
Mfr: B82559A9103A024 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10uH 10% 1.85mOhm ERU24 AEC-Q200 | 0In Stock | Automotive Grade | 22.8 mm x 24.7 mm x 21.3 mm | Shielded | 10 uH | 10 % | 32.1 A | 1.85 mOhms | 31.1 A | - 40 C | + 150 C | 2 MHz | Standard | 22.8 mm | 24.7 mm | 21.3 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A9103A24 | ||||
Mfr: B82559A5472A033 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 4.7uH 12% 1.2mOhm ERU33 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 4.7 uH | 12 % | 45.5 A | 1.2 mOhms | 81 A | - 40 C | + 150 C | 2 MHz | 33 mm | 15 mm | Ferrite | AEC-Q200 | ERU24 | Tray | B82559A5472A33 | |||||||
Mfr: B82559A0203A020 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 20uH 10% 14.3A ERU20 AEC-Q200 | Not Available Online | Automotive Grade | 22.3 mm x 22 mm x 14.1 mm | Shielded | 20 uH | 10 % | 6.4 mOhms | 14.3 A | - 40 C | + 150 C | 2 MHz | Standard | 22.3 mm | 22 mm | 14.1 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A203A20 | |||||
Mfr: B82559A0222A013 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2.15uH 15A 10% 13.1x11mm SMD | 0In Stock | Automotive Grade | 13.2 mm x 11 mm x 4.95 mm | Shielded | 2.15 uH | 10 % | 3.2 mOhms | 15 A | - 40 C | + 130 C | Standard | 13.2 mm | 11 mm | 4.95 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A222A13 | ||||||
Mfr: B82559A0353A020 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 35uH 10% 9.3A ERU20 AEC-Q200 | 0In Stock | Automotive Grade | 22.3 mm x 22 mm x 14.1 mm | Shielded | 35 uH | 10 % | 7.1 mOhms | 9.3 A | - 40 C | + 150 C | 2 MHz | Standard | 22.3 mm | 22 mm | 14.1 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A353A20 | |||||
Mfr: B82559A3232A025 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.3uH 41A 7% 23.5x23.5mm SMD | Not Available Online | Automotive Grade | 25.3 mm x 23.5 mm x 12.8 mm | Shielded | 2.3 uH | 7 % | 700 uOhms | 41 A | - 40 C | + 125 C | 2 MHz | Standard | 25.3 mm | 23.5 mm | 12.8 mm | Ferrite | AEC-Q200 | ERU24 | Reel | B82559A3232A25 |