• Power Inductors - SMD

ERU19 - Power Inductors - SMD

9 Results
9 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82559B4332A027
TTI: B82559B4332A027
TDK
Availability:

160In Stock

Power Inductors - SMD 3.3uH 10% 0.88mOhm ERU27 AEC-Q200

160In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 14.9 mm
Shielded
3.3 uH
10 %
42.5 A
880 uOhms
60.3 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
14.9 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B4332A27
Datasheet
Mfr: B82559B7103A027
TTI: B82559B7103A027
TDK
Availability:

130In Stock

Power Inductors - SMD 10uH 10% 1.95mOhm ERU27 AEC-Q200

130In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 16.9 mm
Shielded
10 uH
10 %
33 A
1.92 mOhms
34.8 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
16.9 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B7103A27
Datasheet
Mfr: B82559B6682A027
TTI: B82559B6682A027
TDK
Availability:

0In Stock

Power Inductors - SMD 6.8uH 10% 1.66mOhm ERU27 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 15.8 mm
Shielded
6.8 uH
10 %
34.5 A
1.66 mOhms
44 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
15.8 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B6682A27
Datasheet
Mfr: B82559B2102A027
TTI: Not Assigned
TDK
Availability:

0In Stock

Power Inductors - SMD 1uH 10% 0.46mOhm ERU27 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 11.9 mm
Shielded
1 uH
10 %
52 A
460 uOhms
101.5 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
11.9 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B2102A27
Datasheet
Mfr: B82559B0303A016
TTI: Not Assigned
TDK
Availability:

0In Stock

Power Inductors - SMD 30uH 10% 15.4mOhm ERU16 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
16.5 mm x 17.3 mm x 10.75 mm
Shielded
30 uH
10 %
8.5 A
15.4 mOhms
10.3 A
- 40 C
+ 150 C
2 MHz
Standard
17.3 mm
16.5 mm
10.75 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B303A16
Datasheet
Mfr: B82559B3222A027
TTI: Not Assigned
TDK
Availability:

0In Stock

Power Inductors - SMD 2.2uH 10% 0.68mOhm ERU27 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 13.5 mm
Shielded
2.2 uH
10 %
46.5 A
680 uOhms
68 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
13.5 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B3222A27
Datasheet
Mfr: B82559B2102A016
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD 1uH 10% 1mOhm ERU16 AEC-Q200

Not Available Online

Call
or
View Details
Automotive Grade
16.5 mm x 17.3 mm x 7.2 mm
Shielded
1 uH
10 %
36 A
1 mOhms
40.4 A
- 40 C
+ 150 C
2 MHz
Standard
17.3 mm
16.5 mm
7.2 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B2102A16
Datasheet
Mfr: B82559B5472A016
TTI: Not Assigned
TDK
Availability:

0In Stock

Power Inductors - SMD 4.7uH 10% 2.2mOhm ERU16 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
16.5 mm x 17.3 mm x 10 mm
Shielded
4.7 uH
10 %
25 A
2.2 mOhms
21.3 A
- 40 C
+ 150 C
2 MHz
Standard
17.3 mm
16.5 mm
10 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B5472A16
Datasheet
Mfr: B82559B5472A027
TTI: Not Assigned
TDK
Availability:

0In Stock

Power Inductors - SMD 4.7uH 10% 1.39mOhm ERU27 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
25.8 mm x 27.8 mm x 14.6 mm
Shielded
4.7 uH
10 %
37 A
1.39 mOhms
53.5 A
- 40 C
+ 150 C
2 MHz
Standard
27.8 mm
25.8 mm
14.6 mm
Ferrite
AEC-Q200
ERU19
Reel
B82559B5472A27