DRA - Power Inductors - SMD
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA125-470-R TTI: DRA125-470-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 47uH 3.13A 0.061ohms | 600In Stock | Automotive Grade | Shielded | 47.83 uH | 20 % | 2.59 A | 97 mOhms | 2.51 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA127-101-R TTI: DRA127-101-R Eaton Electronics Availability: 3,500In StockPower Inductors - SMD 100uH 3.46A 0.175ohms | 3,500In Stock | Automotive Grade | Shielded | 100.8 uH | 20 % | 1.89 A | 210 mOhms | 2.77 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-151-R TTI: DRA74-151-R Eaton Electronics Availability: 1,100In StockPower Inductors - SMD 150uH 0.748A 0.648ohms | 1,100In Stock | Automotive Grade | Shielded | 150.9 uH | 20 % | 661 mA | 780 mOhms | 748 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-3R3-R TTI: DRA74-3R3-R Eaton Electronics Availability: 2,200In StockPower Inductors - SMD 3.3uH 5.41A 0.016ohms | 2,200In Stock | Automotive Grade | Shielded | 3.05 uH | 20 % | 4.16 A | 20 mOhms | 4.33 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA125-8R2-R TTI: DRA125-8R2-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 8.2uH 7.9A 0.013ohms | 600In Stock | Automotive Grade | Shielded | 7.49 uH | 20 % | 6.41 A | 16 mOhms | 6.32 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-101-R TTI: DRA74-101-R Eaton Electronics Availability: 5,500In StockPower Inductors - SMD 100uH 0.929A 0.419ohms | 5,500In Stock | Automotive Grade | Shielded | 98.5 uH | 20 % | 822 mA | 503 mOhms | 929 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA125-101-R TTI: DRA125-101-R Eaton Electronics Availability: 4,800In StockPower Inductors - SMD 100uH 2.21A 0.178ohms | 4,800In Stock | Automotive Grade | Shielded | 97.6 uH | 20 % | 1.75 A | 214 mOhms | 1.77 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-470-R TTI: DRA73-470-R Eaton Electronics Availability: 24,300In StockPower Inductors - SMD 47uH 1.1A 0.275ohms | 24,300In Stock | Automotive Grade | Shielded | 47.83 uH | 20 % | 1.02 A | 330 mOhms | 1.1 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA127-220-R TTI: DRA127-220-R Eaton Electronics Availability: 700In StockPower Inductors - SMD 22uH 7.57A 0.04ohms | 700In Stock | Automotive Grade | Shielded | 21.47 uH | 20 % | 3.98 A | 47 mOhms | 6.05 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-221-R TTI: DRA73-221-R Eaton Electronics Availability: 2,700In StockPower Inductors - SMD 220uH 0.51A 1.23ohms | 2,700In Stock | Automotive Grade | Shielded | 218.8 uH | 20 % | 479 mA | 1.48 Ohms | 501 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-102-R TTI: DRA74-102-R. Coiltronics / Eaton Availability: 1,010In StockCut Tape Power Inductors - SMD 1K UH | 1,010In Stock | Automotive Grade | Shielded | 1.0017 mH | 20 % | 260 mA | 5.02 Ohms | 234 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Cut Tape | ||||||
Mfr: DRA125-330-R TTI: DRA125-330-R Eaton Electronics Availability: 0In Stock2,400 On Order Expected 18-Feb-27 Power Inductors - SMD 33uH 3.86A 0.053ohms | 0In Stock2,400 On Order Expected 18-Feb-27 | Automotive Grade | Shielded | 31.47 uH | 20 % | 3.19 A | 64 mOhms | 3.09 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-330-R TTI: DRA73-330-R Eaton Electronics Availability: 0In Stock2,700 On Order Expected 17-Dec-26 Power Inductors - SMD 33uH 1.35A 0.183ohms | 0In Stock2,700 On Order Expected 17-Dec-26 | Automotive Grade | Shielded | 31.84 uH | 20 % | 1.25 A | 219 mOhms | 1.08 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA125-331-R TTI: DRA125-331-R Eaton Electronics Availability: 0In Stock1,200 On Order Expected 04-Jan-27 Power Inductors - SMD 330uH 1.19A 0.543ohms | 0In Stock1,200 On Order Expected 04-Jan-27 | Automotive Grade | Shielded | 325.1 uH | 20 % | 1 A | 650 mOhms | 960 mA | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA127-1R0-R TTI: DRA127-1R0-R Eaton Electronics Availability: 0In Stock31,850 On Order Expected 25-Mar-27 Power Inductors - SMD 1.0uH 40A 0.0017ohms | 0In Stock31,850 On Order Expected 25-Mar-27 | Automotive Grade | Shielded | 770 nH | 20 % | 13.6 A | 4 mOhms | 32 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-2R2-R TTI: DRA74-2R2-R Eaton Electronics Availability: 0In Stock12,100 On Order Expected 25-Feb-27 Power Inductors - SMD 2.2uH 6.13A 0.012ohms | 0In Stock12,100 On Order Expected 25-Feb-27 | Automotive Grade | Shielded | 2.33 uH | 20 % | 4.82 A | 15 mOhms | 4.91 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA124-100-R TTI: DRA124-100-R Eaton Electronics Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Power Inductors - SMD 10uH 6.16A 0.031ohms | 0In Stock1,500 On Order Expected 19-Nov-26 | Automotive Grade | Shielded | 10.37 uH | 20 % | 3.67 A | 38 mOhms | 4.93 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-101-R TTI: DRA73-101-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 100uH 0.763A 0.809ohms | 0In Stock | Automotive Grade | Shielded | 101.7 uH | 20 % | 682 mA | 731 mOhms | 743 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-330-R TTI: DRA74-330-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 33uH 1.61A 0.151ohms | 0In Stock | Automotive Grade | Shielded | 33.21 uH | 20 % | 1.37 A | 181 mOhms | 1.61 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-100-R TTI: DRA74-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 2.97A 0.043ohms | 0In Stock | Automotive Grade | Shielded | 9.62 uH | 20 % | 2.56 A | 52 mOhms | 2.97 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA125-221-R TTI: DRA125-221-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 220uH 1.47A 0.416ohms | 0In Stock | Automotive Grade | Shielded | 222.8 uH | 20 % | 1.14 A | 500 mOhms | 1.09 A | - 40 C | + 165 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-220-R TTI: DRA73-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uH 1.64A 0.141ohms | 0In Stock | Automotive Grade | Shielded | 22.39 uH | 20 % | 1.42 A | 170 mOhms | 1.32 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA74-150-R TTI: DRA74-150-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 15uH 2.36A 0.067ohms | 0In Stock | Automotive Grade | Shielded | 15.14 uH | 20 % | 2.06 A | 80 mOhms | 2.36 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-471-R TTI: DRA73-471-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 470uH 0.354A 2.67ohms | 0In Stock | Automotive Grade | Shielded | 472.6 uH | 20 % | 326 mA | 3.2 Ohms | 336 mA | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel | ||||||
Mfr: DRA73-100-R TTI: DRA73-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 2.39A 0.064ohms | 0In Stock | Automotive Grade | Shielded | 10.27 uH | 20 % | 2.11 A | 77 mOhms | 1.91 A | - 40 C | + 165 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | AEC-Q200 | DRA | Reel |