DR124 - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR124-1R0-R TTI: DR124-1R0-R Eaton Electronics Availability: 1,500In Stock750 On Order Expected 04-Jan-27 Power Inductors - SMD 1.0uH 18A 3.0mOhms | 1,500In Stock750 On Order Expected 04-Jan-27 | Shielded | 1 uH | 20 % | 13.9 A | 3.6 mOhms | 18 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-100-R TTI: DR124-100-R Eaton Electronics Availability: 0In Stock2,250 On Order Expected 21-Jan-27 Power Inductors - SMD 10uH 5.8A 23mOhms | 0In Stock2,250 On Order Expected 21-Jan-27 | Shielded | 10 uH | 20 % | 4.5 A | 28 mOhms | 5.8 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-820-R TTI: DR124-820-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 82uH 1.94A 213mOhms | 0In Stock | Shielded | 82 uH | 20 % | 1.7 A | 255.3 mOhms | 1.94 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-220-R TTI: DR124-220-R Eaton Electronics Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Power Inductors - SMD 22uH 3.83A 54mOhms | 0In Stock1,500 On Order Expected 19-Nov-26 | Shielded | 22 uH | 20 % | 3.2 A | 64.8 mOhms | 3.83 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-120-R TTI: DR124-120-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 12uH 4.96A 32mOhms | 0In Stock | Shielded | 12 uH | 20 % | 4.1 A | 38 mOhms | 4.96 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-2R2-R TTI: DR124-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 11.45A 5.9mOhms | 0In Stock | Shielded | 2.2 uH | 20 % | 9.1 A | 7.1 mOhms | 11.45 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-330-R TTI: DR124-330-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 33uH 3.12A 81mOhms | 0In Stock | Shielded | 33 uH | 20 % | 2.6 A | 97 mOhms | 3.12 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-470-R TTI: DR124-470-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 47uH 2.63A 125mOhms | 0In Stock | Shielded | 47 uH | 20 % | 2.2 A | 149.6 mOhms | 2.63 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-331-R TTI: DR124-331-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 330uH 0.92A 825mOhms | 0In Stock | Shielded | 330 uH | 20 % | 830 mA | 990 mOhms | 920 mA | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-221-R TTI: DR124-221-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 220uH 1.15A 558mOhms | 0In Stock | Shielded | 220 uH | 20 % | 1 A | 669.6 mOhms | 1.15 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-150-R TTI: DR124-150-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 15uH 4.62A 37mOhms | 0In Stock | Shielded | 15 uH | 20 % | 3.6 A | 44.8 mOhms | 4.62 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-101-R TTI: DR124-101-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 100uH 1.8A 257mOhms | 0In Stock | Shielded | 100 uH | 20 % | 1.5 A | 308 mOhms | 1.79 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-4R7-R TTI: DR124-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 7.65A 13.5mOhms | 0In Stock | Shielded | 4.7 uH | 20 % | 6.5 A | 16.2 mOhms | 7.65 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-1R5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 14A 4.75mOhms | 0In Stock | Shielded | 1.5 uH | 20 % | 11.1 A | 5.7 mOhms | 14 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Reel | ||||||||
Mfr: DR124-101-R TTI: DR124-101-R. Coiltronics / Eaton Availability: 0In StockCut Tape Power Inductors - SMD 100 UH | 0In Stock | Shielded | 100 uH | 20 % | 1.5 A | 308 mOhms | 1.79 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | Ferrite | DR124 | Cut Tape |