DR1050 - Power Inductors - SMD
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR1050-101-R TTI: DR1050-101-R Eaton Electronics Availability: 57,000In Stock47,000 On Order Expected 09-Mar-27 Power Inductors - SMD 100uH 1.45A 164mOhms | 57,000In Stock47,000 On Order Expected 09-Mar-27 | Shielded | 97.5 uH | 30 % | 1.52 A | 205 mOhms | 1.45 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-221-R TTI: DR1050-221-R Eaton Electronics Availability: 1,500In StockPower Inductors - SMD 220uH 0.98A 377mOhms | 1,500In Stock | Shielded | 222 uH | 30 % | 1 A | 472 mOhms | 3 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-4R7-R TTI: DR1050-4R7-R Eaton Electronics Availability: 1,500In Stock2,000 On Order Expected 19-Nov-26 Power Inductors - SMD 4.7uH 6.7A 9.5mOhms | 1,500In Stock2,000 On Order Expected 19-Nov-26 | Shielded | 4.43 uH | 30 % | 6.13 A | 12 mOhms | 6.7 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-100-R TTI: DR1050-100-R Eaton Electronics Availability: 1,500In StockPower Inductors - SMD 10uH 4.58A 18mOhms | 1,500In Stock | Shielded | 10.1 uH | 30 % | 4.8 A | 23 mOhms | 4.6 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-220-R TTI: DR1050-220-R Eaton Electronics Availability: 1,000In Stock3,500 On Order Expected 25-Feb-27 Power Inductors - SMD 22uH 3.0A 39mOhms | 1,000In Stock3,500 On Order Expected 25-Feb-27 | Shielded | 23.5 uH | 30 % | 3.12 A | 48 mOhms | 3 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-470-R TTI: DR1050-470-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 47uH 2.1A 89mOhms | 500In Stock | Shielded | 47.1 uH | 30 % | 2.06 A | 111 mOhms | 2.1 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-330-R TTI: DR1050-330-R Eaton Electronics Availability: 500In StockPower Inductors - SMD 33uH 2.5A 58mOhms | 500In Stock | Shielded | 34.3 uH | 30 % | 2.56 A | 72 mOhms | 2.45 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-151-R TTI: DR1050-151-R Eaton Electronics Availability: 1,500In Stock3,500 On Order Expected 18-Feb-27 Power Inductors - SMD 150uH 1.15A 238mOhms | 1,500In Stock3,500 On Order Expected 18-Feb-27 | Shielded | 149 uH | 30 % | 1.26 A | 298 mOhms | 1.15 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-8R2-R TTI: DR1050-8R2-R Eaton Electronics Availability: 0In Stock500 On Order Expected 02-Dec-26 Power Inductors - SMD 8.2uH 5A 15mOhms | 0In Stock500 On Order Expected 02-Dec-26 | Shielded | 8.2 uH | 30 % | 5 A | 19 mOhms | 5 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-150-R TTI: DR1050-150-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 15uH 3.7A 26mOhms | 0In Stock | Shielded | 14.8 uH | 30 % | 3.8 A | 33 mOhms | 3.7 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-560-R TTI: DR1050-560-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 56uH 1.94A 98mOhms | 0In Stock | Shielded | 56.7 uH | 30 % | 1.96 A | 123 mOhms | 1.94 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-680-R TTI: DR1050-680-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68uH 1.7A 111mOhms | 0In Stock | Shielded | 67.2 uH | 30 % | 1.84 A | 139 mOhms | 1.7 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-2R2-R TTI: DR1050-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 9.25A 5.6mOhms | 0In Stock | Shielded | 2.27 uH | 30 % | 7.52 A | 6.8 mOhms | 9.3 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-R80-R TTI: DR1050-R80-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.8uH 13.5A 3.2mOhms | 0In Stock | Shielded | 700 nH | 30 % | 9.7 A | 4 mOhms | 13.5 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-331-R TTI: DR1050-331-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 330uH 0.8A 554mOhms | 0In Stock | Shielded | 321 uH | 30 % | 830 mA | 693 mOhms | 800 mA | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-3R3-R TTI: DR1050-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 8.2A 8.0mOhms | 0In Stock | Shielded | 3.21 uH | 30 % | 6.5 A | 10 mOhms | 8.2 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-102-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1000uH 0.48A 1530mOhms | 0In Stock | Shielded | 1 mH | 30 % | 430 mA | 1.95 Ohms | 480 mA | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-1R5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 10.5A 4.0mOhms | 0In Stock | Shielded | 1.37 uH | 30 % | 8.6 A | 5 mOhms | 10.5 A | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-391-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 390uH 0.72A 648mOhms | 0In Stock | Shielded | 390 uH | 30 % | 760 mA | 810 mOhms | 720 mA | - 40 C | + 125 C | Standard | 10.5 mm | 10.3 mm | 5 mm | Ferrite | DR1050 | Reel | ||||||||
Mfr: DR1050-100-R. TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 10 uH | DR1050 | |||||||||||||||||||||
Mfr: DR1050-8R2-R. TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 8.2 uH | DR1050 | |||||||||||||||||||||
Mfr: DR1050-4R7-R. TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 4.7 uH | DR1050 |