DI - Power Inductors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DI2220V301R-10 TTI: DI2220V301R-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 300nH @ 8000 mA Monolithic 2220 | 4,000In Stock | Power Inductor | 2220 (5650 metric) | Shielded | 300 nH | 10 % | 8 A | 10 mOhms | - 40 C | + 125 C | Standard | 5.59 mm | 5.08 mm | 3.61 mm | Ferrite | DI | Reel |