• Power Inductors - SMD

DFE322520F - Power Inductors - SMD

4 Results
4 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: DFE322520F-R47M=P2
TTI: DFE322520F-R47M=P2
Murata Electronics
Availability:

2,000In Stock

Power Inductors - SMD 0.47uH 8500mA 0.016ohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
470 nH
20 %
6 A
16 mOhms
8.5 A
- 40 C
+ 125 C
Standard
3.2 mm
2.5 mm
2 mm
Metal Alloy
AEC-Q200
DFE322520F
Reel
Datasheet
Mfr: DFE322520F-2R2M=P2
TTI: DFE322520F-2R2M=P2
Murata Electronics
Availability:

2,000In Stock

Power Inductors - SMD 2.2uH 4400mA 0.04ohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
2.2 uH
20 %
3.3 A
40 mOhms
4.4 A
- 40 C
+ 125 C
Standard
3.2 mm
2.5 mm
2 mm
Metal Alloy
AEC-Q200
DFE322520F
Reel
Datasheet
Mfr: DFE322520F-1R0M=P2
TTI: DFE322520F-1R0M=P2
Murata Electronics
Availability:

4,000In Stock

Power Inductors - SMD 1uH 6700mA 0.019ohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
1 uH
20 %
5.4 A
19 mOhms
6.7 A
- 40 C
+ 125 C
Standard
3.2 mm
2.5 mm
2 mm
Metal Alloy
AEC-Q200
DFE322520F
Reel
Datasheet
Mfr: DFE322520F-1R5M=P2
TTI: DFE322520F-1R5M=P2
Murata Electronics
Availability:

0In Stock

2,000 On Order
Expected 18-Dec-26
Power Inductors - SMD 1.5uH 5200mA 0.029ohm

0In Stock

2,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
1.5 uH
20 %
4 A
29 mOhms
5.2 A
- 40 C
+ 125 C
Standard
3.2 mm
2.5 mm
2 mm
Metal Alloy
AEC-Q200
DFE322520F
Reel