DFE201612E - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFE201612E-1R0M=P2 TTI: DFE201612E-1R0M=P2 Murata Electronics Availability: 54,000In StockPower Inductors - SMD 1 UH 20% | 54,000In Stock | Power Inductor | 1 uH | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201612E-R47M=P2 TTI: DFE201612E-R47M=P2 Murata Electronics Availability: 9,000In StockPower Inductors - SMD .47 UH 20% | 9,000In Stock | Power Inductor | 470 nH | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201612E-2R2M=P2 TTI: DFE201612E-2R2M=P2 Murata Electronics Availability: 36,000In StockPower Inductors - SMD 2.2 UH 20% | 36,000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.8 A | 116 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Metal Alloy | DFE201612E | Reel | EKDMGN011-KIT | ||||||
Mfr: DFE201612E-1R5M=P2 TTI: DFE201612E-1R5M=P2 Murata Electronics Availability: 9,000In StockPower Inductors - SMD 1.5 UH 20% | 9,000In Stock | Power Inductor | 1.5 uH | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201612E-R24M=P2 TTI: DFE201612E-R24M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD .24 UH 20% | 3,000In Stock | Power Inductor | DFE201612E | Reel | EKDMGN011-KIT | ||||||||||||||||||||
Mfr: DFE201612E-4R7M=P2 TTI: DFE201612E-4R7M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | Power Inductor | 4.7 uH | DFE201612E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201612E-R33M=P2 TTI: DFE201612E-R33M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 330 NH 20% | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 330 nH | 20 % | 4.8 A | 21 mOhms | 6.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Metal Alloy | DFE201612E | Reel | EKDMGN011-KIT | ||||||
Mfr: DFE201612E-R68M=P2 TTI: DFE201612E-R68M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD .68 UH 20% | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 3.5 A | 33 mOhms | 4.3 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1.2 mm | Metal Alloy | DFE201612E | Reel |