DFE201610P - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFE201610P-R47M=P2 TTI: DFE201610P-R47M=P2 Murata Electronics Availability: 3,000In Stock12,000 On Order Expected 15-Dec-26 Power Inductors - SMD 470 NH 20% | 3,000In Stock12,000 On Order Expected 15-Dec-26 | 470 nH | Standard | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE201610P-1R0M=P2 TTI: DFE201610P-1R0M=P2 Murata Electronics Availability: 9,000In Stock15,000 On Order Expected 15-Dec-26 Power Inductors - SMD 1 UH 20% | 9,000In Stock15,000 On Order Expected 15-Dec-26 | 1 uH | Standard | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE201610P-1R5M=P2 TTI: DFE201610P-1R5M=P2 Murata Electronics Availability: 0In Stock9,000 On Order Expected 21-Aug-26 Power Inductors - SMD 1.5 UH 20% | 0In Stock9,000 On Order Expected 21-Aug-26 | 1.5 uH | Standard | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE201610P-2R2M=P2 TTI: DFE201610P-2R2M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | 2.2 uH | Standard | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT | ||||||||||||||||||
Mfr: DFE201610P-R68M=P2 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 680 nH | 20 % | 2.7 A | 48 mOhms | 3.6 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | AEC-Q200 | DFE201610P | Reel | ||||||
Mfr: DFE201610P-R24M=P2 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 240 nH | 20 % | 3.8 A | 26 mOhms | 5.4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT | |||||
Mfr: DFE201610P-R33M=P2 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 330 nH | 20 % | 3.5 A | 34 mOhms | 4.7 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | AEC-Q200 | DFE201610P | Reel | EKDMGN011-KIT |