DFE201610E - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFE201610E-R68M=P2 TTI: DFE201610E-R68M=P2 Murata Electronics Availability: 6,000In Stock3,000 On Order Expected 06-Nov-26 Power Inductors - SMD 680 NH 20% | 6,000In Stock3,000 On Order Expected 06-Nov-26 | AEC-Q200 | DFE201610E | Reel | |||||||||||||||||||||
Mfr: DFE201610E-1R0M=P2 TTI: DFE201610E-1R0M=P2 Murata Electronics Availability: 15,000In StockPower Inductors - SMD 1 UH 20% | 15,000In Stock | 1 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-R47M=P2 TTI: DFE201610E-R47M=P2 Murata Electronics Availability: 9,000In StockPower Inductors - SMD .47 UH 20% | 9,000In Stock | 470 nH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-4R7M=P2 TTI: DFE201610E-4R7M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | 4.7 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-2R2M=P2 TTI: DFE201610E-2R2M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | 2.2 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-R33M=P2 TTI: DFE201610E-R33M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 330 NH 20% | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 330 nH | 20 % | 4 A | 26 mOhms | 5.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Alloy | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||
Mfr: DFE201610E-R24M=P2 TTI: DFE201610E-R24M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD .24 UH 20% | 0In Stock | 240 nH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-1R5M=P2 TTI: DFE201610E-1R5M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH 20% | 0In Stock | 1.5 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT | |||||||||||||||||||
Mfr: DFE201610E-100M=P2 TTI: DFE201610E-100M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 10 UH 20% | 0In Stock | 10 uH | AEC-Q200 | DFE201610E | Reel | EKDMGN011-KIT |