DFE201210U - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFE201210U-2R2M=P2 TTI: DFE201210U-2R2M=P2 Murata Electronics Availability: 6,000In StockPower Inductors - SMD 2.2 UH 20% | 6,000In Stock | Power Inductor | 2.2 uH | DFE201210U | Reel | |||||||||||||||||||
Mfr: DFE201210U-1R5M=P2 TTI: DFE201210U-1R5M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 1.6 A | 138 mOhms | 2.5 A | - 40 C | + 125 C | Standard | 2 mm | 1.2 mm | 1 mm | Metal Alloy | DFE201210U | Reel | ||||||
Mfr: DFE201210U-1R0M=P2 TTI: DFE201210U-1R0M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD 1 UH 20% | 3,000In Stock | Power Inductor | 1 uH | DFE201210U | Reel | |||||||||||||||||||
Mfr: DFE201210U-R47M=P2 TTI: DFE201210U-R47M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD .47 UH 20% | 3,000In Stock | Power Inductor | 470 nH | DFE201210U | Reel | |||||||||||||||||||
Mfr: DFE201210U-R24M=P2 TTI: DFE201210U-R24M=P2 Murata Electronics Availability: 3,000In StockPower Inductors - SMD 240 NH 20% | 3,000In Stock | Power Inductor | DFE201210U | Reel | ||||||||||||||||||||
Mfr: DFE201210U-R33M=P2 TTI: DFE201210U-R33M=P2 Murata Electronics Availability: 0In StockPower Inductors - SMD 330 NH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 330 nH | 20 % | 3.4 A | 31 mOhms | 5.2 A | - 40 C | + 125 C | Standard | 2 mm | 1.2 mm | 1 mm | Metal Alloy | DFE201210U | Reel | ||||||
Mfr: DFE201210U-R68M=P2 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 680 nH | 20 % | 2.4 A | 60 mOhms | 3.6 A | - 40 C | + 125 C | Standard | 2 mm | 1.2 mm | 1 mm | Metal Alloy | DFE201210U | Reel |