CVH160808 - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CVH160808-1R0M TTI: CVH160808-1R0M Bourns Availability: 4,000In StockPower Inductors - SMD 1 UH 20% | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 950 mA | 200 mOhms | - 40 C | + 85 C | 60 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel | ||||||
Mfr: CVH160808-2R2M TTI: CVH160808-2R2M Bourns Availability: 4,000In StockPower Inductors - SMD 2.2 UH 20% | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 750 mA | 300 mOhms | - 40 C | + 85 C | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel | ||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 240 nH | 20 % | 1.2 A | 100 mOhms | - 40 C | + 85 C | 90 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel | |||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 470 nH | 20 % | 1.2 A | 100 mOhms | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | CVH160808 | Reel |