CE201210 - Power Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CE201210-10NJ TTI: CE201210-10NJ Bourns Availability: 16,000In StockPower Inductors - SMD 10nH 5% .85mm Multi Layer | 16,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 300 mA | 300 mOhms | - 55 C | + 125 C | 20 | 2.1 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-47NJ TTI: CE201210-47NJ Bourns Availability: 16,000In StockPower Inductors - SMD 47nH 5% .85mm Multi Layer | 16,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 23 | 900 MHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | CE201210-47NJ. | |||||
Mfr: CE201210-39NJ TTI: CE201210-39NJ Bourns Availability: 20,000In StockPower Inductors - SMD 39nH 5% .85mm Multi Layer | 20,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 23 | 1 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-2N7D TTI: CE201210-2N7D Bourns Availability: 20,000In StockPower Inductors - SMD 2.7nH .3% .85mm Multi Layer | 20,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 2.7 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 19 | 4 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R10J TTI: CE201210-R10J Bourns Availability: 16,000In StockPower Inductors - SMD 100nH 5% 1mm Multi Layer | 16,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 23 | 600 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | CE201210-R10J. | |||||
Mfr: CE201210-27NJ TTI: CE201210-27NJ Bourns Availability: 20,000In StockPower Inductors - SMD 27nH 5% .85mm Multi Layer | 20,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 27 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 23 | 1.3 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-15NJ TTI: CE201210-15NJ Bourns Availability: 40,000In StockPower Inductors - SMD 15nH 5% .85mm Multi Layer | 40,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 15 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 22 | 1.6 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-3N3J TTI: CE201210-3N3J Bourns Availability: 40,000In StockPower Inductors - SMD 3.3nH 5% .85mm Multi Layer | 40,000In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 3.3 nH | 5 % | 300 mA | 130 mOhms | - 55 C | + 125 C | 16 | 4 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-68NJ TTI: CE201210-68NJ Bourns Availability: 0In StockPower Inductors - SMD 68nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 68 nH | 5 % | 300 mA | 800 mOhms | - 55 C | + 125 C | 25 | 700 MHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R39J TTI: CE201210-R39J Bourns Availability: 0In StockPower Inductors - SMD 390nH 5% 1mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 390 nH | 5 % | 300 mA | 1.3 Ohms | - 55 C | + 125 C | 17 | 250 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R15J TTI: CE201210-R15J Bourns Availability: 0In StockPower Inductors - SMD 150nH 5% 1mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 300 mA | 1 Ohms | - 55 C | + 125 C | 22 | 500 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-2N2D TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2nH .3% .85mm Multi Layer | Not Available Online | Power Inductor | 0805 (2012 metric) | Unshielded | 2.2 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 18 | 4 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-1N8D TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.8nH .3% .85mm Multi Layer | Not Available Online | Power Inductor | 0805 (2012 metric) | Unshielded | 1.8 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 18 | 4 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-6N8K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8nH .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | 6.8 nH | 10 % | 300 mA | 750 mOhms | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | |||||||||
Mfr: CE201210-6N8J TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 20 | 2.8 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-4N7K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7nH .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 4.7 nH | 10 % | 300 mA | 200 mOhms | - 55 C | + 125 C | 18 | 3.5 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-82NJ TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 82nH 5% .85mm Multi Layer | Not Available Online | Power Inductor | 0805 (2012 metric) | Unshielded | 82 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 24 | 600 MHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-5N6J TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 5.6 nH | 5 % | 300 mA | 230 mOhms | - 55 C | + 125 C | 20 | 3.2 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R22J TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220nH 5% 1mm Multi Layer | Not Available Online | Power Inductor | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 20 | 350 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R12J TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120nH 5% 1mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 120 nH | 5 % | 300 mA | 950 mOhms | - 55 C | + 125 C | 22 | 500 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-12NJ TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 12 nH | 5 % | 300 mA | 350 mOhms | - 55 C | + 125 C | 21 | 1.9 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-R27J TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270nH 5% 1mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 300 mA | 1.3 Ohms | - 55 C | + 125 C | 20 | 300 MHz | Standard | 2 mm | 1.25 mm | 1 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-56NJ TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 56 nH | 5 % | 300 mA | 750 mOhms | - 55 C | + 125 C | 23 | 800 MHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-8N2J TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2nH 5% .85mm Multi Layer | Not Available Online | Power Inductor | 0805 (2012 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 280 mOhms | - 55 C | + 125 C | 21 | 2.4 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | ||||||
Mfr: CE201210-33NJ TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33nH 5% .85mm Multi Layer | 0In Stock | Power Inductor | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 24 | 1.2 GHz | Standard | 2 mm | 1.25 mm | 0.83 mm | Ceramic | CE201210 | Reel | CE201210-33NJ. |
- 1
- 2