• Power Inductors - SMD

CBC - Power Inductors - SMD

298 Results
298 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CBC3225T100MR
TTI: CBC3225T100MR
TAIYO YUDEN
Availability:

156,000In Stock

Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH+ / -20%, T&R

156,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
20 %
900 mA
172.9 mOhms
900 mA
- 40 C
+ 105 C
23 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T100MR
LLQPA322525T100MR
Datasheet
Mfr: CBC3225T1R0MR
TTI: CBC3225T1R0MR
TAIYO YUDEN
Availability:

3,000In Stock

97,000 On Order
Expected
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1.0uH+ / -20%, T&R

3,000In Stock

97,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
1 uH
20 %
1.44 A
71.5 mOhms
2 A
- 40 C
+ 105 C
250 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T1R0MR
LLQPA322525T1R0MR
Datasheet
Mfr: CBC3225T220MR
TTI: CBC3225T220MR
TAIYO YUDEN
Availability:

55,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 22uH+ / -20%, T&R

55,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
22 uH
20 %
780 mA
351 mOhms
620 mA
- 40 C
+ 105 C
17 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T220MR
LLQPA322525T220MR
Datasheet
Mfr: CBC3225T330KR
TTI: CBC3225T330KR
TAIYO YUDEN
Availability:

7,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 33uH+ / -10%, T&R

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
33 uH
10 %
570 mA
533 mOhms
500 mA
- 40 C
+ 105 C
13 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T330KR
LLQPA322525T330KR
Datasheet
Mfr: CBC3225T100KR
TTI: CBC3225T100KR
TAIYO YUDEN
Availability:

9,000In Stock

Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 10uH+ / -10%, T&R

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
10 %
900 mA
172.9 mOhms
900 mA
- 40 C
+ 105 C
23 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T100KR
LLQPA322525T100KR
Datasheet
Mfr: CBC3225T4R7MR
TTI: CBC3225T4R7MR
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 4.7uH+ / -20%, T&R

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
4.7 uH
20 %
1.01 A
130 mOhms
1.25 A
- 40 C
+ 105 C
70 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T4R7MR
LLQPA322525T4R7MR
Datasheet
Mfr: CBC2518T470M
TTI: CBC2518T470M
TAIYO YUDEN
Availability:

6,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -20%, T&R

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
47 uH
20 %
290 mA
2.47 Ohms
240 mA
- 40 C
+ 105 C
12 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T470M
LLQPA251818T470M
Datasheet
Mfr: CBC3225T102KR
TTI: CBC3225T102KR
TAIYO YUDEN
Availability:

16,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1000uH+ / -10%, T&R

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
1 mH
10 %
100 mA
16.9 Ohms
100 mA
- 40 C
+ 105 C
1.6 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T102KR
LLQPA322525T102KR
Datasheet
Mfr: CBC3225T101KR
TTI: CBC3225T101KR
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH+ / -10%, T&R

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
100 uH
10 %
340 mA
1.82 Ohms
270 mA
- 40 C
+ 105 C
6 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T101KR
LLQPA322525T101KR
Datasheet
Mfr: CBC2518T2R2M
TTI: CBC2518T2R2M
TAIYO YUDEN
Availability:

10,000In Stock

Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 2.2uH+ / -20%, T&R

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
2.2 uH
20 %
1.1 A
169 mOhms
890 mA
- 40 C
+ 105 C
68 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T2R2M
LLQPA251818T2R2M
Datasheet
Mfr: CBC2012T4R7M
TTI: CBC2012T4R7M
TAIYO YUDEN
Availability:

3,000In Stock

Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 4.7uH+ / -20%, T&R

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
4.7 uH
20 %
520 mA
650 mOhms
360 mA
- 40 C
+ 105 C
45 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
CBC
Reel
LSQPA201212T4R7M
LLQPA201212T4R7M
Datasheet
Mfr: CBC2518T331K
TTI: CBC2518T331K
TAIYO YUDEN
Availability:

4,000In Stock

10,000 On Order
Expected 02-Dec-26
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 330uH+ / -10%, T&R

4,000In Stock

10,000 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
330 uH
10 %
90 mA
15.99 Ohms
100 mA
- 40 C
+ 105 C
4.5 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T331K
LLQPA251818T331K
Datasheet
Mfr: CBC3225T470MR
TTI: CBC3225T470MR
TAIYO YUDEN
Availability:

1,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 47uH+ / -20%, T&R

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
47 uH
20 %
480 mA
871 mOhms
390 mA
- 40 C
+ 105 C
10 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T470MR
LLQPA322525T470MR
Datasheet
Mfr: CBC2012T220M
TTI: CBC2012T220M
TAIYO YUDEN
Availability:

6,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 22uH+ / -20%, T&

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
22 uH
20 %
190 mA
4.81 Ohms
170 mA
- 40 C
+ 105 C
16 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
CBC
Reel
LSQPA201212T220M
LLQPA201212T220M
Datasheet
Mfr: CBC3225T150KR
TTI: CBC3225T150KR
TAIYO YUDEN
Availability:

5,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 15uH+ / -10%, T&R

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
15 uH
10 %
850 mA
253.5 mOhms
730 mA
- 40 C
+ 105 C
20 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T150KR
LLQPA322525T150KR
Datasheet
Mfr: CBC3225T470KR
TTI: CBC3225T470KR
TAIYO YUDEN
Availability:

1,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 47uH+ / -10%, T&R

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
47 uH
10 %
480 mA
871 mOhms
390 mA
- 40 C
+ 105 C
10 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T470KR
LLQPA322525T470KR
Datasheet
Mfr: CBC2012T100M
TTI: CBC2012T100M
TAIYO YUDEN
Availability:

3,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 10uH+ / -20%, T&R

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
10 uH
20 %
340 mA
1.56 Ohms
240 mA
- 40 C
+ 105 C
40 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
CBC
Reel
LSQPA201212T100M
LLQPA201212T100M
Datasheet
Mfr: CBC2518T100K
TTI: CBC2518T100K
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 10uH+ / -10%, T&R

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
10 uH
10 %
680 mA
468 mOhms
480 mA
- 40 C
+ 105 C
30 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T100K
LLQPA251818T100K
Datasheet
Mfr: CBC2518T100M
TTI: CBC2518T100M
TAIYO YUDEN
Availability:

0In Stock

16,000 On Order
Expected 22-Feb-27
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 10uH+ / -20%, T&R

0In Stock

16,000 On Order
Expected 22-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
10 uH
20 %
680 mA
468 mOhms
480 mA
- 40 C
+ 105 C
30 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T100M
LLQPA251818T100M
Datasheet
Mfr: CBC3225T101MR
TTI: CBC3225T101MR
TAIYO YUDEN
Availability:

0In Stock

4,000 On Order
Expected 17-Dec-26
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH+ / -20%, T&R

0In Stock

4,000 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
100 uH
20 %
340 mA
1.82 Ohms
270 mA
- 40 C
+ 105 C
6 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T101MR
LLQPA322525T101MR
Datasheet
Mfr: CBC2012T1R0M
TTI: CBC2012T1R0M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 1uH+ / -20%, T&

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
1 uH
20 %
840 mA
247 mOhms
700 mA
- 40 C
+ 105 C
100 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
CBC
Reel
LSQPA201212T1R0M
LLQPA201212T1R0M
Datasheet
Mfr: CBC2016T100K
TTI: CBC2016T100K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0806, 10uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
10 uH
10 %
350 mA
1.07 Ohms
380 mA
- 40 C
+ 105 C
32 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
CBC
Reel
LSQPA201616T100K
LLQPA201616T100K
Datasheet
Mfr: CBC2518T101K
TTI: CBC2518T101K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 100uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
100 uH
10 %
170 mA
4.81 Ohms
160 mA
- 40 C
+ 105 C
9 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T101K
LLQPA251818T101K
Datasheet
Mfr: CBC2012T470M
TTI: CBC2012T470M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 0805, 47uH+ / -20%, T&

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
47 uH
20 %
150 mA
7.54 Ohms
120 mA
- 40 C
+ 105 C
11 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
CBC
Reel
LSQPA201212T470M
LLQPA201212T470M
Datasheet
Mfr: CBC2518T470K
TTI: CBC2518T470K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
47 uH
10 %
290 mA
2.47 Ohms
240 mA
- 40 C
+ 105 C
12 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T470K
LLQPA251818T470K
  • 1
  • 2
  • 3
  • 4