BWVF - Power Inductors - SMD
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWVF002520122R2M00 TTI: BWVF002520122R2M00 Pulse Electronics Availability: 12,000In StockPower Inductors - SMD 252012 2.2uH | 12,000In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 2.2 uH | 20 % | 1.8 A | 80 mOhms | 1.8 A | - 55 C | + 125 C | 33 | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-2R2M-N | |||||
Mfr: BWVF002520121R0M00 TTI: BWVF002520121R0M00 Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH RDC=0.050Ohms 2.40A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 1 uH | 20 % | 2.4 A | 50 mOhms | 2.5 A | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-1R0M-N | |||||||
Mfr: BWVF002520104R7M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.285Ohms 0.95A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.02 mm | Shielded | 4.7 uH | 20 % | 950 mA | 285 mOhms | 920 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.02 mm | Ferrite | BWVF | Reel | LVF252A10-4R7M-N | |||||||
Mfr: BWVF00252012100M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 10uH RDC=0.385Ohms 0.70A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 10 uH | 20 % | 700 mA | 385 mOhms | 880 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-100M-N | |||||||
Mfr: BWVF00303012100M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.2 mm | Shielded | 10 uH | 20 % | 1 A | 420 mOhms | 1.06 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF303012-100M-N | |||||||
Mfr: BWVF003030122R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.092Ohms 2A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.2 mm | Shielded | 2.2 uH | 20 % | 2 A | 92 mOhms | 2.1 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF303012-2R2M-N | |||||||
Mfr: BWVF003030152R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.090Ohms 2A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 2.2 uH | 20 % | 2 A | 90 mOhms | 2.3 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.5 mm | Ferrite | BWVF | Reel | LVF303015-2R2M-N | |||||||
Mfr: BWVF004040264R7M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.092Ohms 2A | 0In Stock | Power Inductor | 4 mm x 4 mm x 2.6 mm | Shielded | 4.7 uH | 20 % | 2 A | 92 mOhms | 2.6 A | - 55 C | + 125 C | 4 mm | 4 mm | 2.6 mm | Ferrite | BWVF | Reel | LVF404026-4R7M-N | |||||||
Mfr: BWVF003030154R7M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.170Ohms 1.52A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 4.7 uH | 20 % | 1.52 A | 170 mOhms | 1.58 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.5 mm | Ferrite | BWVF | Reel | LVF303015-4R7M-N | |||||||
Mfr: BWVF00252012220M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH RDC=0.81Ohms 0.53A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 22 uH | 20 % | 530 mA | 810 mOhms | 550 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-220M-N | |||||||
Mfr: BWVF003030102R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.100Ohms 1.40A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.02 mm | Shielded | 2.2 uH | 20 % | 1.4 A | 100 mOhms | 1.5 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.02 mm | Ferrite | BWVF | Reel | LVF303010-2R2M-N | |||||||
Mfr: BWVF003030124R7M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.18Ohms 1.52A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.2 mm | Shielded | 4.7 uH | 20 % | 1.52 A | 180 mOhms | 1.56 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF303012-4R7M-N | |||||||
Mfr: BWVF00303015100M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 303015 10uH | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 10 uH | 20 % | 1 A | 360 mOhms | 1.06 A | - 55 C | + 125 C | 37 | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | BWVF | Reel | LVF303015-100M-N | |||||
Mfr: BWVF00252010100M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 10uH RDC=0.535Ohms 0.70A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.02 mm | Shielded | 10 uH | 20 % | 700 mA | 535 mOhms | 600 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.02 mm | Ferrite | BWVF | Reel | LVF252A10-100M-N | |||||||
Mfr: BWVF00303012220M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 22uH RDC=0.86Ohms 0.62A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.2 mm | Shielded | 22 uH | 20 % | 620 mA | 860 mOhms | 640 mA | - 55 C | + 125 C | 3 mm | 3 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF303012-220M-N | |||||||
Mfr: BWVF003030151R0M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH RDC=0.054Ohms 3A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 1 uH | 20 % | 3 A | 54 mOhms | 3.4 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.5 mm | Ferrite | BWVF | Reel | LVF303015-1R0M-N | |||||||
Mfr: BWVF00303015101M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 100uH Shielded 270mA 2.7 Ohms 1210 | 0In Stock | Power Inductor | Shielded | Ferrite | BWVF | Reel | LVF303015-101M-N | ||||||||||||||||||
Mfr: BWVF004040181R0M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly | 0In Stock | Power Inductor | Shielded | Ferrite | BWVF | Reel | LVF404018-1R0M-N | ||||||||||||||||||
Mfr: BWVF004040182R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 4 mm x 4 mm x 1.9 mm | Shielded | 2.2 uH | 20 % | 2.7 A | 47 mOhms | 3 A | - 55 C | + 125 C | 4 mm | 4 mm | 1.9 mm | Ferrite | BWVF | Reel | LVF404018-2R2M-N | |||||||
Mfr: BWVF00303012150M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly | 0In Stock | Power Inductor | Shielded | Ferrite | BWVF | Reel | LVF303012-150M-N | ||||||||||||||||||
Mfr: BWVF002520123R3M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH RDC=0.130Ohms 1.50A | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 3.3 uH | 20 % | 1.5 A | 130 mOhms | 1.45 A | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-3R3M-N | |||||||
Mfr: BWVF002520124R7M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 4.7 uH | 20 % | 1.1 A | 190 mOhms | 1.1 A | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BWVF | Reel | LVF252A12-4R7M-N | |||||||
Mfr: BWVF003030153R3M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3uH RDC=0.125Ohms 1.8A | 0In Stock | Power Inductor | 3 mm x 3 mm x 1.5 mm | Shielded | 3.3 uH | 20 % | 1.8 A | 125 mOhms | 1.9 A | - 55 C | + 125 C | 3 mm | 3 mm | 1.5 mm | Ferrite | BWVF | Reel | LVF303015-3R3M-N | |||||||
Mfr: BWVF00404012100M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly | 0In Stock | Power Inductor | Shielded | Ferrite | BWVF | Reel | LVF404012-100M-N | ||||||||||||||||||
Mfr: BWVF003030106R8T00 TTI: BWVF003030106R8T00 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly | 0In Stock | Power Inductor | Shielded | Ferrite | BWVF | Reel | LVF303010-6R8T-N |