• Power Inductors - SMD

BRC - Power Inductors - SMD

73 Results
73 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BRC2012T2R2MD
TTI: BRC2012T2R2MD
TAIYO YUDEN
Availability:

108,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 2.2uH+ / -20%, T&R

108,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
2.2 uH
20 %
1 A
143 mOhms
1.1 A
- 40 C
+ 105 C
350 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T2R2MD
LLQPB201214T2R2MD
Datasheet
Mfr: BRC2012T4R7MD
TTI: BRC2012T4R7MD
TAIYO YUDEN
Availability:

6,000In Stock

30,000 On Order
Expected 05-Feb-27
Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 4.7uH+ / -20%, T&R

6,000In Stock

30,000 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
4.7 uH
20 %
600 mA
344.5 mOhms
700 mA
- 40 C
+ 105 C
250 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T4R7MD
LLQPB201214T4R7MD
Datasheet
Mfr: BRC2012T1R0M
TTI: BRC2012T1R0M
TAIYO YUDEN
Availability:

8,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0805, 1.0uH+ / -20%, T&R

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
1 uH
20 %
1.4 A
78 mOhms
1.5 A
- 40 C
+ 105 C
490 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T1R0M
LLQPB201214T1R0M
Datasheet
Mfr: BRC1608T1R0M
TTI: BRC1608T1R0M
TAIYO YUDEN
Availability:

3,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 1.0uH+ / -20%, T&R

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
1 uH
20 %
520 mA
234 mOhms
850 mA
- 40 C
+ 105 C
140 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808T1R0M
LLQPB160808T1R0M
Datasheet
Mfr: BRC2012T3R3MD
TTI: BRC2012T3R3MD
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 3.3uH+ / -20%, T&R

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
3.3 uH
20 %
800 mA
221 mOhms
800 mA
- 40 C
+ 105 C
300 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T3R3MD
LLQPB201214T3R3MD
Datasheet
Mfr: BRC1608T1R0M6
TTI: BRC1608T1R0M6
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 1.0uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
1 uH
20 %
680 mA
244.4 mOhms
890 mA
- 40 C
+ 105 C
550 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808T1R0M06
LLQPB160808T1R0M06
Datasheet
Mfr: BRC2016T220M
TTI: BRC2016T220M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 22uH+ / - 20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
22 uH
20 %
310 mA
1.3 Ohms
310 mA
- 40 C
+ 105 C
24 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T220M
LLQPB201616T220M
Datasheet
Mfr: BRC2016T101K
TTI: BRC2016T101K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 100uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
100 uH
10 %
140 mA
4.42 Ohms
140 mA
- 40 C
+ 105 C
7 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T101K
LLQPB201616T101K
Datasheet
Mfr: BRC1608TR20M
TTI: BRC1608TR20M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 0.2uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
200 nH
20 %
980 mA
78 mOhms
1.75 A
- 40 C
+ 105 C
400 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808TR20M
LLQPB160808TR20M
Datasheet
Mfr: BRC2518T220K
TTI: BRC2518T220K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 1007, 22uH + / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
22 uH
10 %
490 mA
728 mOhms
640 mA
- 40 C
+ 105 C
10 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
BRC
Reel
LSQPB251818T220K
LLQPB251818T220K
Datasheet
Mfr: BRC1608TR50M6
TTI: BRC1608TR50M6
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 0.50uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
500 nH
20 %
1.05 A
117 mOhms
1.2 A
- 40 C
+ 105 C
710 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808TR50M06
LLQPB160808TR50M06
Datasheet
Mfr: BRC1608T2R2M
TTI: BRC1608T2R2M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 2.2uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
2.2 uH
20 %
280 mA
715 mOhms
550 mA
- 40 C
+ 105 C
100 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808T2R2M
LLQPB160808T2R2M
Datasheet
Mfr: LSQPB251818T101K
TTI: BRC2518T101K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 1007, 100uH + / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
100 uH
10 %
190 mA
4.68 Ohms
300 mA
- 40 C
+ 105 C
4.5 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
BRC
Reel
LSQPB251818T101K
LLQPB251818T101K
Datasheet
Mfr: BRC1608TR43M6
TTI: BRC1608TR43M6
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 0.43uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
430 nH
20 %
1.1 A
106.6 mOhms
1.4 A
- 40 C
+ 105 C
740 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808TR43M06
LLQPB160808TR43M06
Datasheet
Mfr: LSQPB201616T150K
TTI: BRC2016T150K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 15uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
15 uH
10 %
400 mA
780 mOhms
400 mA
- 40 C
+ 105 C
28 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T150K
LLQPB201616T150K
Datasheet
Mfr: BRC2518T1R0M
TTI: BRC2518T1R0M
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 1007, 1.0uH + / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
1 uH
20 %
1.65 A
65 mOhms
2.55 A
- 40 C
+ 105 C
280 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
BRC
Reel
LSQPB251818T1R0M
LLQPB251818T1R0M
Datasheet
Mfr: BRC2016T100K
TTI: BRC2016T100K
TAIYO YUDEN
Availability:

0In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 10uH+ / -10%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
10 uH
10 %
450 mA
520 mOhms
450 mA
- 40 C
+ 105 C
35 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T100K
LLQPB201616T100K
Datasheet
Mfr: BRC2518T330M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 1007, 33uH + / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
33 uH
20 %
390 mA
1.11 Ohms
560 mA
- 40 C
+ 105 C
8 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
BRC
Reel
LSQPB251818T330M
LLQPB251818T330M
Datasheet
Mfr: BRC2016T2R2M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 2.2uH+ / -20%, T&R

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
2.2 uH
20 %
760 mA
234 mOhms
910 mA
- 40 C
+ 105 C
250 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T2R2M
LLQPB201616T2R2M
Datasheet
Mfr: BRC2016T330M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 33uH+ / - 20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
33 uH
20 %
240 mA
2.21 Ohms
270 mA
- 40 C
+ 105 C
13 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T330M
LLQPB201616T330M
Datasheet
Mfr: BRC2016T330K
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 33uH+ / -10%, T&R

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
33 uH
10 %
240 mA
2.21 Ohms
270 mA
- 40 C
+ 105 C
13 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T330K
LLQPB201616T330K
Datasheet
Mfr: BRC2518T470M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 1007, 47uH + / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
47 uH
20 %
300 mA
1.89 Ohms
410 mA
- 40 C
+ 105 C
6.5 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
BRC
Reel
LSQPB251818T470M
LLQPB251818T470M
Datasheet
Mfr: BRC2016T3R3M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 3.3uH+ / -20%, T&R

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
3.3 uH
20 %
680 mA
286 mOhms
740 mA
- 40 C
+ 105 C
140 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T3R3M
LLQPB201616T3R3M
Datasheet
Mfr: BRC1608T1R5M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 1.5uH+ / -20%, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0603 (1608 metric)
Semi-Shielded
1.5 uH
20 %
410 mA
390 mOhms
700 mA
- 40 C
+ 105 C
120 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BRC
Reel
LSQPB160808T1R5M
LLQPB160808T1R5M
Datasheet
Mfr: BRC2016T150M
TTI: Not Assigned
TAIYO YUDEN
Availability:

0In Stock

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 15uH + / -20%, T&R

0In Stock

Please adjust quantity to Min / Mult value
High Power Inductor
0806 (2016 metric)
Semi-Shielded
15 uH
20 %
400 mA
780 mOhms
400 mA
- 40 C
+ 105 C
28 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
BRC
Reel
LSQPB201616T150M
LLQPB201616T150M
  • 1
  • 2
  • 3